Screw Mount
SMD/SMT
Thorugh Hole
Through Hole
Through-Hole
APM-16
D2PAK-3
D2PAK-3 (TO-263-3)
D2PAK-7
D2PAK-7 (TO-263-7)
D2PAK-7L
D3PAK-3
D3PAK-3 (TO-268-3)
DFN-5
Die
H2PAK-2
H2PAK-7
HDSOP-16
HDSOP-22
HD-SOP-22
HiP247-3
HiP-247-3
HIP247-4
HiP247-4
Hip247-4
400 V
600 V
650 V
700 V
750 V
840 V
900 V
1.2 kV
1.4 kV
1.7 kV
2 kV
3.3 kV
100 uA
3 A
3.7 A
3.9 A
4.4 A
4.6 A
4.7 A
5 A
5.2 A
5.4 A
5.6 A
5.9 A
6 A
6.2 A
6.4 A
6.8 A
7 A
7.2 A
7.4 A
7.5 A
10.5 nC
5 mOhms
5.9 mOhms
7 mOhms
7.7 mOhms
8 mOhms
8.5 mOhms
8.7 mOhms
9 mOhms
9.9 mOhms
10.4 mOhms
10.5 mOhms
10.7 mOhms
11 mOhms
12 mOhms
12.2 mOhms
13 mOhms
13.1 mOhms
13.6 mOhms
14 mOhms
- 30 V, + 30 V
- 25 V, + 25 V
- 20 V, + 20 V
- 18 V, + 18 V
- 15 V, + 25 V
- 15 V, 25 V
- 12 V, + 12 V
- 10 V, + 19 V
- 10 V, + 20 V
- 10 V, + 21 V
- 10 V, + 22 V
- 10 V, + 23 V
- 10 V, + 23 V
- 10 V , + 23 V
- 10 V, + 25 C
- 10 V, + 25 V
- 10 V, + 25 V
- 10 V, 21 V
- 10 V, 22.6 V
-10 V, 22 V
1.6 V
1.7 V
1.8 V
1.9 V
2 V
2.1 V
2.3 V
2.38 V
2.4 V
2.45 V
2.5 V
2.6 V
2.69 V
2.7 V
2.8 V
2.9 V
2.95 V
2.97 V
3 V
3.1 V
5 nC
5.3 nC
5.5 nC
5.9 nC
7.9 nC
8 nC
8.1 nC
8.5 nC
9.4 nC
9.7 nC
10.1 nC
11 nC
11.7 nC
12 nC
13 nC
13.4 nC
14 nC
14.4 nC
14.9 nC
15 nC
+ 150 C
+ 170 C
+ 175 C
+ 175 V
+175 C
+ 200 C
150 mW
28 W
34 W
35 W
39 W
40.8 W
50 W
53 W
56 W
59 W
60 W
62 W
63 W
64 W
65 W
65.2 W
68 W
69 W
70 W
71 W