SiC MOSFETs

Results: 138
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode
Microchip Technology SiC MOSFETs FG, SIC MOSFET, TO-247 4-LEAD 962In Stock
8,48 €
8,08 €
7,91 €
7,84 €
Min.: 1
Mult.: 1
Through Hole TO-247-4 1 Channel 700 V 77 A 44 mOhms - 10 V, + 23 V 1.9 V 99 nC - 55 C + 175 C 283 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 25 mOhm TO-247-4 252In Stock
27,92 €
27,68 €
Min.: 1
Mult.: 1
Through Hole TO-247-4 1 Channel 1.2 kV 103 A 31 mOhms - 10 V, + 23 V 1.8 V 232 nC - 55 C + 175 C 500 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 40 mOhm TO-268 43In Stock
21,63 €
19,95 €
19,30 €
16,84 €
Min.: 1
Mult.: 1
SMD/SMT D3PAK-3 1 Channel 1.2 kV 64 A 50 mOhms - 10 V, + 23 V 1.8 V 137 nC - 55 C + 175 C 303 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 700 V 90 mOhm TO-268 177In Stock
4,14 €
3,82 €
3,81 €
3,78 €
Min.: 1
Mult.: 1
SMD/SMT D3PAK-3 1 Channel 700 V 25 A 111 mOhms - 10 V, + 23 V 1.9 V 38 nC - 55 C + 175 C 91 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 700 V 35 mOhm TO-268 96In Stock
7,65 €
7,05 €
7,03 €
6,82 €
Min.: 1
Mult.: 1
SMD/SMT D3PAK-3 1 Channel 700 V 65 A 44 mOhms - 10 V, + 23 V 1.9 V 99 nC - 55 C + 175 C 206 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 25 mOhm TO-268 23In Stock
35,30 €
31,79 €
31,78 €
27,50 €
Min.: 1
Mult.: 1
SMD/SMT D3PAK-3 1 Channel 1.2 kV 89 A 31 mOhms - 10 V, + 23 V 1.8 V 232 nC - 55 C + 175 C 370 W Enhancement

Microchip Technology SiC MOSFETs MOSFET SIC 3300V 25 mOhm TO-247-4 Notch 86In Stock
150On Order
168,35 €
155,25 €
Min.: 1
Mult.: 1
TO-247-4 3.3 kV 104 A 25 mOhms - 55 C + 150 C
Microchip Technology SiC MOSFETs MOSFET SIC 3300V 80 mOhm TO-247-4L-Notch 1.915In Stock
54,27 €
50,05 €
43,55 €
Min.: 1
Mult.: 1
Through Hole TO-247-4 1 Channel 3.3 kV 41 A 105 mOhms - 10 V, + 23 V 2.97 V 55 nC - 55 C + 150 C 381 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 20 mOhm TO-247-4 Notch 25In Stock
14,12 €
13,02 €
11,33 €
10,99 €
Min.: 1
Mult.: 1
Through Hole TO-247-4 1 Channel 1.2 kV 97 A 24 mOhms - 10 V, 21 V 3 V 136 nC - 55 C + 175 C 416 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 25 mOhm TO-247-4 Notch 56In Stock
11,69 €
10,78 €
9,38 €
9,10 €
Min.: 1
Mult.: 1
Through Hole TO-247-4 1 Channel 1.2 kV 81 A 33 mOhms - 10 V, 21 V 5 V 109 nC - 55 C + 175 C 357 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 30 mOhm TO-247-4 Notch 115In Stock
10,04 €
9,25 €
8,06 €
7,81 €
Min.: 1
Mult.: 1
Through Hole TO-247-4 1 Channel 1.2 kV 69 A 40 mOhms - 10 V, 21 V 5 V 91 nC - 55 C + 175 C 310 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 40 mOhm TO-247-4 Notch 95In Stock
8,21 €
7,58 €
6,59 €
6,40 €
Min.: 1
Mult.: 1
Through Hole TO-247-4 1 Channel 1.2 kV 54 A 53 mOhms - 10 V, 21 V 5 V 69 nC - 55 C + 175 C 256 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 45 mOhm TO-247-4 Notch 100In Stock
7,64 €
7,04 €
6,13 €
5,95 €
Min.: 1
Mult.: 1
Through Hole TO-247-4 1 Channel 1.2 kV 49 A 60 mOhms - 10 V, 21 V 5 V 61 nC - 55 C + 175 C 237 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 60 mOhm TO-247-4 Notch 97In Stock
6,29 €
5,81 €
5,05 €
4,90 €
Min.: 1
Mult.: 1
Through Hole TO-247-4 1 Channel 1.2 kV 38 A 80 mOhms - 10 V, 21 V 5 V 45 nC - 55 C + 175 C 192 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 80 mOhm TO-247-4 Notch 67In Stock
5,40 €
4,98 €
4,33 €
4,20 €
Min.: 1
Mult.: 1
Through Hole TO-247-4 1 Channel 1.2 kV 30 A 107 mOhms - 10 V, + 21 V 5 V 34 nC - 55 C + 175 C 161 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 700 V 15 mOhm TO-247-4 Notch 164In Stock
18,27 €
16,85 €
14,66 €
14,22 €
Min.: 1
Mult.: 1
Through Hole TO-247-4 1 Channel 700 V 112 A 19 mOhms - 10 V, + 23 V 5 V 215 nC - 55 C + 175 C 524 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 700 V 60 mOhm TO-263-7 XL 787In Stock
Cut Tape
5,63 €
5,19 €
5,16 €
Reel
4,38 €
Min.: 1
Mult.: 1
: 800
SMD/SMT TO-263-7 1 Channel 700 V 51 A 75 mOhms - 10 V, + 23 V 5 V 56 nC - 55 C + 175 C 240 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1700 V 35 mOhm TO-247-4 497In Stock
35,95 €
33,14 €
28,84 €
Min.: 1
Mult.: 1
Through Hole TO-247-4 1 Channel 1.7 kV 68 A 35 mOhms - 10 V, + 23 V 3.25 V 178 nC - 55 C + 175 C 370 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 17 mOhm TO-247-4 Notch 9In Stock
25,12 €
23,16 €
20,15 €
19,55 €
Min.: 1
Mult.: 1
Through Hole TO-247-4 1 Channel 1.2 kV 119 A 22 mOhms - 10 V, + 23 V 5 V 194 nC - 55 C + 175 C 577 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 25 mOhm TO-247-4 Notch 19In Stock
25,27 €
23,31 €
20,28 €
19,68 €
Min.: 1
Mult.: 1
Through Hole TO-247-4 1 Channel 1.2 kV 113 A 31 mOhms - 10 V, + 23 V 5 V 232 nC - 55 C + 175 C 577 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 700 V 35 mOhm TO-247-4 Notch 31In Stock
7,52 €
6,93 €
6,04 €
5,86 €
Min.: 1
Mult.: 1
Through Hole TO-247-4 1 Channel 700 V 75 A 44 mOhms - 10 V, + 23 V 5 V 93 nC - 55 C + 175 C 304 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 40 mOhm TO-247-4 Notch 58In Stock
15,22 €
14,04 €
12,21 €
11,86 €
Min.: 1
Mult.: 1
Through Hole TO-247-4 1 Channel 1.2 kV 71 A 50 mOhms - 10 V, + 23 V 5 V 137 nC - 55 C + 175 C 371 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 25 mOhm TO-247 56In Stock
34,51 €
31,83 €
27,69 €
Min.: 1
Mult.: 1
Through Hole TO-247-3 1 Channel 1.2 kV 113 A 31 mOhms - 10 V, + 23 V 1.9 V 232 nC - 55 C + 175 C 577 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1700 V 35 mOhm TO-247 307In Stock
34,89 €
32,17 €
28,00 €
Min.: 1
Mult.: 1
Through Hole TO-247-3 1 Channel 1.7 kV 68 A 45 mOhms - 10 V, + 23 V 1.8 V 178 nC - 55 C + 175 C 370 W Enhancement
Microchip Technology SiC MOSFETs MOSFET SIC 1200 V 40 mOhm TO-247 77In Stock
20,84 €
Min.: 1
Mult.: 1
Through Hole TO-247-3 1 Channel 1.2 kV 62 A 50 mOhms - 10 V, + 25 V 1.8 V 140 nC - 55 C + 175 C 311 W Enhancement