SiC MOSFETs FG, SIC MOSFET, TO-247 4-LEAD
MSC035SMA070B4
Microchip Technology
1:
8,48 €
962 In Stock
Mouser Part No
494-MSC035SMA070B4
Microchip Technology
SiC MOSFETs FG, SIC MOSFET, TO-247 4-LEAD
962 In Stock
Buy
Min.: 1
Mult.: 1
Details
Through Hole
TO-247-4
1 Channel
700 V
77 A
44 mOhms
- 10 V, + 23 V
1.9 V
99 nC
- 55 C
+ 175 C
283 W
Enhancement
SiC MOSFETs MOSFET SIC 1200 V 25 mOhm TO-247-4
MSC025SMA120B4
Microchip Technology
1:
27,92 €
252 In Stock
Mouser Part No
494-MSC025SMA120B4
Microchip Technology
SiC MOSFETs MOSFET SIC 1200 V 25 mOhm TO-247-4
252 In Stock
Buy
Min.: 1
Mult.: 1
Details
Through Hole
TO-247-4
1 Channel
1.2 kV
103 A
31 mOhms
- 10 V, + 23 V
1.8 V
232 nC
- 55 C
+ 175 C
500 W
Enhancement
SiC MOSFETs MOSFET SIC 700 V 35 mOhm TO-268
MSC035SMA070S
Microchip Technology
1:
7,65 €
96 In Stock
Mouser Part No
494-MSC035SMA070S
Microchip Technology
SiC MOSFETs MOSFET SIC 700 V 35 mOhm TO-268
96 In Stock
Buy
Min.: 1
Mult.: 1
Details
SMD/SMT
D3PAK-3
1 Channel
700 V
65 A
44 mOhms
- 10 V, + 23 V
1.9 V
99 nC
- 55 C
+ 175 C
206 W
Enhancement
SiC MOSFETs MOSFET SIC 1200 V 40 mOhm TO-268
MSC040SMA120S
Microchip Technology
1:
21,63 €
43 In Stock
Mouser Part No
494-MSC040SMA120S
Microchip Technology
SiC MOSFETs MOSFET SIC 1200 V 40 mOhm TO-268
43 In Stock
Buy
Min.: 1
Mult.: 1
Details
SMD/SMT
D3PAK-3
1 Channel
1.2 kV
64 A
50 mOhms
- 10 V, + 23 V
1.8 V
137 nC
- 55 C
+ 175 C
303 W
Enhancement
SiC MOSFETs MOSFET SIC 700 V 90 mOhm TO-268
MSC090SMA070S
Microchip Technology
1:
4,14 €
177 In Stock
Mouser Part No
494-MSC090SMA070S
Microchip Technology
SiC MOSFETs MOSFET SIC 700 V 90 mOhm TO-268
177 In Stock
Buy
Min.: 1
Mult.: 1
Details
SMD/SMT
D3PAK-3
1 Channel
700 V
25 A
111 mOhms
- 10 V, + 23 V
1.9 V
38 nC
- 55 C
+ 175 C
91 W
Enhancement
SiC MOSFETs MOSFET SIC 1200 V 25 mOhm TO-268
MSC025SMA120S
Microchip Technology
1:
35,30 €
23 In Stock
Mouser Part No
494-MSC025SMA120S
Microchip Technology
SiC MOSFETs MOSFET SIC 1200 V 25 mOhm TO-268
23 In Stock
Buy
Min.: 1
Mult.: 1
Details
SMD/SMT
D3PAK-3
1 Channel
1.2 kV
89 A
31 mOhms
- 10 V, + 23 V
1.8 V
232 nC
- 55 C
+ 175 C
370 W
Enhancement
SiC MOSFETs MOSFET SIC 3300V 25 mOhm TO-247-4 Notch
+1 image
MSC025SMA330B4N
Microchip Technology
1:
168,35 €
86 In Stock
150 Expected 11/16/2026
Mouser Part No
579-MSC025SMA330B4N
Microchip Technology
SiC MOSFETs MOSFET SIC 3300V 25 mOhm TO-247-4 Notch
86 In Stock
150 Expected 11/16/2026
Buy
Min.: 1
Mult.: 1
Details
TO-247-4
3.3 kV
104 A
25 mOhms
- 55 C
+ 150 C
SiC MOSFETs MOSFET SIC 3300V 80 mOhm TO-247-4L-Notch
MSC080SMA330B4N
Microchip Technology
1:
54,27 €
1.915 In Stock
Mouser Part No
579-MSC080SMA330B4N
Microchip Technology
SiC MOSFETs MOSFET SIC 3300V 80 mOhm TO-247-4L-Notch
1.915 In Stock
Buy
Min.: 1
Mult.: 1
Details
Through Hole
TO-247-4
1 Channel
3.3 kV
41 A
105 mOhms
- 10 V, + 23 V
2.97 V
55 nC
- 55 C
+ 150 C
381 W
Enhancement
SiC MOSFETs MOSFET SIC 1200 V 20 mOhm TO-247-4 Notch
MSC020SMB120B4N
Microchip Technology
1:
14,12 €
25 In Stock
New Product
Mouser Part No
579-MSC020SMB120B4N
New Product
Microchip Technology
SiC MOSFETs MOSFET SIC 1200 V 20 mOhm TO-247-4 Notch
25 In Stock
Buy
Min.: 1
Mult.: 1
Details
Through Hole
TO-247-4
1 Channel
1.2 kV
97 A
24 mOhms
- 10 V, 21 V
3 V
136 nC
- 55 C
+ 175 C
416 W
Enhancement
SiC MOSFETs MOSFET SIC 1200 V 25 mOhm TO-247-4 Notch
MSC025SMB120B4N
Microchip Technology
1:
11,69 €
56 In Stock
New Product
Mouser Part No
579-MSC025SMB120B4N
New Product
Microchip Technology
SiC MOSFETs MOSFET SIC 1200 V 25 mOhm TO-247-4 Notch
56 In Stock
Buy
Min.: 1
Mult.: 1
Details
Through Hole
TO-247-4
1 Channel
1.2 kV
81 A
33 mOhms
- 10 V, 21 V
5 V
109 nC
- 55 C
+ 175 C
357 W
Enhancement
SiC MOSFETs MOSFET SIC 1200 V 30 mOhm TO-247-4 Notch
MSC030SMB120B4N
Microchip Technology
1:
10,04 €
115 In Stock
New Product
Mouser Part No
579-MSC030SMB120B4N
New Product
Microchip Technology
SiC MOSFETs MOSFET SIC 1200 V 30 mOhm TO-247-4 Notch
115 In Stock
Buy
Min.: 1
Mult.: 1
Details
Through Hole
TO-247-4
1 Channel
1.2 kV
69 A
40 mOhms
- 10 V, 21 V
5 V
91 nC
- 55 C
+ 175 C
310 W
Enhancement
SiC MOSFETs MOSFET SIC 1200 V 40 mOhm TO-247-4 Notch
MSC040SMB120B4N
Microchip Technology
1:
8,21 €
95 In Stock
New Product
Mouser Part No
579-MSC040SMB120B4N
New Product
Microchip Technology
SiC MOSFETs MOSFET SIC 1200 V 40 mOhm TO-247-4 Notch
95 In Stock
Buy
Min.: 1
Mult.: 1
Details
Through Hole
TO-247-4
1 Channel
1.2 kV
54 A
53 mOhms
- 10 V, 21 V
5 V
69 nC
- 55 C
+ 175 C
256 W
Enhancement
SiC MOSFETs MOSFET SIC 1200 V 45 mOhm TO-247-4 Notch
MSC045SMB120B4N
Microchip Technology
1:
7,64 €
100 In Stock
New Product
Mouser Part No
579-MSC045SMB120B4N
New Product
Microchip Technology
SiC MOSFETs MOSFET SIC 1200 V 45 mOhm TO-247-4 Notch
100 In Stock
Buy
Min.: 1
Mult.: 1
Details
Through Hole
TO-247-4
1 Channel
1.2 kV
49 A
60 mOhms
- 10 V, 21 V
5 V
61 nC
- 55 C
+ 175 C
237 W
Enhancement
SiC MOSFETs MOSFET SIC 1200 V 60 mOhm TO-247-4 Notch
MSC060SMB120B4N
Microchip Technology
1:
6,29 €
97 In Stock
New Product
Mouser Part No
579-MSC060SMB120B4N
New Product
Microchip Technology
SiC MOSFETs MOSFET SIC 1200 V 60 mOhm TO-247-4 Notch
97 In Stock
Buy
Min.: 1
Mult.: 1
Details
Through Hole
TO-247-4
1 Channel
1.2 kV
38 A
80 mOhms
- 10 V, 21 V
5 V
45 nC
- 55 C
+ 175 C
192 W
Enhancement
SiC MOSFETs MOSFET SIC 1200 V 80 mOhm TO-247-4 Notch
MSC080SMB120B4N
Microchip Technology
1:
5,40 €
67 In Stock
New Product
Mouser Part No
579-MSC080SMB120B4N
New Product
Microchip Technology
SiC MOSFETs MOSFET SIC 1200 V 80 mOhm TO-247-4 Notch
67 In Stock
Buy
Min.: 1
Mult.: 1
Details
Through Hole
TO-247-4
1 Channel
1.2 kV
30 A
107 mOhms
- 10 V, + 21 V
5 V
34 nC
- 55 C
+ 175 C
161 W
Enhancement
SiC MOSFETs MOSFET SIC 700 V 15 mOhm TO-247-4 Notch
MSC015SMA070B4N
Microchip Technology
1:
18,27 €
164 In Stock
Mouser Part No
579-MSC015SMA070B4N
Microchip Technology
SiC MOSFETs MOSFET SIC 700 V 15 mOhm TO-247-4 Notch
164 In Stock
Buy
Min.: 1
Mult.: 1
Details
Through Hole
TO-247-4
1 Channel
700 V
112 A
19 mOhms
- 10 V, + 23 V
5 V
215 nC
- 55 C
+ 175 C
524 W
Enhancement
SiC MOSFETs MOSFET SIC 700 V 60 mOhm TO-263-7 XL
MSC060SMA070SDT/R
Microchip Technology
1:
5,63 €
787 In Stock
Mouser Part No
579-MSC060SMA070SDTR
Microchip Technology
SiC MOSFETs MOSFET SIC 700 V 60 mOhm TO-263-7 XL
787 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
800
SMD/SMT
TO-263-7
1 Channel
700 V
51 A
75 mOhms
- 10 V, + 23 V
5 V
56 nC
- 55 C
+ 175 C
240 W
Enhancement
SiC MOSFETs MOSFET SIC 1700 V 35 mOhm TO-247-4
MSC035SMA170B4
Microchip Technology
1:
35,95 €
497 In Stock
Mouser Part No
579-MSC035SMA170B4
Microchip Technology
SiC MOSFETs MOSFET SIC 1700 V 35 mOhm TO-247-4
497 In Stock
Buy
Min.: 1
Mult.: 1
Details
Through Hole
TO-247-4
1 Channel
1.7 kV
68 A
35 mOhms
- 10 V, + 23 V
3.25 V
178 nC
- 55 C
+ 175 C
370 W
Enhancement
SiC MOSFETs MOSFET SIC 1200 V 17 mOhm TO-247-4 Notch
MSC017SMA120B4N
Microchip Technology
1:
25,12 €
9 In Stock
New At Mouser
Mouser Part No
579-MSC017SMA120B4N
New At Mouser
Microchip Technology
SiC MOSFETs MOSFET SIC 1200 V 17 mOhm TO-247-4 Notch
9 In Stock
Buy
Min.: 1
Mult.: 1
Details
Through Hole
TO-247-4
1 Channel
1.2 kV
119 A
22 mOhms
- 10 V, + 23 V
5 V
194 nC
- 55 C
+ 175 C
577 W
Enhancement
SiC MOSFETs MOSFET SIC 1200 V 25 mOhm TO-247-4 Notch
MSC025SMA120B4N
Microchip Technology
1:
25,27 €
19 In Stock
Mouser Part No
579-MSC025SMA120B4N
Microchip Technology
SiC MOSFETs MOSFET SIC 1200 V 25 mOhm TO-247-4 Notch
19 In Stock
Buy
Min.: 1
Mult.: 1
Details
Through Hole
TO-247-4
1 Channel
1.2 kV
113 A
31 mOhms
- 10 V, + 23 V
5 V
232 nC
- 55 C
+ 175 C
577 W
Enhancement
SiC MOSFETs MOSFET SIC 700 V 35 mOhm TO-247-4 Notch
MSC035SMA070B4N
Microchip Technology
1:
7,52 €
31 In Stock
Mouser Part No
579-MSC035SMA070B4N
Microchip Technology
SiC MOSFETs MOSFET SIC 700 V 35 mOhm TO-247-4 Notch
31 In Stock
Buy
Min.: 1
Mult.: 1
Details
Through Hole
TO-247-4
1 Channel
700 V
75 A
44 mOhms
- 10 V, + 23 V
5 V
93 nC
- 55 C
+ 175 C
304 W
Enhancement
SiC MOSFETs MOSFET SIC 1200 V 40 mOhm TO-247-4 Notch
MSC040SMA120B4N
Microchip Technology
1:
15,22 €
58 In Stock
Mouser Part No
579-MSC040SMA120B4N
Microchip Technology
SiC MOSFETs MOSFET SIC 1200 V 40 mOhm TO-247-4 Notch
58 In Stock
Buy
Min.: 1
Mult.: 1
Details
Through Hole
TO-247-4
1 Channel
1.2 kV
71 A
50 mOhms
- 10 V, + 23 V
5 V
137 nC
- 55 C
+ 175 C
371 W
Enhancement
SiC MOSFETs MOSFET SIC 1200 V 25 mOhm TO-247
MSC025SMA120B
Microchip Technology
1:
34,51 €
56 In Stock
Mouser Part No
494-MSC025SMA120B
Microchip Technology
SiC MOSFETs MOSFET SIC 1200 V 25 mOhm TO-247
56 In Stock
Buy
Min.: 1
Mult.: 1
Details
Through Hole
TO-247-3
1 Channel
1.2 kV
113 A
31 mOhms
- 10 V, + 23 V
1.9 V
232 nC
- 55 C
+ 175 C
577 W
Enhancement
SiC MOSFETs MOSFET SIC 1700 V 35 mOhm TO-247
MSC035SMA170B
Microchip Technology
1:
34,89 €
7 In Stock
Mouser Part No
494-MSC035SMA170B
Microchip Technology
SiC MOSFETs MOSFET SIC 1700 V 35 mOhm TO-247
7 In Stock
Buy
Min.: 1
Mult.: 1
Details
Through Hole
TO-247-3
1 Channel
1.7 kV
68 A
45 mOhms
- 10 V, + 23 V
1.8 V
178 nC
- 55 C
+ 175 C
370 W
Enhancement
SiC MOSFETs MOSFET SIC 1200 V 40 mOhm TO-247
MSC040SMA120B
Microchip Technology
1:
20,84 €
77 In Stock
Mouser Part No
494-MSC040SMA120B
Microchip Technology
SiC MOSFETs MOSFET SIC 1200 V 40 mOhm TO-247
77 In Stock
Buy
Min.: 1
Mult.: 1
Details
Through Hole
TO-247-3
1 Channel
1.2 kV
62 A
50 mOhms
- 10 V, + 25 V
1.8 V
140 nC
- 55 C
+ 175 C
311 W
Enhancement