IXZR16N60

ZiLOG
747-IXZR16N60
IXZR16N60

Mfr.:

Description:
RF MOSFET Transistors IXZR16N60 16A 600V N Channel ZMOS Switch MOSFET ISO Plus 247

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,11 € 723,30 €
21,10 € 2.532,00 €
1.020 Quote

Product Attribute Attribute Value Select Attribute
ZiLOG
Product Category: RF MOSFET Transistors
RoHS:  
N-Channel
Si
18 A
600 V
530 mOhms
350 W
- 55 C
+ 175 C
Through Hole
TO-247-3
Tube
Brand: ZiLOG
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Forward Transconductance - Min: 6.4 S
Number of Channels: 1 Channel
Product Type: RF MOSFET Transistors
Qg - Gate Charge: 42 nC
Series: IXZR16
Factory Pack Quantity: 30
Subcategory: MOSFETs
Type: RF Power MOSFET
Vgs - Gate-Source Voltage: - 20 V, + 20 V
Vgs th - Gate-Source Threshold Voltage: 4.6 V
Unit Weight: 7,136 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
ECCN:
EAR99

Power MOSFET

IXYS Power MOSFET is designed for RF applications below 100MHz, linear applications, and high-power, high-frequency, and high-speed switching applications. This Power MOSFET is available in a TO-247-3 package style for a broad spectrum of market needs, electrical design requirements, and mechanical and mounting specifications.