GaAs RF JFET Transistors

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Type Technology Operating Frequency Gain Transistor Polarity Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Id - Continuous Drain Current Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Mounting Style Package/Case Packaging
Skyworks Solutions, Inc. RF JFET Transistors .45-6.0GHz NF .45dB Gain 15.5dB @ 2.4GHz 29.596In Stock
Min.: 1
Mult.: 1
: 3.000

pHEMT GaAs N-Channel - 40 C + 85 C SMD/SMT SC-70-4 Reel, Cut Tape, MouseReel
Qorvo RF JFET Transistors 0.18 mm Pwr pHEMT 100In Stock
Min.: 100
Mult.: 100
: 100

pHEMT GaAs 14 dB SMD/SMT 0.41 mm x 0.34 mm Reel
CEL RF JFET Transistors 12GHz NF .3dB Ga 13.7dB -55C +125C 9.727In Stock
Min.: 1
Mult.: 1
: 10.000

pHEMT GaAs 12 GHz 13.7 dB 4 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT MICRO-X-4 Reel, Cut Tape, MouseReel
CEL RF JFET Transistors 12GHz NF .3dB Ga 13.7dB -55C +125C 813In Stock
Min.: 1
Mult.: 1

pHEMT GaAs 12 GHz 13.7 dB 4 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT MICRO-X-4 Bulk
CEL RF JFET Transistors 12GHz NF .42dB Ga 12.2dB -55C +125C 248In Stock
Min.: 1
Mult.: 1

pHEMT GaAs 12 GHz 12.2 dB 4 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT minimold-4 Bulk
CEL RF JFET Transistors 20GHz NF .55dB Ga 13.8dB -55C +125C 310In Stock
10.000Expected 5/29/2026
Min.: 1
Mult.: 1
: 10.000

pHEMT GaAs 24 GHz 13.8 dB 4 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT MICRO-X-4 Reel, Cut Tape, MouseReel
CEL CE3520K3
CEL RF JFET Transistors 20GHz NF .55dB Ga 13.8dB -55C +125C 100In Stock
Min.: 1
Mult.: 1

pHEMT GaAs Bulk
Qorvo RF JFET Transistors 0.40 mm Pwr pHEMT
300Expected 8/3/2026
Min.: 100
Mult.: 100
: 100

pHEMT GaAs 13 dB 0.41 mm x 0.34 mm Reel
CEL RF JFET Transistors 12GHz NF .42dB Ga 12.2dB -55C +125C
14.950Expected 7/6/2026
Min.: 1
Mult.: 1
: 15.000

pHEMT GaAs 12 GHz 12.2 dB 4 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT minimold-4 Reel, Cut Tape, MouseReel
CEL RF JFET Transistors 20GHz NF .70dB Ga 11.9dB -55C +125C
160Expected 5/26/2026
Min.: 1
Mult.: 1

pHEMT GaAs 20 GHz 11.9 dB 3 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT minimold-4 Bulk
CEL RF JFET Transistors 20GHz NF .70dB Ga 11.9dB -55C +125C Non-Stocked
Min.: 15.000
Mult.: 15.000
: 15.000

pHEMT GaAs 20 GHz 11.9 dB 3 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT minimold-4 Reel