RF JFET Transistors

Results: 24
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Type Technology Operating Frequency Gain Transistor Polarity Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Id - Continuous Drain Current Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Mounting Style Package/Case Packaging
Skyworks Solutions, Inc. RF JFET Transistors .45-6.0GHz NF .45dB Gain 15.5dB @ 2.4GHz 30.186In Stock
Min.: 1
Mult.: 1
Reel: 3.000

pHEMT GaAs N-Channel - 40 C + 85 C SMD/SMT SC-70-4 Reel, Cut Tape, MouseReel
Qorvo RF JFET Transistors 0.18 mm Pwr pHEMT 200In Stock
Min.: 100
Mult.: 100
Reel: 100

pHEMT GaAs 14 dB SMD/SMT 0.41 mm x 0.34 mm Reel
Qorvo RF JFET Transistors 0.25 mm Pwr pHEMT 100In Stock
Min.: 100
Mult.: 100
Reel: 100

pHEMT Reel
CEL RF JFET Transistors 20GHz NF .70dB Ga 11.9dB -55C +125C 90In Stock
Min.: 1
Mult.: 1

pHEMT GaAs 20 GHz 11.9 dB 3 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT minimold-4 Bulk
CEL RF JFET Transistors 12GHz NF .3dB Ga 13.7dB -55C +125C 11.308In Stock
Min.: 1
Mult.: 1
Reel: 10.000

pHEMT GaAs 12 GHz 13.7 dB 4 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT MICRO-X-4 Reel, Cut Tape, MouseReel
CEL RF JFET Transistors RF Low Noise FET 4-Pin Flat-lead 2.803In Stock
Min.: 1
Mult.: 1

pHEMT Si 12 GHz 14.1 dB 2 V - 400 mV 10 mA - 55 C + 125 C 125 mW SMD/SMT minimold-4 Bulk
CEL RF JFET Transistors RF Low Noise FET 4-Pin Flat-lead 12.587In Stock
Min.: 1
Mult.: 1
Reel: 15.000

Si 12 GHz 14.1 dB 2 V - 400 mV 10 mA - 55 C + 125 C 125 mW SMD/SMT minimold-4 Reel, Cut Tape, MouseReel
CEL RF JFET Transistors 20GHz NF .55dB Ga 13.8dB -55C +125C 6.922In Stock
Min.: 1
Mult.: 1
Reel: 10.000

pHEMT GaAs 24 GHz 13.8 dB 4 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT MICRO-X-4 Reel, Cut Tape, MouseReel
CEL RF JFET Transistors 12GHz NF .3dB Ga 13.7dB -55C +125C 594In Stock
720Expected 3/17/2026
Min.: 1
Mult.: 1

pHEMT GaAs 12 GHz 13.7 dB 4 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT MICRO-X-4 Bulk
CEL RF JFET Transistors 12GHz NF .42dB Ga 12.2dB -55C +125C 113In Stock
Min.: 1
Mult.: 1

pHEMT GaAs 12 GHz 12.2 dB 4 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT minimold-4 Bulk
CEL RF JFET Transistors 12GHz NF .42dB Ga 12.2dB -55C +125C 1.897In Stock
15.000Expected 4/28/2026
Min.: 1
Mult.: 1
Reel: 15.000

pHEMT GaAs 12 GHz 12.2 dB 4 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT minimold-4 Reel, Cut Tape, MouseReel
CEL CE3520K3
CEL RF JFET Transistors 20GHz NF .55dB Ga 13.8dB -55C +125C 103In Stock
Min.: 1
Mult.: 1

pHEMT GaAs Bulk
Qorvo RF JFET Transistors 0.40 mm Pwr pHEMT Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
Reel: 100

pHEMT GaAs 13 dB 0.41 mm x 0.34 mm Reel
Qorvo RF JFET Transistors 0.60 mm Pwr pHEMT Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
Reel: 100

pHEMT Reel
Qorvo RF JFET Transistors 0.80mm Pwr pHEMT Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
Reel: 100

pHEMT Reel
Qorvo RF JFET Transistors 1.20mm Pwr pHEMT Lead-Time 20 Weeks
Min.: 100
Mult.: 100

pHEMT Tray
Qorvo RF JFET Transistors 1.60mm Pwr pHEMT Non-Stocked Lead-Time 20 Weeks
Min.: 100
Mult.: 100
Reel: 100

pHEMT Reel
MACOM NPT2010
MACOM RF JFET Transistors Amplifier, 48V 100W DC-2.2GHz HEMT Non-Stocked Lead-Time 22 Weeks
Min.: 20
Mult.: 20

HEMT Si
MACOM GTRB267008FC-V1-R0
MACOM RF JFET Transistors Non-Stocked
Min.: 50
Mult.: 50
Reel: 50
Reel
MACOM GTRB267008FC-V1-R2
MACOM RF JFET Transistors Non-Stocked
Min.: 250
Mult.: 250
Reel: 250
Reel
CEL RF JFET Transistors 20GHz NF .70dB Ga 11.9dB -55C +125C Non-Stocked
Min.: 15.000
Mult.: 15.000
Reel: 15.000

pHEMT GaAs 20 GHz 11.9 dB 3 V - 3 V 10 mA - 55 C + 125 C 125 mW SMD/SMT minimold-4 Reel
CEL CE7530K2-C1
CEL RF JFET Transistors Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel
CEL CE7531K3-C1
CEL RF JFET Transistors Non-Stocked
Min.: 10.000
Mult.: 10.000
Reel: 10.000

Reel
MACOM CGHV1J070D-GP5
MACOM RF JFET Transistors DIE, 70W, 18.0GHz, GaN HEMT, GP5, 510438
Non-Stocked Lead-Time 26 Weeks
Min.: 250
Mult.: 50