Vishay MOSFETs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Vishay MOSFETs N-CHANNEL 650V 428In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-247AC N-Channel 1 Channel 650 V 20 A 190 mOhms - 30 V, 30 V 5 V 33 nC - 55 C + 150 C 179 W Enhancement Vishay
Vishay MOSFETs N-CHANNEL 650V 934In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-220AB N-Channel 1 Channel 650 V 20 A 190 mOhms - 30 V, 30 V 5 V 33 nC - 55 C + 150 C 179 W Enhancement Vishay
Vishay MOSFETs N-CHANNEL 650V 2.950In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerPAK 8 x 8 N-Channel 1 Channel 650 V 17 A 190 mOhms - 30 V, 30 V 5 V 33 nC - 55 C + 150 C 130 W Enhancement Vishay Reel, Cut Tape
Vishay MOSFETs N-CHANNEL 650V 257In Stock
Min.: 1
Mult.: 1

Si SMD/SMT TO-263 N-Channel 1 Channel 650 V 20 A 190 mOhms - 30 V, 30 V 5 V 33 nC - 55 C + 150 C 179 W Enhancement Vishay
Vishay MOSFETs N-CHANNEL 650V 2.950In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerPAK 8 x 8 N-Channel 1 Channel 650 V 14 A 240 mOhms - 30 V, 30 V 5 V 29 nC - 55 C + 150 C 114 W Enhancement Vishay Reel, Cut Tape