MESH OVERLAY MOSFETs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs Automotive-grade N-channel 300 V, 280 mOhm typ., 10 A, STripFET II Power MOSFET 3.603In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 300 V 10 A 330 mOhms - 20 V, 20 V 2 V 23 nC - 55 C + 175 C 103 W Enhancement AEC-Q101 MESH OVERLAY Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs 200V 0.15Ohm 15A N-Channel 2.828In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 200 V 15 A 160 mOhms - 20 V, 20 V 2 V 24 nC - 55 C + 150 C 90 W Enhancement MESH OVERLAY Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N Ch 200V 15A Pwr MOSFET 2.035In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 15 A 160 mOhms - 20 V, 20 V 2 V 24 nC - 55 C + 150 C 25 W Enhancement MESH OVERLAY Tube
STMicroelectronics MOSFETs N-CHANNEL 200V 0.15 OHM - 15A 893In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 200 V 15 A 160 mOhms - 20 V, 20 V 2 V 24 nC - 55 C + 150 C 90 W Enhancement MESH OVERLAY Tube