Linear MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
IXYS MOSFETs Standard Linear Power MOSFETs 2.981In Stock
Min.: 1
Mult.: 1

Si SMD/SMT D3PAK-3 (TO-268-3) N-Channel 1 Channel 200 V 80 A 32 mOhms - 20 V, 20 V 4 V 180 nC - 55 C + 150 C 520 W Enhancement Linear Tube

IXYS MOSFETs TO247 1.5KV 2A N-CH LINEAR 105In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 1.5 kV 2 A 15 Ohms - 30 V, 30 V 6 V 72 nC - 55 C + 150 C 290 W Enhancement Linear Tube