STL22N65M5 Series MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
STMicroelectronics MOSFETs N-channel 600 V, 220 mOhm typ., 13 A MDmesh DM6 Power MOSFET in a PowerFLAT 8x8 Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
Reel: 3.000

Si SMD/SMT PowerFLAT-8 N-Channel 1 Channel 15 A 255 mOhms 18 nC Enhancement MDmesh Reel
STMicroelectronics STP22N60DM6
STMicroelectronics MOSFETs N-channel 600 V, 200 mOhm typ., 15 A MDmesh DM6 Power MOSFET in a TO-220 package Non-Stocked Lead-Time 14 Weeks
Min.: 1.000
Mult.: 1.000

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 15 A 240 mOhms - 30 V, 30 V 3.25 V 20.6 nC - 55 C + 150 C 130 W Enhancement MDmesh Tube