IMZA75R008M1HXKSA1

Infineon Technologies
726-IMZA75R008M1HXKS
IMZA75R008M1HXKSA1

Mfr.:

Description:
MOSFETs SILICON CARBIDE MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,74 € 27,74 €
19,44 € 194,40 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
SiC
Through Hole
TO-247-4
N-Channel
1 Channel
750 V
163 A
10.6 mOhms
- 5 V, 23 V
5.6 V
178 nC
- 55 C
+ 175 C
517 W
Enhancement
CoolSiC
Tube
Brand: Infineon Technologies
Configuration: Single
Fall Time: 16 ns
Product Type: MOSFETs
Rise Time: 30 ns
Series: G2
Factory Pack Quantity: 240
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 50 ns
Typical Turn-On Delay Time: 22 ns
Part # Aliases: IMZA75R008M1HXKSA1 SP005970686
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

CoolSiC™ 750V G1 MOSFETs

Infineon Technologies CoolSiC™ 750V G1 MOSFETs excel in performance, reliability, and robustness. The Infineon Technologies CoolSiC 750V G1 features flexible gate driving for simplified, cost-effective system design. The MOSFETs allow for optimized efficiency and power density.