References MOSFETs

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Diodes Incorporated MOSFETs MOSFET BVDSS: 8V-24V X2-DFN0806-3 T&R 10K
10.000Expected 2/20/2026
Min.: 1
Mult.: 1
Reel: 10.000

Si SMD/SMT X2-DFN0806-3 N-Channel 1 Channel 20 V 520 uA 990 mOhms - 8 V, 8 V 1 V 410 pC - 55 C + 150 C 410 mW Enhancement Reel, Cut Tape, MouseReel
Diodes Incorporated MOSFETs MOSFET BVDSS: 25V-30V U-DFN2020-6 T&R 10K Non-Stocked Lead-Time 24 Weeks
Min.: 10.000
Mult.: 10.000
Reel: 10.000
Si SMD/SMT U-DFN2020-6 N-Channel 1 Channel 30 V 14.1 A 7 mOhms - 20 V, 20 V 3 V 16.7 nC - 55 C + 150 C 800 mW Enhancement Reel

Diodes Incorporated MOSFETs MOSFET BVDSS: 31V-40V PowerDI5060-8/SWP T&R 2.5K Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
Si SMD/SMT PowerDI5060-8 N-Channel 2 Channel 40 V 105 A 4.5 mOhms - 20 V, 20 V 4 V 40 nC - 55 C + 175 C 3 W Enhancement Reel

Diodes Incorporated MOSFETs MOSFET BVDSS: 31V-40V PowerDI5060-8/SWP T&R 2.5K Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
Si SMD/SMT PowerDI5060-8 N-Channel 2 Channel 40 V 105 A 4.5 mOhms - 20 V, 20 V 4 V 40 nC - 55 C + 175 C 3 W Enhancement Reel

Diodes Incorporated MOSFETs MOSFET BVDSS: 31V-40V PowerDI5060-8/SWP T&R 2.5K Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
Si SMD/SMT PowerDI5060-8 N-Channel 2 Channel 40 V 110 A 4.2 mOhms - 20 V, 20 V 2.5 V 41.9 nC - 55 C + 175 C 3 W Enhancement Reel
Diodes Incorporated MOSFETs MOSFET BVDSS: 25V-30V PowerDI5060-8/SWP T&R 2.5K Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
Si SMD/SMT PowerDI5060-8 N-Channel 1 Channel 30 V 150 A 550 uOhms - 20 V, 20 V 3 V 152.7 nC - 55 C + 175 C 2.13 W Enhancement Reel

Diodes Incorporated MOSFETs MOSFET BVDSS: 31V-40V PowerDI5060-8/SWP T&R 2.5K Non-Stocked Lead-Time 24 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500
Si SMD/SMT PowerDI5060-8 N-Channel 2 Channel 40 V 110 A 4.2 mOhms - 20 V, 20 V 2.5 V 41.9 nC - 55 C + 175 C 2.98 W Enhancement Reel