8312 MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
Nexperia MOSFETs SOT8001 N-CH 20V 1.2A
9.692Expected 2/19/2027
Min.: 1
Mult.: 1
Reel: 10.000

Si SMD/SMT DFN-0606-3 N-Channel 1 Channel 20 V 1.2 A 310 mOhms - 8 V, 8 V 950 mV 630 pC - 55 C + 150 C 660 mW Enhancement Reel, Cut Tape, MouseReel
WeEn Semiconductors MOSFETs WSJM65R099D/SOT78/STANDARD MARKING * HORIZONTAL, RAIL PACK Non-Stocked Lead-Time 16 Weeks
Min.: 6.000
Mult.: 1.000

Si Through Hole TO-220-3 N-Channel 1 Channel 650 V 32 A 99 mOhms - 30 V, 30 V 5 V 57 nC - 55 C + 150 C 240 W Enhancement