6342 MOSFETs

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging

Texas Instruments MOSFETs N-Channel NexFET Pow er MOSFET 4.743In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT VSONP-8 N-Channel 1 Channel 25 V 60 A 5.5 mOhms - 8 V, 10 V 600 mV 6.5 nC - 55 C + 150 C 3 W Enhancement NexFET Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs 30V 8.3A 17.5mOhm 2.5V drive capable 3.324In Stock
3.000Expected 3/4/2026
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT TSOP-6 N-Channel 1 Channel 30 V 8.3 A 17.5 mOhms - 12 V, 12 V 1.8 V 11 nC - 55 C + 150 C 2 W Enhancement HEXFET Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs N-Ch 25V 100A TDSON-8 OptiMOS Non-Stocked Lead-Time 26 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000
Si SMD/SMT TDSON-8 N-Channel 1 Channel 25 V 100 A 2 mOhms - 20 V, 20 V 1.2 V 23 nC - 55 C + 150 C 48 W Enhancement OptiMOS Reel