U-MOSVIII-H MOSFETs

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Toshiba MOSFETs MOSFET NCh 2.6ohm VGS10V10uAVDS80V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 80 V 100 A 2.6 mOhms - 20 V, 20 V 4 V 130 nC - 55 C + 150 C 45 W Enhancement U-MOSVIII-H Tube
Toshiba MOSFETs 80V N-Ch PWR FET 80A 103W 37nC Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 80 V 80 A 8.4 mOhms - 20 V, 20 V 37 nC 103 W U-MOSVIII-H Tube
Toshiba MOSFETs MOSFET NCh 4ohm VGS10V10uAVDS100V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 65 A 4 mOhms - 20 V, 20 V 4 V 81 nC - 55 C + 150 C 45 W Enhancement U-MOSVIII-H Tube
Toshiba MOSFETs MOSFET NCh3.7ohm VGS10V10uAVDS120V Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 120 V 72 A 3.7 mOhms - 20 V, 20 V 4 V 130 nC - 55 C + 150 C 45 W Enhancement U-MOSVIII-H Tube
Toshiba MOSFETs UMOSVIII 200V 131m (VGS=10V) SOP-ADV Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Si SMD/SMT SOP-Advance-8 N-Channel 1 Channel 200 V 13 A 96 mOhms - 20 V, 20 V 4 V 7 nC - 55 C + 150 C 42 W Enhancement U-MOSVIII-H Reel
Toshiba MOSFETs N-Ch 80V 2300pF 35nC 8.0mOhm 63A 61W Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT SOP-Advance-8 N-Channel 1 Channel 80 V 63 A 8 mOhms 35 nC 61 W U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs N-Ch 60V 1000pF 15nC 13.9mOhm 33A 30W Non-Stocked Lead-Time 16 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Si SMD/SMT TSON-Advance-8 N-Channel 1 Channel 60 V 33 A 11 mOhms - 20 V, 20 V 4 V 15 nC - 55 C + 150 C 30 W Enhancement U-MOSVIII-H Reel
Toshiba MOSFETs POWER MOSFET TRANSISTOR Non-Stocked Lead-Time 20 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

Si SMD/SMT DSOP-8 N-Channel 1 Channel 250 V 27 A 52 mOhms - 20 V, 20 V 2 V 22 nC + 150 C 142 W Enhancement U-MOSVIII-H Reel