Reel MOSFETs

Results: 16.142
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Infineon Technologies MOSFETs OptiMOS 7 power MOSFET for automotive applications 3.390In Stock
Cut Tape
1,96 €
1,10 €
0,837 €
0,678 €
Reel
0,591 €
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT PG-THSOG-4-1 N-Channel 1 Channel 40 V 252 A 1.04 mOhms 20 V 3 V 59 nC - 55 C + 175 C 123 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs 100 V OptiMOS 7 Automotive MOSFET, TOLL (10x12) 2.630In Stock
2.000On Order
Cut Tape
8,22 €
4,52 €
4,18 €
3,83 €
Reel
3,55 €
Min.: 1
Mult.: 1
: 2.000
Si SMD/SMT PG-HSOF-8 N-Channel 1 Channel 100 V 446 A 0.88 mOhms 20 V 3.2 V 187 nC - 55 C + 175 C 393 W Enhancement OptiMOS Reel, Cut Tape
onsemi MOSFETs T10 80V STD NCH MOSFET IN TCPAK 10X12 (FQB8) 1.259In Stock
Cut Tape
6,93 €
4,88 €
3,95 €
Reel
3,95 €
Min.: 1
Mult.: 1
Max.: 150
: 1.500
Si SMD/SMT DFLPAK-16 N-Channel 1 Channel 80 V 643 A 790 uOhms 20 V 3.6 V 182 nC - 55 C + 175 C 652 W Enhancement PowerTrench Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS P2 -40 V Single SSO8 Automotive MOSFET in SSO8 (5x6 mm) package 700In Stock
Cut Tape
1,51 €
0,946 €
0,619 €
0,492 €
Reel
0,357 €
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT PG-TDSON-8 P-Channel 1 Channel 40 V 64 A 12.5 mOhms 20 V 4 V 34 nC - 55 C + 175 C 78 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS P2 -40 V Single SSO8 Automotive MOSFET in SSO8 (5x6 mm) package 700In Stock
Cut Tape
1,51 €
0,946 €
0,619 €
0,492 €
Reel
0,357 €
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT PG-TDSON-8 P-Channel 1 Channel 40 V 70 A 10.5 mOhms - 5 V, 16 V 2.2 V 39 nC - 55 C + 175 C 77 W Enhancement OptiMOS Reel, Cut Tape
Vishay / Siliconix MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET 2.065In Stock
Cut Tape
1,54 €
0,86 €
0,633 €
0,497 €
0,457 €
Reel
0,36 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT PowerPAK-SO-8L N-Channel 1 Channel 40 V 130 A 0.0046 Ohms 20 V 3.5 V 2.6 nC - 55 C + 175 C 148 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs OptiMOS P2 -40 V Single SSO8 Automotive MOSFET in SSO8 (5x6 mm) package 700In Stock
Cut Tape
2,35 €
1,51 €
1,03 €
0,877 €
Reel
0,644 €
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT PG-TDSON-8 P-Channel 1 Channel 40 V 163 A 3.7 mOhms - 5 V, 16 V 2.2 V 112 nC - 55 C + 175 C 150 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS P2 -40 V Single SSO8 Automotive MOSFET in SSO8 (5x6 mm) package 615In Stock
Cut Tape
3,36 €
2,19 €
1,60 €
1,34 €
Reel
1,05 €
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT PG-TDSON-8 P-Channel 1 Channel 40 V 248 A 2.3 mOhms 20 V 4 V 183 nC - 55 C + 175 C 214 W Enhancement OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs OptiMOS P2 -40 V Single SSO8 Automotive MOSFET in SSO8 (5x6 mm) package 700In Stock
Cut Tape
2,35 €
1,51 €
1,03 €
0,877 €
Reel
0,644 €
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT PG-TDSON-8 P-Channel 1 Channel 40 V 151 A 4.3 mOhms 20 V 4 V 100 nC - 55 C + 175 C 150 W Enhancement OptiMOS Reel, Cut Tape
onsemi MOSFETs SMALL SIGNAL REFRESH - MV5 100V (N-CH) 2.100In Stock
Cut Tape
0,843 €
0,607 €
0,378 €
Reel
0,378 €
Min.: 1
Mult.: 1
Max.: 300
: 3.000
Si SMD/SMT XDFNW-3 N-Channel 1 Channel 100 V 1.33 A 1170 mOhms 20 V 3 V 900 pC - 55 C + 175 C 4.66 W Enhancement Reel, Cut Tape
Vishay / Siliconix MOSFETs N-CHANNEL 80-V (D-S) 175C MOSFET 331In Stock
4.000On Order
Cut Tape
4,43 €
2,30 €
2,09 €
1,83 €
Reel
1,56 €
Min.: 1
Mult.: 1
: 2.000
Si SMD/SMT PowerPAK-8 N-Channel 1 Channel 80 V 352 A 0.00144 Ohms 20 V 3.5 V 93 nC - 55 C + 175 C 375 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Infineon Technologies MOSFETs OptiMOS P2 -40 V Single SSO8 Automotive MOSFET in SSO8 (5x6 mm) package 683In Stock
Cut Tape
3,36 €
2,19 €
1,60 €
1,34 €
Reel
1,05 €
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT PG-TDSON-8 P-Channel 1 Channel 40 V 264 A 2 mOhms - 5 V, 16 V 2.2 V 202 nC - 55 C + 175 C 214 W Enhancement OptiMOS Reel, Cut Tape
onsemi MOSFETs SMALL SIGNAL REFRESH - T1 60V (N-CH) 1.283In Stock
3.000Expected 3/12/2027
Cut Tape
0,774 €
0,55 €
0,342 €
Reel
0,342 €
Min.: 1
Mult.: 1
Max.: 300
: 3.000
Si SMD/SMT XDFNW-3 N-Channel 1 Channel 60 V 853 mA 1.6 mOhms 20 V 2.5 V 900 pC - 55 C + 175 C 2.617 W Enhancement Reel, Cut Tape
Diodes Incorporated DMN10H6D0LFDB-7
Diodes Incorporated MOSFETs MOSFET BVDSS: 61V-100V U-DFN2020-6 T&R 3K 2.093In Stock
Cut Tape
0,593 €
0,416 €
0,263 €
0,163 €
Reel
0,107 €
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape, MouseReel
Diodes Incorporated DMTH10H029LFDFWQ-7
Diodes Incorporated MOSFETs MOSFET BVDSS: 61V-100V U-DFN2020-6 T&R 3K 2.099In Stock
Cut Tape
1,10 €
0,788 €
0,489 €
0,337 €
Reel
0,255 €
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape, MouseReel
Diodes Incorporated DMP1046UCA4-7
Diodes Incorporated MOSFETs MOSFET BVDSS: 8V-24V X4-DSN0808-4(Type B) T&R 3K 2.609In Stock
Cut Tape
0,593 €
0,41 €
0,26 €
0,161 €
Reel
0,105 €
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape, MouseReel
Diodes Incorporated DMP2110UWQ-7
Diodes Incorporated MOSFETs MOSFET BVDSS: 8V-24V SOT323 T&R 3K 2.272In Stock
Cut Tape
0,507 €
0,346 €
0,219 €
0,138 €
0,12 €
Reel
0,105 €
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape, MouseReel
Diodes Incorporated DMTH8022LFDFWQ-7
Diodes Incorporated MOSFETs MOSFET BVDSS: 61V-100V U-DFN2020-6 T&R 3K 2.093In Stock
Cut Tape
1,10 €
0,788 €
0,489 €
0,337 €
Reel
0,255 €
Min.: 1
Mult.: 1
: 3.000
Reel, Cut Tape, MouseReel
iDEAL Semiconductor MOSFETs MOSFET N-CH 200V 148A D2PAK-7L 140In Stock
Cut Tape
7,11 €
5,01 €
4,05 €
3,60 €
Reel
3,41 €
2,90 €
Min.: 1
Mult.: 1
: 1.000
Si SMD/SMT D2PAK-7L N-Channel 1 Channel 200 V 148 A 5.5 mOhms 20 V 4.1 V 110 nC - 55 C + 175 C 300 W Enhancement SuperQ Reel, Cut Tape
Infineon Technologies MOSFETs 200 A, 40 V, Automotive Power MOSFET with OptiMOS-7 Technology 2.386In Stock
Cut Tape
3,29 €
2,15 €
1,57 €
1,32 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 2.000
OptiMOS Reel, Cut Tape
Infineon Technologies MOSFETs 650V CoolMOS CM8 Power Transistor 2.781In Stock
Cut Tape
8,12 €
5,11 €
4,63 €
4,11 €
3,92 €
Reel
3,68 €
Min.: 1
Mult.: 1
: 2.000
Si SMD/SMT PG-HSOF-8 N-Channel 1 Channel 650 V 67 A 40 mOhms 20 V 4.7 V 80 nC - 55 C + 150 C 390 W Enhancement CoolMOS Reel, Cut Tape
Infineon Technologies MOSFETs IFX FET 40V 8.435In Stock
10.000Expected 12/3/2026
Cut Tape
4,68 €
2,68 €
2,29 €
1,92 €
1,81 €
Reel
1,68 €
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT N-Channel 1 Channel 40 V 611 A 490 uOhms 20 V 2.3 V 62 nC - 55 C + 175 C 333 W Enhancement OptiMOS Reel, Cut Tape
Vishay / Siliconix MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET 7.917In Stock
Cut Tape
6,81 €
4,39 €
3,78 €
3,67 €
2,87 €
Reel
1,87 €
Min.: 1
Mult.: 1
Max.: 2.000
: 2.000
Si SMD/SMT SO-8 N-Channel 1 Channel 40 V 413 A 650 uOhms 20 V 2.7 V 192 nC - 55 C + 175 C 214 W Enhancement AEC-Q101 Reel, Cut Tape
Toshiba MOSFETs S-TOGL N-CH 40V 160A 2.404In Stock
Cut Tape
2,92 €
1,46 €
1,25 €
1,08 €
0,98 €
Reel
0,98 €
Min.: 1
Mult.: 1
: 1.500
Si Reel, Cut Tape
Vishay / Siliconix MOSFETs 30V Vds 20V Vgs PowerPAK 1212-8 203.292In Stock
Cut Tape
0,843 €
0,386 €
0,341 €
0,262 €
Reel
0,203 €
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000
Si SMD/SMT PowerPAK-1212-8 N-Channel 1 Channel 30 V 40.5 A 6.7 mOhms - 16 V, 20 V 1.1 V 12.5 nC - 55 C + 150 C 19.8 W Enhancement TrenchFET, PowerPAK Reel, Cut Tape, MouseReel