MOSFETs

Results: 290
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Microchip Technology MOSFETs N-CHANNEL DEPLETION MODE 20.063In Stock
2,41 €
2,12 €
2,11 €
2,05 €
Min.: 1
Mult.: 1
Si SMD/SMT DFN-8 N-Channel 2 Channel 250 V 1.1 A 3.5 Ohms 20 V 2.1 V 7.04 nC - 55 C + 150 C Depletion Tray
Vishay / Siliconix MOSFETs EF Series Pwr MOSFET w/Fast Body Diode 7.408In Stock
4,39 €
2,28 €
2,07 €
1,79 €
Min.: 1
Mult.: 1
Si SMD/SMT N-Channel 1 Channel 600 V 29 A 102 mOhms 30 V 5 V 35 nC - 55 C + 150 C 208 W Enhancement Bulk
Vishay / Siliconix MOSFETs 650V Vds; 30V Vgs D2PAK (TO-263) 854In Stock
5,42 €
2,86 €
2,61 €
2,54 €
2,24 €
Min.: 1
Mult.: 1
Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 30 A 100 mOhms 30 V 3 V 50 nC - 55 C + 150 C 208 W Enhancement Bulk
Microchip Technology MOSFETs 240V 1.25Ohm 668In Stock
3,56 €
2,91 €
2,60 €
2,33 €
2,32 €
Min.: 1
Mult.: 1
Si Through Hole TO-92-3 N-Channel 1 Channel 240 V 540 mA 1.25 Ohms 20 V 1 V - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFETs 60V 3Ohm 2.798In Stock
0,963 €
0,877 €
0,839 €
0,838 €
Min.: 1
Mult.: 1
Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 330 mA 3 Ohms 30 V 800 mV - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFETs 60V 3Ohm 11.202In Stock
0,697 €
0,666 €
0,593 €
0,524 €
Min.: 1
Mult.: 1
Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 350 mA 3 Ohms 20 V 800 mV - 55 C + 150 C 1 W Enhancement Bulk
Vishay / Siliconix MOSFETs 3.000In Stock
6.000Expected 6/7/2027
1,12 €
0,691 €
0,455 €
0,358 €
Min.: 1
Mult.: 1
Si Through Hole TO-251-3 Bulk
Vishay Semiconductors MOSFETs 650V Vds; 30V Vgs TO-220 911In Stock
5,56 €
2,94 €
2,69 €
2,32 €
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 25 A 120 mOhms 30 V 3 V 45 nC - 55 C + 150 C 34 W Enhancement Bulk
Vishay / Siliconix MOSFETs 600V Vds 30V Vgs DPAK (TO-252) 3.162In Stock
2,52 €
1,25 €
1,13 €
0,903 €
Min.: 1
Mult.: 1
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 600 V 7 A 600 mOhms 30 V 4 V 20 nC - 55 C + 150 C 78 W Enhancement Bulk
Vishay Semiconductors MOSFETs TO252 500V 2.4A N-CH MOSFET 8.776In Stock
2,18 €
0,98 €
0,783 €
0,691 €
Min.: 1
Mult.: 1
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 500 V 2.4 A 3 Ohms 20 V 2 V 19 nC - 55 C + 150 C 42 W Enhancement Bulk
Vishay Semiconductors MOSFETs TO252 P-CH 60V 8.8A 8.468In Stock
2,46 €
1,14 €
0,92 €
0,782 €
0,77 €
Min.: 1
Mult.: 1
Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 8.8 A 280 mOhms 20 V 2 V 19 nC - 55 C + 150 C 42 W Enhancement Bulk
Vishay / Siliconix MOSFETs 600V Vds 30V Vgs D2PAK (TO-263) 877In Stock
6,28 €
3,36 €
3,08 €
2,73 €
Min.: 1
Mult.: 1
Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 600 V 33 A 99 mOhms 30 V 4 V 100 nC - 55 C + 150 C 278 W Enhancement Bulk
Vishay / Siliconix MOSFETs 650V Vds; 30V Vgs TO-220AB 939In Stock
5,48 €
2,90 €
2,65 €
2,28 €
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 25 A 120 mOhms 30 V 3 V 45 nC - 55 C + 150 C 179 W Enhancement Bulk
Vishay / Siliconix MOSFETs P-Channel 80V AEC-Q101 Qualified 2.202In Stock
3,19 €
1,61 €
1,45 €
1,19 €
Min.: 1
Mult.: 1
Max.: 2.000
Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 80 V 48 A 23 mOhms 20 V 3.5 V 145 nC - 55 C + 175 C 136 W Enhancement AEC-Q101 TrenchFET Bulk
Vishay Semiconductors MOSFETs TO252 100V 5.6A P-CH MOSFET 2.992In Stock
2,30 €
1,06 €
0,955 €
0,807 €
Min.: 1
Mult.: 1
Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 100 V 5.6 A 600 mOhms 20 V 2 V 18 nC - 55 C + 150 C 42 W Enhancement Bulk
Vishay / Siliconix MOSFETs 650V Vds 30V Vgs D2PAK (TO-263) 2.781In Stock
3,33 €
1,69 €
1,53 €
1,25 €
1,24 €
Min.: 1
Mult.: 1
Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 700 V 12 A 380 mOhms 30 V 4 V 35 nC - 55 C + 150 C 156 W Enhancement Bulk
Vishay / Siliconix MOSFETs EF Series Pwr MOSFET w/Fast Body Diode 461In Stock
7,27 €
3,95 €
3,63 €
3,51 €
Min.: 1
Mult.: 1
Si Through Hole N-Channel 1 Channel 600 V 48 A 52 mOhms 30 V 5 V 67 nC - 55 C + 150 C 278 W Enhancement Bulk
Microchip Technology MOSFETs 16.5V 1.5Ohm 2.902In Stock
1,60 €
1,59 €
1,25 €
1,18 €
Min.: 1
Mult.: 1
Si Through Hole TO-92-3 P-Channel 1 Channel 16.5 V 500 mA 1.5 Ohms 5 V 500 mV - 55 C + 150 C 1 W Enhancement Bulk
Vishay Semiconductors MOSFETs TO252 200V 4.8A N-CH MOSFET 8.741In Stock
1,94 €
0,946 €
0,844 €
0,672 €
Min.: 1
Mult.: 1
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 200 V 4.8 A 800 mOhms 20 V 2 V 14 nC - 55 C + 150 C 42 W Enhancement Bulk
Renesas Electronics MOSFETs Nch Power MOSFET 60V 100A 4.6mohm TO-220 1.363In Stock
3,04 €
1,53 €
1,38 €
1,13 €
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 100 A 4.6 mOhms 20 V 133 nC - 55 C + 150 C 1.5 W Enhancement Tray
ROHM Semiconductor MOSFETs TO220 800V 9A N-CH MOSFET 1.367In Stock
4,68 €
2,43 €
2,22 €
1,98 €
1,84 €
Min.: 1
Mult.: 1
Si Through Hole TO-220FM-3 N-Channel 1 Channel 800 V 9 A 600 mOhms 20 V 4.5 V 27 nC - 55 C + 150 C 59 W Enhancement Bulk
Vishay Semiconductors MOSFETs TO252 P-CH 60V 5.1A 7.785In Stock
1,90 €
0,869 €
0,774 €
0,651 €
Min.: 1
Mult.: 1
Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 5.1 A 500 mOhms 20 V 2 V 12 nC - 55 C + 150 C 25 W Enhancement Bulk
Vishay Semiconductors MOSFETs TO252 200V 3.6A P-CH MOSFET 7.741In Stock
2,78 €
1,38 €
1,25 €
1,01 €
Min.: 1
Mult.: 1
Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 200 V 3.6 A 1.5 Ohms 20 V 4 V 20 nC - 55 C + 150 C 42 W Enhancement Bulk
Vishay Semiconductors MOSFETs TO252 100V 4.3A N-CH MOSFET 5.521In Stock
1,87 €
0,903 €
0,808 €
0,642 €
Min.: 1
Mult.: 1
Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 4.3 A 540 mOhms 10 V 1 V 6.1 nC - 55 C + 150 C 25 W Enhancement Bulk
Vishay Semiconductors MOSFETs 600V Vds 30V Vgs D2PAK (TO-263) 1.429In Stock
4,47 €
2,32 €
2,12 €
1,75 €
1,74 €
Min.: 1
Mult.: 1
Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 650 V 23 A 158 mOhms 30 V 4 V 63 nC - 55 C + 150 C 227 W Enhancement Bulk