WLCSP-6 MOSFETs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
onsemi MOSFETs PWR MOSFET FOR LITH BATT PRT DUAL N-CHAN 97.166In Stock
Cut Tape
1,65 €
1,03 €
0,679 €
0,539 €
Reel
0,421 €
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT WLCSP-6 N-Channel 2 Channel 20 V 23 A 4.7 mOhms 12 V 500 mV 75 nC - 55 C + 150 C 2.5 W Enhancement Reel, Cut Tape, MouseReel

onsemi MOSFETs 20V Common Drain N-Channel 2.5 V PowerTrench WL-CSP MOSFET 8.816In Stock
Cut Tape
1,45 €
0,687 €
0,613 €
0,482 €
Reel
0,377 €
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT WLCSP-6 N-Channel 1 Channel 20 V 10 A 13 mOhms 12 V 900 mV 17 nC - 55 C + 150 C 2 W Enhancement PowerTrench Reel, Cut Tape, MouseReel

onsemi MOSFETs NCH+NCH 2.5V DRIVE SERIES 5.081In Stock
Cut Tape
1,54 €
0,955 €
0,624 €
0,49 €
Reel
0,336 €
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT WLCSP-6 N-Channel 2 Channel 24 V 13 A 11.5 mOhms 12 V 48 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFETs NCH 12V 17A WLCSP DUAL 509In Stock
Cut Tape
0,989 €
0,612 €
0,402 €
0,316 €
Reel
0,219 €
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT WLCSP-6 N-Channel 2 Channel 12 V 17 A 5.8 mOhms 8 V 400 mV 37 nC - 55 C + 150 C 1.8 W Enhancement Reel, Cut Tape, MouseReel