TO-3P MOSFETs

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Toshiba MOSFETs PLN MOS 900V 1300m (VGS=10V) TO-3PN 2.986In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-3P N-Channel 1 Channel 900 V 9 A 1.3 Ohms - 30 V, 30 V 2.5 V 46 nC - 55 C + 150 C 250 W Enhancement MOSVIII Tray
IXYS MOSFETs TO3P 250V 120A N-CH X3CLASS 10In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-3P N-Channel 1 Channel 250 V 120 A 12 mOhms - 20 V, 20 V 2.5 V 122 nC - 55 C + 150 C 480 W Enhancement HiPerFET Tube
IXYS MOSFETs TO3P 200V 130A N-CH TRENCH Non-Stocked Lead-Time 23 Weeks
Min.: 300
Mult.: 30

Si Through Hole TO-3P N-Channel 200 V 130 A 16 mOhms - 20 V, 20 V 2.5 V - 55 C + 175 C 830 W HiPerFET Tube
IXYS MOSFETs TO3P 100V 60A N-CH TRENCH Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

Si Through Hole TO-3P N-Channel 100 V 60 A 18 mOhms - 30 V, 30 V 2.5 V - 55 C + 175 C 176 W HiPerFET Tube