SOIC-8 MOSFETs

Results: 601
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Vishay Semiconductors MOSFETs -60V Vds 20V Vgs SO-8 68.326In Stock
Cut Tape
1,56 €
0,82 €
0,713 €
0,581 €
Reel
0,487 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT SOIC-8 P-Channel 2 Channel 60 V 3.1 A 120 mOhms 20 V 1 V 22 nC - 55 C + 175 C 2.4 W Enhancement TrenchFET Reel, Cut Tape, MouseReel

onsemi MOSFETs 100V 4.5a .3 Ohms/VGS=1V 27.456In Stock
Cut Tape
1,99 €
1,25 €
0,819 €
0,649 €
0,577 €
Reel
0,526 €
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
Si SMD/SMT SOIC-8 N-Channel 1 Channel 100 V 4.5 A 50 mOhms 20 V 2 V 15 nC - 55 C + 150 C 2.5 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs P Ch -12Vds 8Vgs AEC-Q101 Qualified
27.884In Stock
Cut Tape
2,22 €
1,09 €
0,98 €
0,78 €
Reel
0,704 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT SOIC-8 P-Channel 1 Channel 12 V 25 A 5.1 mOhms 8 V 900 mV 101 nC - 55 C + 175 C 7.1 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs P-CHANNEL 30V
33.804In Stock
Cut Tape
1,57 €
0,745 €
0,665 €
0,525 €
Reel
0,429 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT SOIC-8 P-Channel 1 Channel 30 V 10.8 A 22 mOhms 20 V 2.5 V 25 nC - 55 C + 175 C 6 W Enhancement TrenchFET Reel, Cut Tape

onsemi MOSFETs 40V 6A 29OHM DUAL NCH LOGIC 58.347In Stock
Cut Tape
1,65 €
1,02 €
0,67 €
0,526 €
0,451 €
Reel
0,408 €
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
Si SMD/SMT SOIC-8 N-Channel 2 Channel 40 V 6 A 21 mOhms 20 V 1 V 11 nC - 55 C + 150 C 2 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs 100V Vds 20V Vgs PowerPAK SO-8DC 50.917In Stock
Cut Tape
3,88 €
2,54 €
1,89 €
1,59 €
1,47 €
Reel
1,42 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT SOIC-8 N-Channel 1 Channel 100 V 95 A 5.05 mOhms 20 V 2 V 72 nC - 55 C + 150 C 125 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs -30V Vds 25V Vgs SO-8 98.762In Stock
Cut Tape
1,29 €
0,608 €
0,541 €
0,423 €
0,421 €
Reel
0,343 €
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
Si SMD/SMT SOIC-8 P-Channel 1 Channel 30 V 25.3 A 9.2 mOhms 25 V 2.5 V 167 nC - 55 C + 150 C 6 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-Channel 40V AEC-Q101 Qualified 29.672In Stock
Cut Tape
2,22 €
1,08 €
0,98 €
0,779 €
0,759 €
Reel
0,667 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT SOIC-8 N-Channel 1 Channel 40 V 29 A 3.6 mOhms 20 V 2.5 V 110 nC - 55 C + 175 C 7.1 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs P Ch -30Vds 20Vgs AEC-Q101 Qualified
46.517In Stock
Cut Tape
2,07 €
1,01 €
0,912 €
0,722 €
Reel
0,642 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT SOIC-8 P-Channel 1 Channel 30 V 30 A 7 mOhms 20 V 2.5 V 113 nC - 55 C + 175 C 7 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs -30V Vds 25V Vgs SO-8 29.694In Stock
Cut Tape
1,62 €
0,77 €
0,687 €
0,624 €
Reel
0,624 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT SOIC-8 P-Channel 1 Channel 30 V 19.2 A 15.3 mOhms 25 V 2.6 V 135 nC - 55 C + 150 C 5.9 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs -30V Vds 20V Vgs SO-8 103.845In Stock
Cut Tape
1,20 €
0,56 €
0,497 €
0,388 €
Reel
0,313 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT SOIC-8 P-Channel 1 Channel 30 V 16 A 7.9 mOhms 20 V 1 V 140 nC - 55 C + 150 C 5.2 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs 30V 10.8A 6W AEC-Q101 Qualified
53.427In Stock
Cut Tape
1,57 €
0,745 €
0,665 €
0,525 €
Reel
0,429 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT SOIC-8 P-Channel 1 Channel 30 V 10.8 A 22 mOhms 20 V 2.5 V 25 nC - 55 C + 175 C 6 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs P-CHANNEL 60 V
61.081In Stock
Cut Tape
1,58 €
0,754 €
0,673 €
0,531 €
0,495 €
Reel
0,42 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT SOIC-8 P-Channel 1 Channel 60 V 4.6 A 115 mOhms 20 V 2.5 V 26.5 nC - 55 C + 175 C 3.75 W Enhancement TrenchFET Reel, Cut Tape
Vishay Semiconductors MOSFETs 25V Vds 12V Vgs SO-8 42.576In Stock
Cut Tape
1,26 €
0,594 €
0,528 €
0,413 €
Reel
0,335 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT SOIC-8 N-Channel 2 Channel 25 V 8 A 18 mOhms 12 V 600 mV 25 nC - 55 C + 150 C 3.1 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs Dual P-Channel 60V AEC-Q101 Qualified 22.029In Stock
Cut Tape
2,01 €
0,98 €
0,877 €
0,697 €
Reel
0,628 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT SOIC-8 P-Channel 2 Channel 60 V 4.4 A 70 mOhms 20 V 2.5 V 40 nC - 55 C + 175 C 3.3 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel

onsemi MOSFETs 100V N-Channel PowerTrench MOSFET 10.926In Stock
Cut Tape
4,14 €
2,71 €
2,02 €
1,69 €
1,57 €
Reel
1,48 €
Min.: 1
Mult.: 1
Max.: 2.500
: 2.500
Si SMD/SMT SOIC-8 N-Channel 1 Channel 100 V 11.2 A 16 mOhms 20 V 2 V 41 nC - 55 C + 150 C 5 W Enhancement PowerTrench Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs P-Channel 30V AEC-Q101 Qualified
23.968In Stock
Cut Tape
2,45 €
1,21 €
1,09 €
0,877 €
0,845 €
Reel
0,766 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT SOIC-8 P-Channel 1 Channel 30 V 18 A 9 mOhms 20 V 2.5 V 50 nC - 55 C + 175 C 6.8 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs Dual P-Chnl 30-V D-S AEC-Q101 Qualified
31.270In Stock
Cut Tape
2,15 €
1,05 €
0,946 €
0,752 €
0,729 €
Reel
0,639 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT SOIC-8 P-Channel 2 Channel 30 V 7.5 A 28 mOhms 20 V 2.5 V 30 nC - 55 C + 175 C 3.3 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs Single P-Ch Enh-Mode MOSFET A 595-TPS110 A 595-TPS1101D 2.500In Stock
Cut Tape
3,84 €
2,52 €
1,88 €
1,57 €
1,46 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT SOIC-8 P-Channel 1 Channel 15 V 2.3 A 90 mOhms - 15 V, 2 V 1.5 V 11.25 nC - 40 C + 150 C 791 mW Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs N & P Channel Enhanc ement Dual MOSFET 1.860In Stock
Cut Tape
1,35 €
1,33 €
1,14 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 3.300
Si SMD/SMT SOIC-8 N-Channel, P-Channel 2 Channel 150 V 1.5 A, 3.8 A 4 Ohms, 7 Ohms 20 V 2 V - 55 C + 150 C Enhancement Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs Single P-Ch Enh-Mode MOSFET A 595-TPS110 A 595-TPS1100D 4.735In Stock
Cut Tape
2,78 €
1,81 €
1,25 €
1,04 €
0,963 €
Reel
0,903 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT SOIC-8 P-Channel 1 Channel 15 V 1.6 A 400 mOhms - 15 V, 2 V 1.5 V 5.45 nC - 40 C + 150 C 791 mW Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs N/P Ch 200 Volt 5.282In Stock
Cut Tape
1,66 €
1,40 €
1,39 €
1,27 €
1,26 €
Reel
1,21 €
Min.: 1
Mult.: 1
: 3.300
Si SMD/SMT SOIC-8 N-Channel, P-Channel 2 Channel 200 V 1.2 A, 2.1 A 7 Ohms, 12 Ohms 20 V 2 V, 2.4 V - 55 C + 150 C Enhancement Reel, Cut Tape, MouseReel

Diodes Incorporated MOSFETs Dl 30V P-Chnl UMOS 3.183In Stock
Cut Tape
2,04 €
1,30 €
0,877 €
Reel
0,705 €
Min.: 1
Mult.: 1
: 500
Si SMD/SMT SOIC-8 P-Channel 2 Channel 30 V 4.4 A 110 mOhms 20 V 1 V 15.8 nC - 55 C + 150 C 2.1 W Enhancement Reel, Cut Tape, MouseReel

onsemi MOSFETs 100V N-Channel PowerTrench MOSFET 8.880In Stock
Cut Tape
1,95 €
1,24 €
0,832 €
0,675 €
Reel
0,566 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT SOIC-8 N-Channel 1 Channel 100 V 3.4 A 83 mOhms 20 V 4 V 3 nC - 55 C + 150 C 5 W Enhancement PowerTrench Reel, Cut Tape, MouseReel

onsemi MOSFETs 30V N-Ch PowerTrench MOSFET 18.967In Stock
Cut Tape
1,10 €
0,512 €
0,454 €
0,353 €
Reel
0,257 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT SOIC-8 N-Channel 1 Channel 30 V 16 A 6 mOhms 20 V 1.2 V 67 nC - 55 C + 150 C 2.5 W Enhancement PowerTrench Reel, Cut Tape, MouseReel