SC-75-3 MOSFETs

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
onsemi MOSFETs NFET SC75 30V 154MA 7OHM 749.309In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT SC-75-3 N-Channel 1 Channel 30 V 154 mA 1.4 Ohms - 10 V, 10 V 500 mV - 55 C + 150 C 300 mW Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
onsemi MOSFETs -20V -760mA PChannel 63.175In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT SC-75-3 P-Channel 1 Channel 20 V 760 mA 1 Ohms - 6 V, 6 V 1.2 V 2.1 nC - 55 C + 150 C 301 mW Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFETs 30V 154mA N-Channel 173.860In Stock
Min.: 1
Mult.: 1
Max.: 12.000
: 3.000

Si SMD/SMT SC-75-3 N-Channel 1 Channel 30 V 154 mA 7 Ohms - 10 V, 10 V 500 mV - 55 C + 150 C 300 mW Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs 20V Vds 8V Vgs SC75A 111.590In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT SC-75-3 N-Channel 1 Channel 20 V 600 mA 396 mOhms - 8 V, 8 V 400 mV 1.3 nC - 55 C + 150 C 240 mW Enhancement TrenchFET Reel, Cut Tape, MouseReel
onsemi MOSFETs 20V 915mA N-Channel 131.563In Stock
90.000Expected 4/28/2026
Min.: 1
Mult.: 1
Max.: 9.000
: 3.000

Si SMD/SMT SC-75-3 N-Channel 1 Channel 20 V 915 mA 230 mOhms - 10 V, 10 V 450 mV 1.82 nC - 55 C + 150 C 300 mW Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFETs NFET SC75 20V 238MA 1.5OH 25.383In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT SC-75-3 N-Channel 1 Channel 20 V 238 mA 1.5 Ohms - 10 V, 10 V 1 V - 55 C + 150 C 300 mW Enhancement AEC-Q100 Reel, Cut Tape, MouseReel
onsemi MOSFETs 20V 238mA N-Channel 46.280In Stock
27.000Expected 4/28/2026
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000

Si SMD/SMT SC-75-3 N-Channel 1 Channel 20 V 238 mA 3 Ohms - 10 V, 10 V 500 mV - 55 C + 150 C 300 mW Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFETs PFET SC75 20V 760MA TR 3.972In Stock
Min.: 1
Mult.: 1
: 3.000

Si SMD/SMT SC-75-3 P-Channel 1 Channel 20 V 760 mA 1 Ohms - 6 V, 6 V 1.2 V 2.1 nC - 55 C + 150 C 301 mW Enhancement Reel, Cut Tape, MouseReel