QFN-8 MOSFETs

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Packaging
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 5x6, 40V, 150A, 150C, N 4.945In Stock
Cut Tape
2,67 €
1,33 €
1,20 €
0,972 €
0,857 €
Reel
0,779 €
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT QFN-8 N-Channel 1 Channel 40 V 150 A 1.45 mOhms 20 V 4 V 61 nC - 55 C + 150 C 125 W Enhancement Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 5x6, 40V, 200A, 150C, N 4.918In Stock
Cut Tape
3,03 €
1,52 €
1,37 €
1,12 €
0,998 €
Reel
0,92 €
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT QFN-8 N-Channel 1 Channel 40 V 200 A 1.3 mOhms 20 V 4 V 92 nC - 55 C + 155 C 180 W Enhancement Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 5x6, 40V, 105A, 150C, N, AEC-Q101 4.048In Stock
Cut Tape
1,14 €
0,691 €
0,534 €
0,485 €
Reel
0,347 €
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT QFN-8 N-Channel 1 Channel 40 V 105 A 2.6 mOhms 20 V 1.4 V 23 nC - 55 C + 150 C 83 W Enhancement AEC-Q101 Reel, Cut Tape
Diotec Semiconductor MOSFETs Non-Stocked Lead-Time 8 Weeks
0,468 €
0,403 €
0,395 €
Min.: 5.000
Mult.: 5.000
Si SMD/SMT QFN-8 N-Channel 1 Channel 650 V 1 A 1.6 Ohms 20 V 2.5 V 5.8 nC - 55 C + 150 C 31.2 W Enhancement
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 2x2, 30V, 5A, 150C, N, AEC-Q101 Lead-Time 8 Weeks
Cut Tape
0,439 €
0,217 €
0,181 €
0,143 €
Reel
0,096 €
Min.: 1
Mult.: 1
: 4.000
Si SMD/SMT QFN-8 N-Channel 1 Channel 30 V 5 A 20 mOhms 20 V 2 V 11.7 nC - 55 C + 150 C 700 mW Enhancement AEC-Q101 Reel, Cut Tape
Diotec Semiconductor MOSFETs PowerQFN 5x6-Dual, N+N, 40V, 54.3A, 9.5m?, 175C, AEC-Q101 Non-Stocked Lead-Time 8 Weeks
Reel
0,281 €
0,252 €
Min.: 5.000
Mult.: 5.000
: 5.000
Si SMD/SMT QFN-8 N-Channel 2 Channel 40 V 54.3 A 6.5 mOhms 20 V 2.3 V 20 nC - 55 C + 175 C 38 W Enhancement Reel