DFN-8 MOSFETs

Results: 107
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Microchip Technology MOSFETs N-CHANNEL DEPLETION MODE 20.063In Stock
2,41 €
2,12 €
2,11 €
2,05 €
Min.: 1
Mult.: 1
Si SMD/SMT DFN-8 N-Channel 2 Channel 250 V 1.1 A 3.5 Ohms 20 V 2.1 V 7.04 nC - 55 C + 150 C Depletion Tray
onsemi MOSFETs T6 60V LL S08FL DS 1.641In Stock
1.500Expected 11/17/2026
Cut Tape
1,72 €
1,07 €
0,703 €
Reel
0,703 €
Min.: 1
Mult.: 1
Max.: 150
: 1.500
Si SMD/SMT DFN-8 N-Channel 2 Channel 60 V 20 A 28 mOhms 20 V 2.2 V 5 nC - 55 C + 175 C 24 W Enhancement Reel, Cut Tape


onsemi MOSFETs NFET DFN8 60V 17A 39MOHM 976In Stock
1.500Expected 12/29/2026
Cut Tape
1,63 €
1,02 €
0,676 €
Reel
0,676 €
Min.: 1
Mult.: 1
Max.: 150
: 1.500
Si SMD/SMT DFN-8 N-Channel 2 Channel 60 V 17 A 39 mOhms 20 V 3 V 11 nC - 55 C + 175 C 23 W Enhancement Reel, Cut Tape
onsemi MOSFETs 60V T6 IN 5X6 DUAL COOL PACKAGE 358In Stock
15.000On Order
Cut Tape
3,21 €
2,09 €
1,46 €
Reel
1,46 €
Min.: 1
Mult.: 1
Max.: 300
: 3.000
Si SMD/SMT DFN-8 N-Channel 1 Channel 60 V 238 A 1.5 mOhms 20 V 4 V 65 nC - 55 C + 175 C 166 W Enhancement PowerTrench Reel, Cut Tape
Microchip Technology MOSFETs N AND P-CH 200V MOSFET 9.728In Stock
Cut Tape
1,49 €
1,26 €
1,24 €
1,23 €
1,21 €
Reel
1,07 €
Min.: 1
Mult.: 1
: 3.300
Si SMD/SMT DFN-8 N-Channel, P-Channel 2 Channel 200 V 1 A 7 Ohms, 8 Ohms 1 V - 55 C + 150 C Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFETs 40V T10M IN 5X6 DUAL COOL PACKAGE 718In Stock
3.000Expected 3/29/2028
Cut Tape
2,72 €
1,75 €
1,20 €
0,972 €
0,903 €
Reel
0,869 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT DFN-8 N-Channel 1 Channel 40 V 310 A 780 uOhms 20 V 3.5 V 72 nC - 55 C + 175 C 135 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFETs Transistor, 60V 3.5A/2.5A Dual Nch+Pch, DFN2020-8D, Power MOSFET 2.867In Stock
Cut Tape
1,09 €
0,507 €
0,445 €
0,349 €
Reel
0,274 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT DFN-8 N-Channel, P-Channel 2 Channel 60 V 2.5 A, 3.5 A 95 mOhms, 280 mOhms 20 V 2.5 V 3.1 nC, 6.3 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape

onsemi MOSFETs T8 80V DFN8 5X6 DUAL COOL 3.499In Stock
Cut Tape
3,65 €
2,39 €
1,78 €
1,49 €
1,38 €
Reel
1,30 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT DFN-8 N-Channel 1 Channel 80 V 154 A 2.9 mOhms 20 V 4 V 68 nC - 55 C + 175 C 166 W Enhancement Reel, Cut Tape, MouseReel
Toshiba MOSFETs MOSFET 650V 125mOhms DTMOS-VI 7.157In Stock
Cut Tape
5,26 €
2,77 €
2,55 €
Reel
2,55 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT DFN-8 N-Channel 1 Channel 650 V 24 A 125 mOhms 30 V 4 V 40 nC - 55 C + 150 C 190 W Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFETs T6 60V LL IN 5X6 DUALCOOL 150In Stock
15.000On Order
Cut Tape
2,64 €
1,70 €
1,17 €
0,946 €
0,877 €
Reel
0,852 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
Si SMD/SMT DFN-8 N-Channel 1 Channel 60 V 235 A 1.5 mOhms 20 V 2 V 91 nC - 55 C + 175 C 166 W Enhancement Dual Cool Reel, Cut Tape, MouseReel
onsemi MOSFETs 40V T6 LL IN 5X6 DUALCOOL Lead-Time 52 Weeks
Cut Tape
6,17 €
4,13 €
3,32 €
2,95 €
2,61 €
Reel
2,61 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT DFN-8 N-Channel 1 Channel 40 V 316 A 870 uOhms 20 V 3.5 V 86 nC - 55 C + 175 C 166 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba MOSFETs MOSFET 650V 170mOhms DTMOS-VI 4.670In Stock
Cut Tape
4,28 €
2,21 €
2,01 €
1,75 €
Reel
1,65 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT DFN-8 N-Channel 1 Channel 650 V 18 A 170 mOhms 30 V 4 V 29 nC - 55 C + 150 C 150 W Enhancement Reel, Cut Tape, MouseReel
onsemi MOSFETs AFSM T6 40V SG NCH 1.877In Stock
Cut Tape
9,37 €
6,62 €
5,52 €
4,92 €
Reel
4,65 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT DFN-8 N-Channel 1 Channel 40 V 433 A 630 uOhms 20 V 1 V 205 nC - 55 C + 175 C 205 W Enhancement AEC-Q101 Reel, Cut Tape
onsemi MOSFETs 80V T10 IN 5X6 DUAL COOL PACKAGE 22.842In Stock
Cut Tape
3,27 €
2,13 €
1,55 €
Reel
1,55 €
Min.: 1
Mult.: 1
Max.: 300
: 3.000
Si SMD/SMT DFN-8 N-Channel 1 Channel 80 V 201 A 1.9 mOhms 20 V 3.6 V 63 nC - 55 C + 175 C 164 W Enhancement PowerTrench Reel, Cut Tape
ROHM Semiconductor MOSFETs DFN8 P-CH 30V 2.988In Stock
Cut Tape
2,03 €
0,989 €
0,886 €
0,706 €
0,685 €
Reel
0,60 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT DFN-8 P-Channel 1 Channel 30 V 40 A 7.5 mOhms - 20 V, 5 V 2.5 V 65 nC - 55 C + 175 C 75 W Enhancement AEC-Q101 Reel, Cut Tape
ROHM Semiconductor MOSFETs DFN8 P CHAN 30V 2.685In Stock
Cut Tape
2,11 €
1,02 €
0,92 €
0,734 €
0,71 €
Reel
0,629 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT DFN-8 N-Channel 1 Channel 40 V 40 A 3.1 mOhms 20 V 2.5 V 7.6 nC - 55 C + 175 C 75 W Enhancement AEC-Q101 Reel, Cut Tape
ROHM Semiconductor MOSFETs Transistor, Discrete Semiconductors, MOSFETs, Nch 40V 40A, DFN3333T8LSAB, Power MOSFET for Automotive 3.000In Stock
Cut Tape
2,18 €
1,07 €
0,955 €
0,761 €
0,74 €
Reel
0,658 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT DFN-8 N-Channel 1 Channel 40 V 40 A 3.2 mOhms 20 V 4 V 28 nC - 55 C + 175 C 75 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs Transistor, Pch -40V -40A, DFN3333T8LSAB, Power MOSFET for Automotive 5.990In Stock
Cut Tape
1,90 €
0,937 €
0,815 €
0,655 €
Reel
0,541 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT DFN-8 P-Channel 1 Channel 40 V 40 A 17.7 mOhms - 20 V, 5 V 2.5 V 33 nC - 55 C + 175 C 62 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFETs Transistor, Nch 40V 40A, DFN3333T8LSAB, Power MOSFET for Automotive 2.988In Stock
Cut Tape
1,93 €
1,24 €
0,835 €
0,665 €
0,61 €
Reel
0,554 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT DFN-8 N-Channel 1 Channel 40 V 40 A 5 mOhms 20 V 2.5 V 19.1 nC - 55 C + 175 C 62 W Enhancement Reel, Cut Tape
ROHM Semiconductor MOSFETs DFN8 N CHAN 40V 3.000In Stock
Cut Tape
1,94 €
0,946 €
0,841 €
0,67 €
Reel
0,599 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT DFN-8 N-Channel 1 Channel 40 V 40 A 5.8 mOhms 20 V 4 V 7.6 nC - 55 C + 175 C 62 W Enhancement AEC-Q101 Reel, Cut Tape
ROHM Semiconductor MOSFETs DFN8 N CHAN 40V 2.985In Stock
Cut Tape
1,57 €
0,751 €
0,67 €
0,529 €
Reel
0,425 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT DFN-8 N-Channel 1 Channel 40 V 40 A 12.6 mOhms 20 V 2.5 V 7.6 nC - 55 C + 175 C 33 W Enhancement AEC-Q101 Reel, Cut Tape
ROHM Semiconductor MOSFETs DFN8 N CHAN 40V 3.000In Stock
Cut Tape
1,60 €
0,761 €
0,679 €
0,537 €
Reel
0,457 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT DFN-8 N-Channel 1 Channel 60 V 35 A 26.4 mOhms 20 V 2.5 V - 55 C + 175 C 33 W Enhancement AEC-Q101 Reel, Cut Tape
ROHM Semiconductor MOSFETs Transistor, Discrete Semiconductors, MOSFETs, Nch 60V 35A, DFN3333T8LSAB, Power MOSFET for Automotive 2.970In Stock
Cut Tape
1,60 €
0,761 €
0,679 €
0,537 €
Reel
0,431 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT DFN-8 N-Channel 1 Channel 60 V 35 A 26.6 mOhms 20 V 4 V 6.6 nC - 55 C + 175 C 33 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor MOSFETs DFN8 N CHAN 60V 2.941In Stock
Cut Tape
2,18 €
1,07 €
0,955 €
0,764 €
0,743 €
Reel
0,66 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT DFN-8 N-Channel 1 Channel 60 V 40 A 6.4 mOhms 20 V 2.5 V 21 nC - 55 C + 175 C 75 W Enhancement AEC-Q101 Reel, Cut Tape
ROHM Semiconductor MOSFETs Transistor, Discrete Semiconductors, MOSFETs, Nch 60V 40A, DFN3333T8LSAB, Power MOSFET for Automotive 3.000In Stock
Cut Tape
2,18 €
1,07 €
0,955 €
0,764 €
0,743 €
Reel
0,66 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT DFN-8 N-Channel 1 Channel 60 V 40 A 6.4 mOhms 20 V 4 V 24 nC - 55 C + 175 C 75 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel