0 C MOSFETs

Results: 70
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging

Advanced Linear Devices MOSFETs Quad N-Ch Matched Pr VGS=0.0V 9In Stock
10,74 €
7,60 €
6,33 €
5,63 €
5,27 €
Min.: 1
Mult.: 1
Si Through Hole PDIP-16 N-Channel 4 Channel 10.6 V 80 mA 25 Ohms 12 V 820 mV 0 C + 70 C 500 mW Enhancement EPAD Tube
Advanced Linear Devices MOSFETs Dual MOSFET ARRAY Vt=2.70V 17In Stock
10,51 €
4,99 €
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 400 Ohms 12 V 2.72 V 0 C + 70 C 500 mW Enhancement SAB Tube
Advanced Linear Devices MOSFETs Dual MOSFET ARRAY Vt=2.50V 50In Stock
9,52 €
6,50 €
5,36 €
4,78 €
4,47 €
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-8 N-Channel 2 Channel 10.6 V 80 mA 400 Ohms 12 V 2.52 V 0 C + 70 C 500 mW Enhancement SAB Tube
Advanced Linear Devices MOSFETs Dual N-Ch EPAD FET Array VGS=0.0V 3In Stock
50Expected 11/5/2026
12,94 €
9,64 €
8,03 €
7,15 €
6,69 €
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms 12 V 0 V 0 C + 70 C 500 mW Depletion Tube
Advanced Linear Devices MOSFETs Dual N-Ch Matched Pr VGS=0.0V 35In Stock
9,82 €
6,71 €
5,52 €
4,92 €
4,61 €
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms 12 V 180 mV 0 C + 70 C 500 mW Enhancement EPAD Tube

Advanced Linear Devices MOSFETs Quad P-Channel EPAD Matched Pair 26In Stock
11,88 €
7,22 €
6,04 €
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-16 P-Channel 4 Channel 8 V 80 mA 1.1 kOhms 8 V 20 mV 0 C + 70 C 500 mW Enhancement Tube
Advanced Linear Devices MOSFETs Dual EPAD(R) N-Ch 48In Stock
10,00 €
6,83 €
5,62 €
5,01 €
4,69 €
Min.: 1
Mult.: 1
Si Through Hole PDIP-8 N-Channel 2 Channel 10 V 12 mA 500 Ohms, 500 Ohms 12 V 20 mV 0 C + 70 C 500 mW Depletion Tube
Advanced Linear Devices MOSFETs Dual N-Ch Matched Pr VGS=0.0V 6In Stock
9,81 €
6,70 €
5,52 €
4,92 €
4,61 €
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms 12 V 780 mV 0 C + 70 C 500 mW Enhancement EPAD Tube

Advanced Linear Devices MOSFETs Quad P-Channel EPAD Matched Pair 43In Stock
17,84 €
12,18 €
10,14 €
10,08 €
9,43 €
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-16 P-Channel 4 Channel 8 V 80 mA 1.14 kOhms 8 V 180 mV 0 C + 70 C 500 mW Enhancement Tube
Advanced Linear Devices MOSFETs Dual N-Ch Matched Pr VGS=0.0V 50In Stock
12,27 €
6,37 €
6,24 €
Min.: 1
Mult.: 1
Si Through Hole PDIP-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms 12 V 180 mV 0 C + 70 C 500 mW Enhancement EPAD Tube
Advanced Linear Devices MOSFETs Dual N-Ch Matched Pr VGS=0.0V 28In Stock
11,91 €
8,62 €
7,18 €
6,40 €
5,99 €
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms 12 V 1.4 V 0 C + 70 C 500 mW Enhancement EPAD Tube

Advanced Linear Devices MOSFETs Dual P&N-Ch. Pair 41In Stock
17,94 €
13,66 €
11,39 €
10,15 €
9,49 €
Min.: 1
Mult.: 1
Si Through Hole PDIP-14 N-Channel, P-Channel 4 Channel 12 V 16 mA, 40 mA 50 Ohms, 180 Ohms 12 V 400 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Dual P&N-Ch. Pair 8In Stock
50Expected 11/5/2026
12,32 €
8,91 €
7,42 €
6,62 €
6,19 €
Min.: 1
Mult.: 1
Si Through Hole PDIP-14 N-Channel, P-Channel 4 Channel 12 V 2 mA, 4.8 mA 350 Ohms, 1.2 kOhms 12 V 400 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad N-Channel Array 59In Stock
150Expected 11/10/2026
12,32 €
8,91 €
7,42 €
6,62 €
6,19 €
Min.: 1
Mult.: 1
Si Through Hole PDIP-14 N-Channel 4 Channel 12 V 4.8 mA 350 Ohms 12 V 400 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad P-Channel Array 56In Stock
12,32 €
8,91 €
7,42 €
6,62 €
6,19 €
Min.: 1
Mult.: 1
Si Through Hole PDIP-14 P-Channel 4 Channel 12 V 2 mA 1.2 kOhms 12 V 400 mV 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad EPAD(R) N-Ch 45In Stock
14,42 €
8,24 €
7,76 €
Min.: 1
Mult.: 1
Si Through Hole PDIP-16 N-Channel 4 Channel 10 V 12 mA 500 Ohms 12 V 0 V 0 C + 70 C 500 mW Depletion Tube
Advanced Linear Devices MOSFETs Dual N-Ch EPAD FET Array VGS=0.0V 29In Stock
12,07 €
6,78 €
6,27 €
6,16 €
Min.: 1
Mult.: 1
Si Through Hole PDIP-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms 12 V 20 mV 0 C + 70 C 500 mW Depletion Tube
Advanced Linear Devices MOSFETs Dual N-Ch EPAD FET Array VGS=0.0V
49Expected 11/2/2026
9,82 €
4,66 €
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms 12 V 20 mV 0 C + 70 C 500 mW Depletion Tube

Advanced Linear Devices MOSFETs Quad MOSFET ARRAY Vt=2.60V 40In Stock
11,47 €
8,29 €
6,91 €
6,16 €
5,75 €
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 400 Ohms 12 V 2.62 V 0 C + 70 C 500 mW Enhancement SAB Tube
Advanced Linear Devices MOSFETs Dual EPAD(R) N-Ch 45In Stock
12,81 €
9,55 €
7,95 €
7,08 €
6,62 €
Min.: 1
Mult.: 1
Si Through Hole PDIP-8 N-Channel 2 Channel 10 V 12 mA 500 Ohms, 500 Ohms 12 V 0 V 0 C + 70 C 500 mW Depletion Tube

Advanced Linear Devices MOSFETs PREC N-CHAN EPAD CMOS MOSFET ARRAY 13In Stock
11,45 €
8,15 €
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 25 Ohms 12 V 20 mV 0 C + 70 C 500 mW Enhancement Tube
Advanced Linear Devices MOSFETs Dual N-Ch EPAD FET Array VGS=0.0V 6In Stock
14,02 €
10,67 €
8,89 €
7,93 €
7,41 €
Min.: 1
Mult.: 1
Si Through Hole PDIP-8 N-Channel 2 Channel 10 V 79 mA 14 Ohms 12 V 0 V 0 C + 70 C 500 mW Depletion Tube

Advanced Linear Devices MOSFETs Quad SAB MOSFET ARRAY VT=2.20V 6In Stock
10,69 €
7,30 €
6,03 €
5,37 €
5,02 €
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 400 Ohms 12 V 2.22 V 0 C + 70 C 500 mW Enhancement Tube

Advanced Linear Devices MOSFETs Quad MOSFET ARRAY Vt=2.50V 17In Stock
10,69 €
7,30 €
6,03 €
5,37 €
5,02 €
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 400 Ohms 12 V 2.52 V 0 C + 70 C 500 mW Enhancement SAB Tube

Advanced Linear Devices MOSFETs Quad SAB MOSFET ARRAY VT=2.00V 5In Stock
10,70 €
5,08 €
Min.: 1
Mult.: 1
Si SMD/SMT SOIC-16 N-Channel 4 Channel 10.6 V 80 mA 300 Ohms 12 V 2.02 V 0 C + 70 C 500 mW Enhancement Tube