Vishay SQJQ Series MOSFETs

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Vishay Semiconductors MOSFETs N-CHANNEL 100-V (D-S) 175C MOSFET 10.652In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT PowerPAK 8 x 8L-4 N-Channel 1 Channel 100 V 296 A 2.53 mOhms - 20 V, 20 V 3.5 V 181 nC - 55 C + 175 C 600 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-CHANNEL 30-V (D-S) 175C MOSFET 9.108In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT PowerPAK-8-8L-4 N-Channel 1 Channel 30 V 445 A 520 uOhms - 20 V, 20 V 2.5 V 310 nC - 55 C + 175 C 600 W Enhancement Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs N-Channel 40V AEC-Q101 Qualified 38.010In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT PowerPAK-8x8-4 N-Channel 1 Channel 40 V 200 A 1.3 mOhms - 20 V, 20 V 1.5 V 260 nC - 55 C + 175 C 150 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET 4.893In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT PowerPAK-8-8LR-8 N-Channel 1 Channel 40 V 373 A 1.5 mOhms - 20 V, 20 V 2.5 V 68 nC - 55 C + 175 C 394 W Enhancement Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 40V Vds Dual N-Ch AEC-Q101 Qualified 12.481In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT PowerPAK-8x8-4 N-Channel 2 Channel 40 V 95 A 3.3 mOhms - 20 V, 20 V 3 V 34 nC - 55 C + 175 C 50 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs 40V Vds 160A Id AEC-Q101 Qualified 13.802In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT PowerPAK-8x8-4 N-Channel 1 Channel 40 V 160 A 900 uOhms - 20 V, 20 V 1.5 V 220 nC - 55 C + 175 C 136 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 100V Vds Dual N-Ch AEC-Q101 Qualified 45.635In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT PowerPAK-8x8-4 N-Channel 2 Channel 100 V 70 A 8.6 mOhms - 20 V, 20 V 2 V 46 nC - 55 C + 175 C 187 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET 2.110In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT PowerPAK-8-8LR-8 N-Channel 1 Channel 40 V 575 A 9 mOhms - 20 V, 20 V 3.5 V 116 nC - 55 C + 175 C 600 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N Ch 80Vds 20Vgs AEC-Q101 Qualified 4.265In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT PowerPAK-8x8-4 N-Channel 1 Channel 80 V 150 A 2.4 mOhms - 20 V, 20 V 2.5 V 144 nC - 55 C + 175 C 136 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 80V Vds Dual N-Ch AEC-Q101 Qualified 3.871In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT PowerPAK-8x8-4 N-Channel 2 Channel 80 V 36 A 13.5 mOhms - 20 V, 20 V 2 V 26 nC - 55 C + 175 C 187 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET 4.050In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT PowerPAK-8x8-4 N-Channel 1 Channel 40 V 375 A 1.3 mOhms - 20 V, 20 V 3.5 V 69 nC - 55 C + 175 C 325 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET 6.556In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT PowerPAK-8x8-4 N-Channel 1 Channel 40 V 460 A 1 mOhms - 20 V, 20 V 3.5 V 92 nC - 55 C + 175 C 500 W Enhancement TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs Dual N-Ch 40V Vds AEC-Q101 Qualified 3.008In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT PowerPAK-8x8-4 N-Channel 2 Channel 40 V 100 A 2.9 mOhms, 2.9 mOhms - 20 V, 20 V 2.5 V 75 nC - 55 C + 175 C 75 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-CHANNEL 100-V (D-S) 175C MOSFET 5.070In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT PowerPAK SO-8 N-Channel 1 Channel 100 V 296 A 2.53 mOhms - 20 V, 20 V 3.5 V 181 nC - 55 C + 175 C 600 W Enhancement Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-CHANNEL 40-V (D-S) 175C AEC-Q101 3.274In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT PowerPak-8 N-Channel 1 Channel 40 V 233 A 1.9 mOhms - 20 V, 20 V 3.5 V 61 nC - 55 C + 175 C 187 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs N Ch 40Vds 20Vgs AEC-Q101 Qualified 1.024In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT PowerPAK-8x8-4 N-Channel 2 Channel 40 V 100 A 3.4 mOhms, 3.4 mOhms - 20 V, 20 V 1.5 V 120 nC - 55 C + 175 C 135 W Enhancement AEC-Q101 TrenchFET Reel, Cut Tape, MouseReel
Vishay / Siliconix MOSFETs 40V Vds 20V Vgs PowerPAK 8 x 8L 1.960In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT PowerPAK-8x8-4 N-Channel 1 Channel 40 V 200 A 1.72 mOhms - 20 V, 20 V 2.5 V 175 nC - 55 C + 175 C 150 W Enhancement Reel, Cut Tape
Vishay / Siliconix MOSFETs N-CHANNEL 100-V (D-S) 175C MOSFET 1.742In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT PowerPAK-8 N-Channel 1 Channel 100 V 136 A 5.5 mOhms - 20 V, 20 V 2.4 V 102 nC - 55 C + 175 C 277 W Enhancement Reel, Cut Tape
Vishay / Siliconix MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET 1.930In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT PowerPAK-8 N-Channel 1 Channel 40 V 345 A 1.24 mOhms - 20 V, 20 V 3.5 V 92 nC - 55 C + 175 C 277 W Enhancement Reel, Cut Tape
Vishay / Siliconix MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET 1.608In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SO-8 N-Channel 1 Channel 40 V 701 A 530 uOhms - 20 V, 20 V 3.3 V 192 nC - 55 C + 175 C 600 W Enhancement
Vishay / Siliconix MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET 2.607In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT PowerPAK 8x8L N-Channel 1 Channel 40 V 575 A 900 uOhms - 20 V, 20 V 3 V 116 nC - 55 C + 175 C 600 W TrenchFET Reel, Cut Tape, MouseReel


Vishay Semiconductors MOSFETs N-CHANNEL 80-V (D-S) 175C MOSFET 10.075In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT PowerPAK 8 x 8L N-Channel 1 Channel 80 V 430 A 1.4 mOhms - 20 V, 20 V 3 V 181 nC - 55 C + 175 C 600 W Reel, Cut Tape, MouseReel
Vishay Semiconductors MOSFETs N-CHANNEL 80-V (D-S) 175C MOSFET 8.598In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT PowerPAK-8-8L-8 N-Channel 1 Channel 80 V 430 A 1.4 mOhms - 20 V, 20 V 3.5 V 183 nC - 55 C + 175 C 600 W Enhancement Reel, Cut Tape, MouseReel
Vishay MOSFETs N-CHANNEL 60-V (D-S) 175C MOSFET 1.021In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT PowerPAK-8-8L-4 N-Channel 1 Channel 60 V 602 A 520 uOhms - 20 V, 20 V 3.5 V 183 nC - 55 C + 175 C 600 W Enhancement Reel, Cut Tape
Vishay / Siliconix MOSFETs N-CHANNEL 40-V (D-S) 175C MOSFET 4.422In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Si SMD/SMT SO-8 N-Channel 1 Channel 40 V 413 A 650 uOhms - 20 V, 20 V 2.7 V 192 nC - 55 C + 175 C 214 W Enhancement Reel, Cut Tape