Texas Instruments CSD85301Q2 Series MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Texas Instruments MOSFETs CSD85301Q2 Dual N- C hannel Power MOSFET A 595-CSD85301Q2T 4.610In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT WSON-FET-6 N-Channel 2 Channel 20 V 8 A 27 mOhms - 10 V, 10 V 600 mV 5.4 nC - 55 C + 150 C 2.3 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs Dual N-Channel NexFE T Pwr MOSFET A 595- A 595-CSD85301Q2 396In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT WSON-FET-6 N-Channel 2 Channel 20 V 5 A 27 mOhms - 10 V, 10 V 600 mV 5.4 nC - 55 C + 150 C 2.3 W Enhancement NexFET Reel, Cut Tape, MouseReel