Texas Instruments CSD23382F4 Series MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Texas Instruments MOSFETs P-Channel MOSFET A 5 95-CSD23382F4T A 59 A 595-CSD23382F4T 5.865In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PICOSTAR-3 P-Channel 1 Channel 12 V 3.5 A 76 mOhms - 8 V, 8 V 500 mV 1.04 nC - 55 C + 150 C 500 mW Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs P-Ch NexFET Power MO SFET A 595-CSD23382 A 595-CSD23382F4 163In Stock
2.750Expected 4/24/2026
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT PICOSTAR-3 P-Channel 1 Channel 12 V 3.5 A 199 mOhms - 8 V, 8 V 1.1 V 1.04 nC - 55 C + 150 C 500 mW Enhancement NexFET Reel, Cut Tape, MouseReel