Texas Instruments CSD23285F5 Series MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Texas Instruments MOSFETs -12-V P channel Nex FET power MOSFET s A A 595-CSD23285F5T 3.770In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PICOSTAR-3 P-Channel 1 Channel 12 V 3.3 A 80 mOhms - 6 V, 6 V 950 mV 4.2 nC - 55 C + 150 C 1.4 W Enhancement PicoStar Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs -12-V P channel Nex FET power MOSFET s A A 595-CSD23285F5 744In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT PICOSTAR-3 P-Channel 1 Channel 12 V 3.3 A 80 mOhms - 6 V, 6 V 950 mV 4.2 nC - 55 C + 150 C 1.4 W Enhancement PicoStar Reel, Cut Tape, MouseReel