Texas Instruments CSD13383F4 Series MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Texas Instruments MOSFETs CSD13383F4 12-V Ncha MOSFET 3-PICOSTAR A A 595-CSD13383F4T 34.652In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PICOSTAR-3 N-Channel 1 Channel 12 V 2.9 A 44 mOhms - 10 V, 10 V 700 mV 2.6 nC - 55 C + 150 C 500 mW Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 12V N-Channel FemtoF ET MOSFET A 595-CSD A 595-CSD13383F4 511In Stock
Min.: 1
Mult.: 1
Reel: 250

Si SMD/SMT PICOSTAR-3 N-Channel 1 Channel 12 V 2.9 A 44 mOhms - 10 V, 10 V 1 V 2.6 nC - 55 C + 150 C 500 mW Enhancement FemtoFET Reel, Cut Tape, MouseReel