Texas Instruments MouseReel MOSFETs

Results: 314
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Texas Instruments MOSFETs 12-V N channel NexF ET power MOSFET si A A 595-CSD13380F3 41.793In Stock
Cut Tape
1,23 €
0,575 €
0,442 €
Reel
0,442 €
0,377 €
Min.: 1
Mult.: 1
: 250
Si SMD/SMT PICOSTAR-3 N-Channel 1 Channel 12 V 3.6 A 76 mOhms 8 V 550 mV 1.2 nC - 55 C + 150 C 1.4 W Enhancement Reel, Cut Tape, MouseReel

Texas Instruments MOSFETs 30V N Channel NexFET Power MOSFET 2.437In Stock
Cut Tape
1,84 €
0,894 €
0,794 €
0,63 €
0,582 €
Reel
0,523 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT VSONP-8 N-Channel 1 Channel 30 V 100 A 4.2 mOhms - 8 V, 10 V 1.1 V 11.8 nC - 55 C + 150 C 3.2 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 60V NCh NexFET Power MOSFET A 595-CSD185 A 595-CSD18532NQ5BT 1.827In Stock
Cut Tape
2,98 €
1,51 €
1,36 €
1,10 €
1,06 €
Reel
0,989 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 60 V 151 A 3.4 mOhms 20 V 2.4 V 49 nC - 55 C + 150 C 156 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 80-V N channel NexF ET power MOSFET si A A 595-CSD19506KTT 907In Stock
Cut Tape
6,79 €
3,66 €
Reel
3,66 €
3,20 €
3,08 €
3,06 €
Min.: 1
Mult.: 1
: 50
Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 80 V 200 A 2.3 mOhms 20 V 2.5 V 120 nC - 55 C + 175 C 375 W Enhancement NexFET Reel, Cut Tape, MouseReel

Texas Instruments MOSFETs N-Ch NexFET Power MO SFETs 4.883In Stock
Cut Tape
2,25 €
1,11 €
0,998 €
0,795 €
0,762 €
Reel
0,692 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT VSONP-8 N-Channel 1 Channel 25 V 100 A 2.9 mOhms 16 V 1.6 V 13.3 nC - 55 C + 150 C 3.1 W Enhancement NexFET Reel, Cut Tape, MouseReel

Texas Instruments MOSFETs 30V NCh Nex FET Pwr MOSFET A 595-CSD1757 A 595-CSD17578Q5A 3.879In Stock
Cut Tape
1,75 €
0,839 €
0,75 €
0,594 €
0,568 €
Reel
0,487 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT VSONP-8 N-Channel 1 Channel 30 V 100 A 12.4 mOhms 20 V 1.6 V 3.6 nC - 55 C + 150 C 3 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 30V N-Channel NexFET Power MOSFET 1.646In Stock
Cut Tape
2,68 €
1,33 €
1,20 €
0,972 €
0,937 €
Reel
0,877 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 30 V 100 A 2.3 mOhms - 8 V, 10 V 1.2 V 24 nC - 55 C + 150 C 3.2 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 30-V N channel sync hronous buck NexFET A 595-CSD87335Q3DT 3.509In Stock
Cut Tape
2,12 €
1,06 €
0,929 €
0,759 €
0,696 €
Reel
0,633 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT LSON-CLIP-8 N-Channel 2 Channel 30 V 25 A 2.4 Ohms, 1.2 Ohms - 8 V, 10 V 750 mV, 1 V 5.7 nC, 10.7 nC - 55 C + 150 C 6 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs Sync Buck NexFET Pwr Block 1.864In Stock
Cut Tape
2,86 €
1,43 €
1,29 €
1,04 €
1,01 €
Reel
0,955 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT LSON-CLIP-8 N-Channel 2 Channel 30 V 32 A 8 V 750 mV, 1 V 7.7 nC, 22 nC - 55 C + 150 C 12 W Enhancement NexFET Reel, Cut Tape, MouseReel

Texas Instruments MOSFETs 30V N Channel NexFET Pwr MOSFET 2.139In Stock
Cut Tape
2,12 €
1,07 €
0,929 €
0,63 €
Reel
0,629 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT VSONP-8 N-Channel 1 Channel 30 V 100 A 3 mOhms - 8 V, 10 V 1.1 V 19 nC - 55 C + 150 C 3.2 W Enhancement NexFET Reel, Cut Tape, MouseReel

Texas Instruments MOSFETs 30V NCH NexFET A 595 -CSD17577Q5A A 595- A 595-CSD17577Q5A 5.081In Stock
Cut Tape
1,88 €
0,912 €
0,682 €
Reel
0,682 €
0,589 €
Min.: 1
Mult.: 1
: 250
Si SMD/SMT VSONP-8 N-Channel 1 Channel 30 V 60 A 4.8 mOhms 20 V 1.4 V 27 nC - 40 C + 85 C 53 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs -8V P channel NexFE T power MOSFET sin A A 595-CSD22206WT 5.490In Stock
Cut Tape
1,01 €
0,472 €
0,419 €
0,324 €
Reel
0,254 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT DSBGA-9 P-Channel 1 Channel 8 V 5 A 9.1 mOhms 6 V 1.05 V 14.6 nC - 55 C + 150 C 1.7 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs -20V P-channel Femto FET MOSFET A 595-CS A 595-CSD25480F3 7.400In Stock
Cut Tape
1,25 €
0,583 €
0,448 €
Reel
0,448 €
0,381 €
Min.: 1
Mult.: 1
: 250
Si SMD/SMT PICOSTAR-3 P-Channel 1 Channel 20 V 1.7 A 840 mOhms 12 V 950 mV 700 pC - 55 C + 150 C 500 mW Enhancement PicoStar Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 30-V N channel sync hronous buck NexFET A 595-CSD87335Q3D 8.140In Stock
Cut Tape
2,62 €
1,31 €
0,937 €
Reel
0,937 €
0,869 €
0,852 €
Min.: 1
Mult.: 1
: 250
Si SMD/SMT LSON-CLIP-8 N-Channel 2 Channel 30 V 25 A 2.4 Ohms, 1.2 Ohms - 8 V, 10 V 750 mV, 1 V 5.7 nC, 10.7 nC - 55 C + 150 C 6 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs Single P-Ch Enh-Mode MOSFET A 595-TPS110 A 595-TPS1101D 2.500In Stock
Cut Tape
3,84 €
2,52 €
1,88 €
1,57 €
1,46 €
Reel
1,38 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT SOIC-8 P-Channel 1 Channel 15 V 2.3 A 90 mOhms - 15 V, 2 V 1.5 V 11.25 nC - 40 C + 150 C 791 mW Enhancement Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs N-Channel NexFET Pwr MOSFET A 595-CSD163 A 595-CSD16327Q3T 6.703In Stock
Cut Tape
1,62 €
0,771 €
0,688 €
0,544 €
0,525 €
Reel
0,432 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 25 V 100 A 4.8 mOhms - 8 V, 10 V 1.2 V 6.2 nC - 55 C + 150 C 3 W Enhancement NexFET Reel, Cut Tape, MouseReel

Texas Instruments MOSFETs 40V N-Channel NexFET Power MOSFET A 595- A 595-CSD18511Q5A 4.936In Stock
Cut Tape
2,06 €
1,01 €
0,785 €
Reel
0,785 €
0,679 €
Min.: 1
Mult.: 1
: 250
Si SMD/SMT VSONP-8 N-Channel 1 Channel 40 V 100 A 2.7 mOhms 20 V 1.5 V 82 nC - 55 C + 150 C 104 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs N-Ch NexFET Power MO SFETs 2.866In Stock
Cut Tape
2,69 €
1,25 €
0,963 €
0,877 €
Reel
0,877 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 25 V 100 A 2.1 mOhms 16 V 1.6 V 16.6 nC - 55 C + 150 C 3.2 W Enhancement NexFET Reel, Cut Tape, MouseReel

Texas Instruments MOSFETs N-Channel NexFET Pow er MOSFET A 595-CSD A 595-CSD17578Q5A 3.650In Stock
Cut Tape
1,39 €
0,66 €
0,588 €
0,549 €
Reel
0,366 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT VSONP-8 N-Channel 1 Channel 30 V 48 A 11 mOhms 20 V 1.7 V 6 nC - 55 C + 150 C 3 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs P-CH NexFET Pwr MOSF ET 7.876In Stock
Cut Tape
0,946 €
0,474 €
0,382 €
0,30 €
Reel
0,22 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT DSBGA-9 P-Channel 1 Channel 8 V 5 A 17.4 mOhms 6 V 800 mV 6.5 nC - 55 C + 150 C 1.5 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs Single P-Ch Enh-Mode MOSFET A 595-TPS110 A 595-TPS1100D 4.735In Stock
Cut Tape
2,78 €
1,81 €
1,25 €
1,04 €
0,963 €
Reel
0,903 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT SOIC-8 P-Channel 1 Channel 15 V 1.6 A 400 mOhms - 15 V, 2 V 1.5 V 5.45 nC - 40 C + 150 C 791 mW Enhancement Reel, Cut Tape, MouseReel

Texas Instruments MOSFETs N-Channel NexFET Pow er MOSFET 4.098In Stock
Cut Tape
1,62 €
0,77 €
0,687 €
0,543 €
0,508 €
Reel
0,436 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT VSONP-8 N-Channel 1 Channel 25 V 60 A 5.5 mOhms - 8 V, 10 V 600 mV 6.5 nC - 55 C + 150 C 3 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 20V PCH NexFET Pwr M OSFET A 595-CSD7520 A 595-CSD75208W1015 8.774In Stock
Cut Tape
1,56 €
0,74 €
0,564 €
Reel
0,564 €
0,477 €
Min.: 1
Mult.: 1
: 250
Si SMD/SMT DSBGA-6 P-Channel 2 Channel 20 V 1.6 A 150 mOhms, 285 mOhms 6 V 800 mV 1.9 nC - 55 C + 150 C 750 mW Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs Dual 30V N-CH NexFET Pwr MOSFETs 2.185In Stock
Cut Tape
2,00 €
0,98 €
0,877 €
0,714 €
0,656 €
Reel
0,589 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT VSON-8 N-Channel 2 Channel 30 V 27 A 33 mOhms 8 V 800 mV 6.3 nC - 55 C + 150 C 2.5 W Enhancement NexFET Reel, Cut Tape, MouseReel
Texas Instruments MOSFETs 30V N Channel NexFET Power MOSFET 2.719In Stock
Cut Tape
1,91 €
1,12 €
0,894 €
0,808 €
Reel
0,808 €
0,703 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT VSON-CLIP-8 N-Channel 1 Channel 30 V 100 A 2.4 mOhms 8 V 1.1 V 18 nC - 55 C + 150 C 3.2 W Enhancement NexFET Reel, Cut Tape, MouseReel