MOSFETs Automotive-grade N-channel 300 V, 280 mOhm typ., 10 A, STripFET II Power MOSFET
STD10NF30
STMicroelectronics
1:
1,73 €
3.623 In Stock
Mouser Part No
511-STD10NF30
STMicroelectronics
MOSFETs Automotive-grade N-channel 300 V, 280 mOhm typ., 10 A, STripFET II Power MOSFET
3.623 In Stock
1
1,73 €
10
1,11 €
100
0,746 €
500
0,593 €
1.000
0,545 €
2.500
0,519 €
Buy
Min.: 1
Mult.: 1
Details
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
300 V
10 A
330 mOhms
- 20 V, 20 V
2 V
23 nC
- 55 C
+ 175 C
103 W
Enhancement
AEC-Q101
MESH OVERLAY
Reel, Cut Tape, MouseReel
MOSFETs 200V 0.15Ohm 15A N-Channel
STB19NF20
STMicroelectronics
1:
1,63 €
2.828 In Stock
Mouser Part No
511-STB19NF20
STMicroelectronics
MOSFETs 200V 0.15Ohm 15A N-Channel
2.828 In Stock
1
1,63 €
10
1,05 €
100
0,703 €
500
0,556 €
1.000
0,509 €
2.000
0,482 €
Buy
Min.: 1
Mult.: 1
Details
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
200 V
15 A
160 mOhms
- 20 V, 20 V
2 V
24 nC
- 55 C
+ 150 C
90 W
Enhancement
MESH OVERLAY
Reel, Cut Tape, MouseReel
MOSFETs N Ch 200V 15A Pwr MOSFET
STF19NF20
STMicroelectronics
1:
1,59 €
2.057 In Stock
Mouser Part No
511-STF19NF20
STMicroelectronics
MOSFETs N Ch 200V 15A Pwr MOSFET
2.057 In Stock
1
1,59 €
10
0,762 €
100
0,681 €
500
0,539 €
1.000
View
1.000
0,493 €
2.000
0,464 €
Buy
Min.: 1
Mult.: 1
Details
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
15 A
160 mOhms
- 20 V, 20 V
2 V
24 nC
- 55 C
+ 150 C
25 W
Enhancement
MESH OVERLAY
Tube
MOSFETs N-CHANNEL 200V 0.15 OHM - 15A
STP19NF20
STMicroelectronics
1:
1,62 €
893 In Stock
Mouser Part No
511-STP19NF20
STMicroelectronics
MOSFETs N-CHANNEL 200V 0.15 OHM - 15A
893 In Stock
1
1,62 €
10
0,774 €
100
0,692 €
500
0,549 €
1.000
View
1.000
0,501 €
2.000
0,473 €
Buy
Min.: 1
Mult.: 1
Details
Si
Through Hole
TO-220-3
N-Channel
1 Channel
200 V
15 A
160 mOhms
- 20 V, 20 V
2 V
24 nC
- 55 C
+ 150 C
90 W
Enhancement
MESH OVERLAY
Tube