STMicroelectronics STB80NF55, STP80NF55 Series MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Packaging
STMicroelectronics MOSFETs N-Ch 55 Volt 80 Amp 1.816In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT D2PAK-3 (TO-263-3) N-Channel 1 Channel 55 V 80 A 6.5 mOhms - 20 V, 20 V 2 V 189 nC - 55 C + 175 C 300 W Enhancement Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs LGS LV MOSFET Non-Stocked Lead-Time 26 Weeks
Min.: 1.000
Mult.: 1.000

Si Through Hole TO-220-3 N-Channel 1 Channel 55 V 80 A 5 mOhms - 20 V, 20 V 2 V 189 nC - 55 C + 175 C 300 W Enhancement Tube