STMicroelectronics MDmesh DM9 Series MOSFETs

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
STMicroelectronics MOSFETs N-channel 600 V, 38 mOhm typ., 56 A MDmesh DM9 Power MOSFET 931In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 56 A 43 mOhms - 30 V, 30 V 4.5 V 78.6 nC - 55 C + 150 C 245 W Enhancement Tube
STMicroelectronics MOSFETs N-channel 600 V, 51 mOhm typ., 39 A MDmesh DM9 Power MOSFET 244In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5 N-Channel 600 V 39 A 65 mOhms - 30 V, 30 V 4.5 V 66 nC - 55 C + 150 C 202 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 650 V, 36 mOhm typ., 58 A MDmesh M9 Power MOSFET 236In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT PowerFLAT-5 N-Channel 1 Channel 650 V 58 A 44 mOhms 30 V 4.2 V 110 nC - 55 C + 150 C 166 W Enhancement MDmesh Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs Automotive-grade N-channel 600 V, 76 mOhm typ., 27 A MDmesh DM9 Power MOSFET 1.142In Stock
1.000Expected 3/5/2026
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT H2PAK-2 N-Channel 1 Channel 600 V 27 A 99 mOhms - 30 V, 30 V 4.5 V 44 nC - 55 C + 150 C 179 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics MOSFETs N-channel 600 V, 38 mOhm typ., 56 A MDmesh DM9 Power MOSFET 82In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 600 V 56 A 43 mOhms - 30 V, 30 V 4.5 V 78.6 nC - 55 C + 150 C 312 W Enhancement Tube