Renesas Electronics MOSFETs

Results: 231
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Renesas Electronics MOSFETs Nch Power MOSFET 30V 25A 6.3mohm SON-8 3.3x3.3 4.290In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT HWSON-8 N-Channel 1 Channel 30 V 25 A 6.3 mOhms - 20 V, 20 V 10.4 nC - 55 C + 150 C 15 W Enhancement Reel, Cut Tape
Renesas Electronics MOSFETs Nch Power MOSFET 55V 60A 5.5mohm TO-252 / DPAK 2.390In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT TO-252-4 N-Channel 1 Channel 55 V 60 A 5.5 mOhms - 20 V, 20 V 4 V 42 nC + 175 C 105 W Enhancement Reel, Cut Tape
Renesas Electronics MOSFETs Nch Power MOSFET 60V 100A 4.6mohm TO-220 1.401In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 60 V 100 A 4.6 mOhms - 20 V, 20 V 133 nC - 55 C + 150 C 1.5 W Enhancement Tray
Renesas Electronics MOSFETs Pch Power MOSFET -60V -36A 30mohm TO-252 / DPAK 3.054In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 36 A 30 mOhms - 20 V, 20 V - 55 C + 175 C 1.2 W Enhancement Reel, Cut Tape
Renesas Electronics MOSFETs POWER TRS1 LV-MOS TO220FP 637In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 75 V 70 A 6.7 mOhms - 20 V, 20 V 4 V 56 nC + 150 C 25 W Enhancement Tray
Renesas Electronics MOSFETs Nch Thermal FET 60V 30A 30mohm TO-263 / D2PAK 859In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT LDPAK-4 N-Channel 1 Channel 60 V 30 A 40 mOhms - 2.5 V, 16 V 2.5 V + 150 C 50 W Enhancement Reel, Cut Tape, MouseReel
Renesas Electronics MOSFETs POWER TRS1 LV-MOS TO220FP MOS TRENCH D12 364In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 100 V 80 A 5.5 mOhms - 20 V, 20 V 4 V 147 nC + 150 C 30 W Enhancement Tray
Renesas Electronics MOSFETs POWER TRS1 LV-MOS TO220FP MOS TRENCH D12 358In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 100 V 70 A 7.6 mOhms - 20 V, 20 V 4 V 94 nC + 150 C 30 W Enhancement Tray
Renesas Electronics MOSFETs POWER TRS1 LV-MOS TO220FP MOS TRENCH D12 649In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 100 V 50 A 11 mOhms - 20 V, 20 V 4 V 59 nC + 150 C 25 W Enhancement Tray
Renesas Electronics MOSFETs Nch Power MOSFET 30V 50A 2.9mohm SON-8 5x6 4.944In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT WPAK-8 N-Channel 1 Channel 30 V 50 A 2.9 mOhms - 20 V, 20 V 34 nC - 55 C + 150 C 50 W Enhancement Reel, Cut Tape
Renesas Electronics MOSFETs Auto. MOS REXFET-1 150V 3.4mohm TOLT 924In Stock
Min.: 1
Mult.: 1
Reel: 1.300

Si SMD/SMT N-Channel 150 V 200 A 3.4 mOhms 4 V 96 nC Enhancement RB Reel, Cut Tape, MouseReel
Renesas Electronics MOSFETs Nch Power MOSFET 100V 300A 1.5mohm TOLG 1.199In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT TOLG-8 N-Channel 1 Channel 100 V 340 A 1.5 mOhms 170 nC RX Reel, Cut Tape, MouseReel
Renesas Electronics MOSFETs Nch Power MOSFET 100V 300A 1.5mohm TOLL 1.592In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT TOLL-8 N-Channel 1 Channel 100 V 340 A 1.5 mOhms 170 nC SmartBond Reel, Cut Tape, MouseReel
Renesas Electronics MOSFETs Ind. MOS REXFET-1 100V 2.9mohm 5x6pkg 3.852In Stock
Min.: 1
Mult.: 1
Reel: 5.000

Si SMD/SMT SO8-FL N-Channel 100 V 160 A 2.9 mOhms 4 V 90 nC Enhancement SmartBond Reel, Cut Tape, MouseReel
Renesas Electronics MOSFETs Ind. MOS REXFET-1 150V 3.4mohm TOLT 1.040In Stock
Min.: 1
Mult.: 1
Reel: 1.300

Si SMD/SMT N-Channel 150 V 200 A 3.4 mOhms 4 V 96 nC Enhancement SmartBond Reel, Cut Tape, MouseReel


Renesas Electronics MOSFETs Nch Power MOSFET 100V 300A 1.5mohm TOLL 1.511In Stock
Min.: 1
Mult.: 1
Reel: 2.000

RB Reel, Cut Tape, MouseReel
Renesas Electronics MOSFETs Nch Power MOSFET 100V 300A 1.5mohm TOLG 1.110In Stock
Min.: 1
Mult.: 1
Reel: 1.500

RB Reel, Cut Tape, MouseReel
Renesas Electronics MOSFETs SCM_DUMMY 999In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT LDPAK-4 N-Channel 1 Channel 40 V 74 A 13 mOhms - 2.5 V, 16 V + 150 C 100 W Enhancement Reel, Cut Tape, MouseReel
Renesas Electronics MOSFETs Nch Thermal FET 40V 10A 37mohm SOP-8 2.488In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOP-8 N-Channel 1 Channel 40 V 10 A 43 mOhms - 2.5 V, 16 V 2.5 V + 150 C 2.5 W Enhancement Reel, Cut Tape, MouseReel
Renesas Electronics MOSFETs POWER TRS1 CAR POWER THERMAL SOP-8J THEM 980In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT TO-263-4 N-Channel 1 Channel 60 V 40 A 19 mOhms - 2.5 V, 16 V + 150 C 50 W Enhancement Reel, Cut Tape, MouseReel
Renesas Electronics MOSFETs Nch Thermal FET 60V 30A 30mohm TO-252 / DPAK 2.980In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Si SMD/SMT DPAK-4 (TO-252-4) N-Channel 1 Channel 60 V 30 A 30 mOhms - 2.5 V, 16 V + 150 C 40 W Enhancement Reel, Cut Tape
Renesas Electronics MOSFETs Nch Thermal FET 60V 30A 30mohm TO-263 / D2PAK 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT LDPAK-4 N-Channel 1 Channel 60 V 45 A 30 mOhms - 2.5 V, 16 V + 150 C 50 W Enhancement Reel, Cut Tape, MouseReel
Renesas Electronics MOSFETs Nch Thermal FET 60V 50A 10mohm TO-263 / D2PAK 790In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT TO-263-4 N-Channel 1 Channel 60 V 50 A 7.5 mOhms - 2.5 V, 16 V + 150 C 100 W Enhancement Reel, Cut Tape, MouseReel
Renesas Electronics MOSFETs Nch Thermal FET 60V 1.5A 250mohm SOP-8 2.278In Stock
Min.: 1
Mult.: 1
Reel: 2.500

Si SMD/SMT SOP-8 N-Channel 2 Channel 60 V 1.5 A 250 mOhms - 2.5 V, 16 V 2.5 V + 150 C 3 W Enhancement Reel, Cut Tape, MouseReel
Renesas Electronics MOSFETs Nch Thermal FET 60V 40A 19mohm TO-263 / D2PAK 924In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT TO-263-4 N-Channel 1 Channel 60 V 40 A 19 mOhms - 2.5 V, 16 V + 150 C 50 W Enhancement Reel, Cut Tape, MouseReel