MOSFETs

Results: 527
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
Microchip Technology MOSFETs N-CHANNEL DEPLETION MODE 20.063In Stock
2,41 €
2,12 €
2,11 €
2,05 €
Min.: 1
Mult.: 1
Si SMD/SMT DFN-8 N-Channel 2 Channel 250 V 1.1 A 3.5 Ohms 20 V 2.1 V 7.04 nC - 55 C + 150 C Depletion Tray
Microchip / Microsemi MOSFETs RH MOSFET 100V U3
This product may require additional documentation to export from the United States.
3In Stock
706,74 €
680,81 €
Min.: 1
Mult.: 1
Si SMD/SMT SMD-0.5-3 N-Channel 1 Channel 100 V 22 A 42 mOhms 20 V 4 V 50 nC - 55 C + 150 C 75 W Enhancement

Microchip Technology MOSFETs 220V 12Ohm 2.100In Stock
Cut Tape
1,59 €
1,33 €
Reel
1,20 €
Min.: 1
Mult.: 1
: 2.000
Si SMD/SMT SOT-89-3 P-Channel 1 Channel 220 V 260 mA 12 Ohms 20 V 2.4 V - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs N-Channel MOSFET 400V 0.12A 3P TO-92 3.439In Stock
Cut Tape
0,877 €
0,74 €
0,737 €
0,708 €
Reel
0,643 €
Min.: 1
Mult.: 1
: 2.000
Si Through Hole TO-92-3 N-Channel 1 Channel 400 V 120 mA 25 Ohms 20 V 3.5 V - 55 C + 150 C 1 W Depletion Reel, Cut Tape
Microchip Technology MOSFETs N-CH Enhancmnt Mode MOSFET 2.350In Stock
Cut Tape
1,17 €
0,972 €
0,886 €
0,877 €
Reel
0,816 €
Min.: 1
Mult.: 1
: 2.000
Si Through Hole TO-92-3 N-Channel 1 Channel 100 V 350 mA 4.5 Ohms 20 V 600 mV - 55 C + 150 C 1 W Enhancement Reel, Cut Tape
Microchip Technology MOSFETs N-CH Enhancmnt Mode MOSFET 1.912In Stock
1,67 €
1,40 €
1,28 €
1,10 €
Reel
1,09 €
Min.: 1
Mult.: 1
: 2.000
Si Through Hole TO-92-3 N-Channel 1 Channel 500 V 50 mA 45 Ohms 20 V 2 V - 55 C + 150 C 1 W Enhancement Ammo Pack
Microchip Technology MOSFETs 60V 3Ohm 2.798In Stock
0,963 €
0,877 €
0,839 €
0,838 €
Min.: 1
Mult.: 1
Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 330 mA 3 Ohms 30 V 800 mV - 55 C + 150 C 1 W Enhancement Bulk

Microchip Technology MOSFETs 350V 35Ohm 6.785In Stock
Cut Tape
0,697 €
0,593 €
0,571 €
Reel
0,514 €
Min.: 1
Mult.: 1
: 2.000
Si SMD/SMT SOT-89-3 N-Channel 1 Channel 350 V 135 mA 35 Ohms 20 V 3.5 V - 55 C + 150 C 1.3 W Depletion Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs N & P Channel Enhanc ement Dual MOSFET 1.862In Stock
Cut Tape
1,35 €
1,33 €
1,14 €
Reel
1,14 €
Min.: 1
Mult.: 1
: 3.300
Si SMD/SMT SOIC-8 N-Channel, P-Channel 2 Channel 150 V 1.5 A, 3.8 A 4 Ohms, 7 Ohms 20 V 2 V - 55 C + 150 C Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 600V 20Ohm 3.450In Stock
Cut Tape
1,22 €
1,03 €
0,972 €
0,803 €
0,802 €
Reel
0,787 €
Min.: 1
Mult.: 1
: 2.000
Si SMD/SMT SOT-89-3 N-Channel 1 Channel 600 V 200 mA 20 Ohms 20 V 1.5 V - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs N/P Ch 200 Volt 5.282In Stock
Cut Tape
1,66 €
1,40 €
1,39 €
1,27 €
1,26 €
Reel
1,21 €
Min.: 1
Mult.: 1
: 3.300
Si SMD/SMT SOIC-8 N-Channel, P-Channel 2 Channel 200 V 1.2 A, 2.1 A 7 Ohms, 12 Ohms 20 V 2 V, 2.4 V - 55 C + 150 C Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs N AND P-CH 200V MOSFET 9.728In Stock
Cut Tape
1,49 €
1,26 €
1,24 €
1,23 €
1,21 €
Reel
1,07 €
Min.: 1
Mult.: 1
: 3.300
Si SMD/SMT DFN-8 N-Channel, P-Channel 2 Channel 200 V 1 A 7 Ohms, 8 Ohms 1 V - 55 C + 150 C Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 250V 7Ohm 18.202In Stock
Cut Tape
0,671 €
0,55 €
0,507 €
0,448 €
0,447 €
Reel
0,429 €
Min.: 1
Mult.: 1
: 2.000
Si SMD/SMT SOT-89-3 N-Channel 1 Channel 250 V 316 mA 7 Ohms 20 V 600 mV - 55 C + 150 C 1.6 W Enhancement Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs 60V 3Ohm 11.202In Stock
0,697 €
0,666 €
0,593 €
0,524 €
Min.: 1
Mult.: 1
Si Through Hole TO-92-3 N-Channel 1 Channel 60 V 350 mA 3 Ohms 20 V 800 mV - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFETs 240V 1.25Ohm 668In Stock
3,56 €
2,91 €
2,60 €
2,33 €
2,32 €
Min.: 1
Mult.: 1
Si Through Hole TO-92-3 N-Channel 1 Channel 240 V 540 mA 1.25 Ohms 20 V 1 V - 55 C + 150 C 1 W Enhancement Bulk
Microchip Technology MOSFETs 2PR N- & PCH ENHANCE MODE MOSFET 2.168In Stock
Cut Tape
2,22 €
1,84 €
1,83 €
1,73 €
Reel
1,67 €
Min.: 1
Mult.: 1
: 3.300
Si SMD/SMT DFN-12 N-Channel, P-Channel 4 Channel 200 V 2.3 A 6 Ohms, 7 Ohms 1 V - 55 C + 150 C Enhancement Reel, Cut Tape
Microchip Technology MOSFETs N-CH Enhancmnt Mode MOSFET 7.957In Stock
Cut Tape
1,05 €
1,04 €
0,912 €
0,869 €
0,857 €
Reel
0,839 €
Min.: 1
Mult.: 1
: 2.000
Si Through Hole TO-92-3 N-Channel 1 Channel 200 V 250 mA 8 Ohms 20 V 600 mV - 55 C + 150 C 1 W Enhancement Reel, Cut Tape
Microchip Technology MOSFETs P-CH Enhancmnt Mode MOSFET 2.583In Stock
Cut Tape
1,63 €
1,35 €
0,937 €
Reel
0,877 €
Min.: 1
Mult.: 1
: 2.000
Si Through Hole TO-92-3 P-Channel 1 Channel 400 V 86 mA 30 Ohms 20 V 2.4 V - 55 C + 150 C 740 mW Enhancement Reel, Cut Tape
Microchip Technology MOSFETs N-CH Enhancmnt Mode MOSFET 3.297In Stock
1,38 €
1,15 €
0,778 €
Reel
0,742 €
Min.: 1
Mult.: 1
: 2.000
Si Through Hole TO-92-3 N-Channel 1 Channel 600 V 160 mA 25 Ohms 20 V 1.5 V - 55 C + 150 C 1 W Enhancement Ammo Pack
Microchip Technology MOSFETs MOSFET MOS 8 1200 V 28 A TO-247 MAX 620In Stock
18,00 €
17,75 €
17,43 €
16,98 €
Min.: 1
Mult.: 1
Si Through Hole T-MAX-3 N-Channel 1 Channel 1.2 kV 29 A 530 mOhms 30 V 4 V 300 nC - 55 C + 150 C 1.135 kW Enhancement Tube
Microchip Technology MOSFETs DepletionMode MOSFET 3.005In Stock
Cut Tape
0,499 €
0,496 €
0,423 €
0,421 €
Reel
0,403 €
Min.: 1
Mult.: 1
: 2.000
Si Through Hole TO-92-3 N-Channel 1 Channel 500 V 30 mA 1 kOhms 20 V - 55 C + 150 C 740 mW Depletion Reel, Cut Tape
Microchip Technology MOSFETs 16.5V 1.5Ohm 2.922In Stock
Cut Tape
2,30 €
1,85 €
1,54 €
Reel
1,53 €
Min.: 1
Mult.: 1
: 3.300
Si SMD/SMT SOIC-8 P-Channel 1 Channel 16.5 V 700 mA 1.5 Ohms 10 V 1 V - 55 C + 150 C 1.5 W Enhancement Reel, Cut Tape, MouseReel

Microchip Technology MOSFETs 500V 1KOhm 26.154In Stock
Cut Tape
0,464 €
0,461 €
0,434 €
0,432 €
Reel
0,391 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT SOT-23-3 N-Channel 1 Channel 500 V 13 mA 1 kOhms 20 V - 55 C + 150 C 360 mW Depletion Reel, Cut Tape, MouseReel
Microchip Technology MOSFETs MOSFET MOS 8 1000 V 37 A TO-264 160In Stock
16,37 €
16,03 €
15,28 €
15,01 €
14,50 €
Min.: 1
Mult.: 1
Si Through Hole TO-264-3 N-Channel 1 Channel 1 kV 37 A 290 mOhms 30 V 4 V 305 nC - 55 C + 150 C 1.135 kW Enhancement Power MOS 8 Tube
Microchip Technology MOSFETs MOSFET MOS 8 1200 V 4 A TO-220 2.254In Stock
2,58 €
2,52 €
2,51 €
2,42 €
Min.: 1
Mult.: 1
Si Through Hole TO-220-3 N-Channel 1 Channel 1.2 kV 5 A 3.12 Ohms 30 V 4 V 43 nC - 55 C + 150 C 225 W Enhancement Power MOS 8 Tube