IXYS IXTP3N100 Series MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
IXYS MOSFETs 3 Amps 1000V 4.8 Rds 36In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1 kV 3 A 4.8 Ohms - 20 V, 20 V 4.8 V 39 nC - 55 C + 150 C 125 W Enhancement Polar Tube
IXYS MOSFETs N-CH MOSFETS (D2) 1000V 3A 617In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 1 kV 3 A 6 Ohms - 20 V, 20 V 4.5 V 37.5 nC - 55 C + 150 C 125 W Depletion Tube