IXYS CPC3703 Series MOSFETs

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging

IXYS MOSFETs N Ch Dep Mode FET 250V 7.804In Stock
17.000Expected 4/20/2026
Min.: 1
Mult.: 1
Reel: 1.000

Si SMD/SMT SOT-89-3 N-Channel 1 Channel 250 V 360 mA 4 Ohms - 15 V, 15 V - 55 C + 125 C 1.1 W Depletion Clare Reel, Cut Tape, MouseReel

IXYS MOSFETs N-Channel Depletion Mode FET Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000
Si SMD/SMT SOT-223-3 N-Channel 1 Channel Clare Reel, Cut Tape