CMSP3139K-HF

Comchip Technology
750-CMSP3139K-HF
CMSP3139K-HF

Mfr.:

Description:
MOSFETs MOSFET P-CH 20V 0.5A SOT-723

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,223 € 2,23 €
0,126 € 12,60 €
0,085 € 42,50 €
0,067 € 67,00 €
0,059 € 147,50 €
0,05 € 250,00 €
Full Reel (Order in multiples of 8000)
0,042 € 336,00 €
0,04 € 960,00 €

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: MOSFETs
Si
SMD/SMT
SOT-723-3
P-Channel
1 Channel
20 V
500 mA
850 mOhms
- 10 V, 10 V
1.1 V
1.24 nC
- 55 C
+ 150 C
280 mW
Enhancement
Reel
Cut Tape
Brand: Comchip Technology
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Fall Time: 25 ns
Product Type: MOSFETs
Rise Time: 19 ns
Series: CMSP
Factory Pack Quantity: 8000
Subcategory: Transistors
Transistor Type: 1 P-Channel
Typical Turn-Off Delay Time: 16 ns
Typical Turn-On Delay Time: 4 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
MXHTS:
8541210100
ECCN:
EAR99

CMSP3139K-HF MOSFET

Comchip Technology CMSP3139K-HF MOSFET is a P-channel, halogen-free, RoHS device with extremely low switching loss. This MOSFET also offers excellent stability and uniformity. Comchip Technology CMSP3139K-HF MOSFET comes in a molded plastic SOT-723 case that can be mounted in any position. The CMSP3139K-HF MOSFET offers both an operating junction and storage temperature range of -55°C to +150°C.

FEATURED PRODUCTS
COMCHIP TECHNOLOGY