2N7002-G

Comchip Technology
750-2N7002-G
2N7002-G

Mfr.:

Description:
MOSFETs BVDD=60V ID=200mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 26.750

Stock:
26.750 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,318 € 0,32 €
0,215 € 2,15 €
0,137 € 13,70 €
0,084 € 42,00 €
0,063 € 63,00 €
Full Reel (Order in multiples of 3000)
0,055 € 165,00 €
0,047 € 282,00 €
0,041 € 369,00 €
0,038 € 912,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
60 V
115 mA
7.5 Ohms
- 20 V, 20 V
1 V
- 55 C
+ 150 C
360 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Fall Time: 20 ns
Forward Transconductance - Min: 300 mS
Product Type: MOSFETs
Rise Time: 20 ns
Series: 2N7002
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 8 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541210000
CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541409029
MXHTS:
8541210100
ECCN:
EAR99

FEATURED PRODUCTS
COMCHIP TECHNOLOGY