1212-8S
1212-8SCD
1212-8SLW
1212-8W
2-10AF1A-9
2-10AG1A
6x5F
8 x 8LR
ACEPACK SMIT-9
APMCA-16
ATPAK-3
BGA-10
BGA-6
CCPAK1212
CCPAK1212-12
CCPAK1212i-12
CSP-6
CSPB1313-4
CSPB1515-4
CSPB2718-6
N-Channel
N-Channel, NPN
N-Channel, P-Channel
N-Channel, PNP
N-Channel, SBD
P-Channel
1 Channel
2 Channel
3 Channel
4 Channel
6 Channel
8 Channel
6 V
8 V
8 V, 8 V
9 V
10 V
10.6 V
12 V
12 V, 20 V
15 V
16 V
16.5 V
18 V
19 V
20 V
20 V, 12 V
20 V, 20 V
20 V, 30 V
20 V, 8 V
21 V, 20 V
22 V
150 uA
250 uA
520 uA
2 mA
4.8 mA
4.8 mA, 2 mA
5 mA
12 mA
13 mA
19 mA
20 mA
21 mA
30 mA
35 mA
40 mA, 16 mA
50 mA
53 mA
54 mA
60 mA
70 mA
290 uOhms
310 uOhms
350 uOhms
360 uOhms
390 uOhms
400 uOhms
410 uOhms
420 uOhms
440 uOhms
450 uOhms
460 uOhms
470 uOhms
480 uOhms
490 uOhms
500 uOhms
510 uOhms
520 uOhms
530 uOhms
540 uOhms
550 uOhms
- 500 mV, 5 V
- 500 mV, 8 V
- 200 mV, 7 V
- 40 V, 40 V
- 31 V, 31 V
- 30 V, - 20 V, 20 V, 30 V
- 30 V, 25 V
- 30 V, 30 V
- 25 V, - 16 V, 16 V, 25 V
- 25 V, - 20 V, 20 V, 25 V
- 25 V, 20 V
- 25 V, 25 V
- 25 V, 30 V
- 22 V, 22 V
- 21 V, 21 V
- 20 V to 20 V
- 20 V, - 12 V, 12 V, 20 V
- 20 V, - 12 V, 16 V, 20 V
- 20 V, 10 V
- 20 V, 12 V
0 V
20 mV
180 mV
220 mV
300 mV
350 mV
350 mV, 1 V
350 mV, 1.4 V
350 mV, 300 mV
400 mV
400 mV, 1 V
400 mV, 1.5 V
400 mV, 500 mV
400 mV, 800 mV
420 mV
450 mV
450 mV, 1 V
450 mV, 1.1 V
450 mV, 1.5 V
450 mV, 950 mV
70 pC, 850 pC
73 pC, 3 nC
170 pC, 230 pC
180 pC
210 pC
216 pC
223 pC
250 pC, 500 pC
260 pC
270 pC
280 pC
290 pC
300 pC
300 pC, 280 pC
304 pC
310 pC
320 pC
330 pC
340 pC
340 pC, 400 pC
0 C
- 65 C
- 55
- 55 C
- 50 C
- 40 C
- 25 C
+ 70 C
+ 85 C
+ 100 C
+ 110 C
+ 125 C
+ 150 C
+ 155 C
+ 165 C
+ 170 C
+ 175 C
290 uW
300 uW
470 uW
700 uW
1 mW
1.04 mW
1.13 mW
1.135 mW
1.2 mW
1.25 mW
1.3 mW
1.67 mW
1.785 mW
5 mW
10.9 mW
80 mW
92.5 mW
100 mW
120 mW
125 mW
AEC-Q100
AEC-Q101
AQG 324
2N7000
2N7002
2N7002A
2N7002W
ATTOmini
BIMOSFET
Clare
CoolMOS
CoolMOS, HiPerDyn
CoolMOS, ISOPLUS247
CoolSiC
DI003N03SQ2
DI006P02PW
DI008N09SQ
DI010N03PW
DI010N03PW-AQ
DI015N25D1
DI020N06D1
DI020P06PT
DI020P06PT-AQ
Ammo Pack
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
Waffle