Triple MOSFETs

Results: 14
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Tradename Packaging
STMicroelectronics MOSFETs P-CH 60V 0.13Ohm 12A STripFET VI 4.626In Stock
Cut Tape
1,25 €
0,585 €
0,439 €
0,359 €
0,334 €
Reel
0,305 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT PowerFLAT-5x6-8 P-Channel 1 Channel 60 V 12 A 160 mOhms 20 V 4 V 6.4 nC - 55 C + 175 C 75 W Enhancement STripFET Reel, Cut Tape, MouseReel
Toshiba MOSFETs DTMOSIV-High Speed 600V 88mVGS=10V) 4.876In Stock
Cut Tape
5,92 €
3,15 €
2,97 €
Reel
2,97 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT DFN8x8-5 N-Channel 1 Channel 600 V 30.8 A 78 mOhms 30 V 3.5 V 65 nC - 55 C + 150 C 240 W Enhancement DTMOSIV-H Reel, Cut Tape
STMicroelectronics MOSFETs N-Ch 800V .95Ohm typ 3.6A Zener-protected 4.908In Stock
Cut Tape
2,05 €
1,31 €
1,08 €
0,929 €
0,894 €
Reel
0,855 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT PowerFLAT-5x6-8 N-Channel 1 Channel 800 V 3.6 A 1.2 Ohms 30 V 4 V 13.4 nC - 55 C + 150 C 42 W Enhancement MDmesh Reel, Cut Tape, MouseReel
Toshiba MOSFETs UMOSVIII 200V 126m (VGS=10V) TSON-ADV 4.671In Stock
Cut Tape
1,23 €
0,605 €
0,401 €
0,394 €
0,368 €
Reel
0,30 €
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT TSON-Advance-8 N-Channel 1 Channel 200 V 13 A 96 mOhms 20 V 4 V 7 nC - 55 C + 150 C 39 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Nexperia MOSFETs PSMN038-100YL/SOT669/LFPAK 10.986In Stock
1.500Expected 1/22/2027
Cut Tape
1,16 €
0,542 €
0,481 €
0,352 €
Reel
0,302 €
Min.: 1
Mult.: 1
: 1.500
Si SMD/SMT LFPAK-56-5 N-Channel 1 Channel 100 V 30 A 37.5 mOhms 20 V 1.7 V 21.6 nC - 55 C + 175 C 94.9 W Enhancement Reel, Cut Tape, MouseReel
Toshiba MOSFETs UMOSVIII 250V 205m (VGS=10V) SOP-ADV 825In Stock
5.000Expected 4/30/2027
Cut Tape
1,66 €
1,06 €
0,71 €
0,562 €
Reel
0,429 €
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT SOP-Advance-8 N-Channel 1 Channel 250 V 10 A 168 mOhms 20 V 4 V 7 nC - 55 C + 150 C 42 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs UMOSVIII 150V 64mOhm (VGS=10V) SOP-ADV 168In Stock
10.000Expected 2/19/2027
Cut Tape
1,52 €
0,722 €
0,644 €
0,507 €
Reel
0,401 €
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT SOP-8 N-Channel 1 Channel 150 V 18 A 50 mOhms 20 V 4 V 7 nC - 55 C + 150 C 42 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs UMOSVIII 250V 200m (VGS=10V) TSON-ADV 14In Stock
20.000Expected 2/19/2027
Cut Tape
1,50 €
0,955 €
0,624 €
0,49 €
Reel
0,336 €
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT TSON-8 N-Channel 1 Channel 250 V 9.9 A 168 mOhms 20 V 4 V 7 nC - 55 C + 150 C 39 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs UMOSVIII 150V 59mOhm (VGS=10V) TSON-ADV 3.345In Stock
Cut Tape
1,23 €
0,578 €
0,513 €
0,481 €
Reel
0,30 €
Min.: 1
Mult.: 1
: 5.000
Si SMD/SMT TSON-8 N-Channel 1 Channel 150 V 18 A 50 mOhms 20 V 4 V 7 nC - 55 C + 150 C 39 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Nexperia MOSFETs PSMN011-60ML/SOT1210/mLFPAK 517In Stock
37.500Expected 10/28/2026
Cut Tape
1,16 €
0,587 €
0,471 €
0,371 €
Reel
0,281 €
Min.: 1
Mult.: 1
: 1.500
Si SMD/SMT LFPAK-33-8 N-Channel 1 Channel 60 V 61 A 11.3 mOhms 20 V 1.7 V 37.2 nC - 55 C + 175 C 91 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs PSMN011-60MS/SOT1210/mLFPAK 786In Stock
4.500Expected 11/9/2026
Cut Tape
1,06 €
0,491 €
0,474 €
0,372 €
Reel
0,296 €
Min.: 1
Mult.: 1
: 1.500
Si SMD/SMT LFPAK-33-8 N-Channel 1 Channel 60 V 61 A 11.3 mOhms 20 V 3 V 23 nC - 55 C + 175 C 91 W Enhancement Reel, Cut Tape, MouseReel
Nexperia MOSFETs PSMN041-80YL/SOT669/LFPAK 5.988In Stock
Cut Tape
0,92 €
0,423 €
0,374 €
0,289 €
Reel
0,247 €
Min.: 1
Mult.: 1
: 1.500
Si SMD/SMT LFPAK-56-5 N-Channel 1 Channel 80 V 25 A 41 mOhms 20 V 1.7 V 21.9 nC - 55 C + 175 C 64 W Enhancement Reel, Cut Tape, MouseReel
Toshiba MOSFETs UMOSVIII 200V 131m (VGS=10V) SOP-ADV Non-Stocked Lead-Time 24 Weeks
Reel
0,463 €
Min.: 5.000
Mult.: 5.000
: 5.000
Si SMD/SMT SOP-Advance-8 N-Channel 1 Channel 200 V 13 A 96 mOhms 20 V 4 V 7 nC - 55 C + 150 C 42 W Enhancement U-MOSVIII-H Reel
Vishay Semiconductors MOSFETs 40-V N- & P-CH COMMON DRAIN + 200-V Non-Stocked Lead-Time 17 Weeks
Cut Tape
3,96 €
2,85 €
2,12 €
1,84 €
Reel
1,73 €
Min.: 1
Mult.: 1
: 2.000
Si SMD/SMT Triple die N-Channel, P-Channel 3 Channel 40 V, 200 V 20 A, 30 A 9.2 mOhms, 30 mOhms, 60 mOhms 25 V 1.5 V, 2.5 V 14 nC, 23 nC, 30.2 nC - 55 C + 175 C 48 W, 60 W Enhancement TrenchFET Reel, Cut Tape, MouseReel