MOSFETs
RM2312-T
Rectron
1:
0,605 €
2.277 In Stock
Mouser Part No
583-RM2312-T
Rectron
MOSFETs
2.277 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
Si
SMD/SMT
SOT23-3
N-Channel
1 Channel
20 V
4.5 A
33 mOhms
12 V
500 mV
10 nC
- 55 C
+ 150 C
1.25 W
Enhancement
Reel, Cut Tape, MouseReel
MOSFETs
RM10N100LDV-T
Rectron
1:
1,17 €
869 In Stock
Mouser Part No
583-RM10N100LDV-T
Rectron
MOSFETs
869 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
2.500
Details
Si
SMD/SMT
TO-252-2
N-Channel
1 Channel
100 V
10 A
130 mOhms
20 V
1 V
21.5 nC
- 55 C
+ 175 C
40 W
Enhancement
Reel, Cut Tape, MouseReel
MOSFETs MOSFET,SOT-23
2N7002K-T
Rectron
1:
0,27 €
82 In Stock
36.000 Expected 2/26/2027
Mouser Part No
583-2N7002K-T
Rectron
MOSFETs MOSFET,SOT-23
82 In Stock
36.000 Expected 2/26/2027
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
Si
SMD/SMT
SOT23-3
N-Channel
1 Channel
60 V
300 mA
2 Ohms
20 V
1 V
1.7 nC
- 55 C
+ 150 C
350 mW
Enhancement
Reel, Cut Tape, MouseReel
MOSFETs
2N7002KV-T
Rectron
1:
0,292 €
315 In Stock
Mouser Part No
583-2N7002KV-T
Rectron
MOSFETs
315 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
Si
SMD/SMT
SOT23-3
N-Channel
1 Channel
60 V
300 mA
2 Ohms
20 V
1 V
1.7 nC
- 55 C
+ 150 C
350 mW
Enhancement
Reel, Cut Tape, MouseReel
MOSFETs
RM135N100HD-W
Rectron
1:
4,17 €
761 In Stock
Mouser Part No
583-RM135N100HD-W
Rectron
MOSFETs
761 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
800
Details
Si
SMD/SMT
D2PAK-2 (TO-263-2)
N-Channel
1 Channel
100 V
135 A
4.6 mOhms
20 V
2.5 V
92 nC
- 55 C
+ 175 C
210 W
Enhancement
Reel, Cut Tape, MouseReel
MOSFETs
RM150N60HD-W
Rectron
1:
3,63 €
683 In Stock
Mouser Part No
583-RM150N60HD-W
Rectron
MOSFETs
683 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
800
Details
Si
SMD/SMT
D2PAK-2 (TO-263-2)
N-Channel
1 Channel
60 V
150 A
4.5 mOhms
20 V
2 V
163 nC
- 55 C
+ 175 C
220 W
Enhancement
Reel, Cut Tape, MouseReel
MOSFETs
2N7002KS6-T
Rectron
1:
0,367 €
18.120 In Stock
Mouser Part No
583-2N7002KS6-T
Rectron
MOSFETs
18.120 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
Si
SMD/SMT
SOT363-6
N-Channel
2 Channel
60 V
250 mA
5 Ohms
20 V
1 V
1.7 nC
- 55 C
+ 150 C
350 mW
Enhancement
Reel, Cut Tape, MouseReel
MOSFETs
RM3134-T
Rectron
1:
0,67 €
2.975 In Stock
Mouser Part No
583-RM3134-T
Rectron
MOSFETs
2.975 In Stock
Buy
Min.: 1
Mult.: 1
Reel :
3.000
Details
Si
SMD/SMT
SOT363-6
N-Channel
2 Channel
20 V
750 mA
380 mOhms
12 V
350 mV
1.2 nC
- 55 C
+ 150 C
150 mW
Enhancement
Reel, Cut Tape, MouseReel
MOSFETs
RM003N600ES2-T
Rectron
3.000:
0,141 €
Non-Stocked
Mouser Part No
583-RM003N600ES2-T
Rectron
MOSFETs
Non-Stocked
Buy
Min.: 3.000
Mult.: 3.000
Reel :
3.000
Details
Si
Reel
MOSFETs SOT-23 MOSFET
RM04N30S2
Rectron
12.000:
0,067 €
Non-Stocked
Mouser Part No
583-RM04N30S2
Rectron
MOSFETs SOT-23 MOSFET
Non-Stocked
Buy
Min.: 12.000
Mult.: 3.000
Reel :
3.000
Details
Si
SMD/SMT
SOT-23-3
N-Channel
1 Channel
30 V
3.6 A
58 mOhms
20 V
1.2 V
4 nC
- 55 C
+ 150 C
1.7 W
Enhancement
Reel
MOSFETs MOSFET DFN
+3 images
RM100N30DF
Rectron
5.000:
0,50 €
Non-Stocked
Mouser Part No
583-RM100N30DF
Rectron
MOSFETs MOSFET DFN
Non-Stocked
Buy
Min.: 5.000
Mult.: 5.000
Reel :
5.000
Details
Si
SMD/SMT
DFN-8
N-Channel
1 Channel
30 V
100 A
2.5 mOhms
20 V
1.2 V
38 nC
- 55 C
+ 175 C
65 W
Enhancement
Reel
MOSFETs
RM100N60BT2-C
Rectron
1.000:
0,577 €
Non-Stocked
Mouser Part No
583-RM100N60BT2-C
Rectron
MOSFETs
Non-Stocked
Buy
Min.: 1.000
Mult.: 1
Details
Si
Tube
MOSFETs
RM100N60DF-T
Rectron
5.000:
0,849 €
Non-Stocked
Mouser Part No
583-RM100N60DF-T
Rectron
MOSFETs
Non-Stocked
Buy
Min.: 5.000
Mult.: 5.000
Reel :
5.000
Details
Si
Reel
MOSFETs MOSFET TO-251
RM100N60T2
Rectron
2.400:
0,463 €
Non-Stocked
Mouser Part No
583-RM100N60T2
Rectron
MOSFETs MOSFET TO-251
Non-Stocked
Buy
Min.: 2.400
Mult.: 800
Details
Si
Through Hole
TO-220-3
N-Channel
1 Channel
60 V
100 A
6.5 mOhms
20 V
2 V
85 nC
- 55 C
+ 175 C
170 W
Enhancement
Tube
MOSFETs
RM10N30D2-T
Rectron
3.000:
0,172 €
Non-Stocked
Mouser Part No
583-RM10N30D2-T
Rectron
MOSFETs
Non-Stocked
Buy
Min.: 3.000
Mult.: 3.000
Reel :
3.000
Details
Si
Reel
MOSFETs D2-PAK MOSFET
RM110N150HD-T
Rectron
800:
1,63 €
Non-Stocked
Mouser Part No
583-RM110N150HD-T
Rectron
MOSFETs D2-PAK MOSFET
Non-Stocked
Buy
Min.: 800
Mult.: 800
Reel :
800
Details
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
150 V
110 A
7.8 mOhms
20 V
2.5 V
150 nC
- 55 C
+ 175 C
300 W
Enhancement
Reel
MOSFETs DFN MOSFET
RM110N30DF
Rectron
5.000:
0,437 €
Non-Stocked
Mouser Part No
583-RM110N30DF
Rectron
MOSFETs DFN MOSFET
Non-Stocked
Buy
Min.: 5.000
Mult.: 5.000
Reel :
5.000
Details
Si
Reel
MOSFETs MOSFET TO-251
RM110N85T2
Rectron
1.600:
0,706 €
Non-Stocked
Mouser Part No
583-RM110N85T2
Rectron
MOSFETs MOSFET TO-251
Non-Stocked
Buy
Min.: 1.600
Mult.: 800
Details
Si
Through Hole
TO-220-3
N-Channel
1 Channel
85 V
110 A
6 mOhms
20 V
2.5 V
54 nC
- 55 C
+ 175 C
145 W
Enhancement
Tube
MOSFETs TO-220F MOSFET
RM11N800T1
Rectron
1.000:
1,66 €
Non-Stocked
Mouser Part No
583-RM11N800T1
Rectron
MOSFETs TO-220F MOSFET
Non-Stocked
Buy
Min.: 1.000
Mult.: 1.000
Details
Si
Through Hole
TO-220F-3
N-Channel
1 Channel
800 V
11 A
420 mOhms
30 V
3 V
48 nC
- 55 C
+ 150 C
33.8 W
Enhancement
Tube
MOSFETs MOSFET TO-220
RM11N800T2
Rectron
1.000:
1,74 €
Non-Stocked
Mouser Part No
583-RM11N800T2
Rectron
MOSFETs MOSFET TO-220
Non-Stocked
Buy
Min.: 1.000
Mult.: 1.000
Details
Si
Through Hole
TO-220-3
N-Channel
1 Channel
800 V
11 A
420 mOhms
30 V
3 V
48 nC
- 55 C
+ 150 C
188 W
Enhancement
Tube
MOSFETs MOSFET TO-220
RM120N40T2
Rectron
2.000:
0,608 €
Non-Stocked
Mouser Part No
583-RM120N40T2
Rectron
MOSFETs MOSFET TO-220
Non-Stocked
Buy
Min.: 2.000
Mult.: 1.000
Details
Si
Through Hole
TO-220-3
N-Channel
1 Channel
40 V
120 A
4 mOhms
20 V
1.2 V
75 nC
- 55 C
+ 175 C
130 W
Enhancement
Tube
MOSFETs MOSFET TO-220
RM120N85T2
Rectron
2.000:
0,81 €
Non-Stocked
Mouser Part No
583-RM120N85T2
Rectron
MOSFETs MOSFET TO-220
Non-Stocked
Buy
Min.: 2.000
Mult.: 1.000
Details
Si
Through Hole
TO-220-3
N-Channel
1 Channel
85 V
120 A
5.3 mOhms
20 V
2.5 V
55 nC
- 55 C
+ 175 C
160 W
Enhancement
Tube
MOSFETs DFN MOSFET
RM1216
Rectron
5.000:
0,172 €
Non-Stocked
Mouser Part No
583-RM1216
Rectron
MOSFETs DFN MOSFET
Non-Stocked
Buy
Min.: 5.000
Mult.: 5.000
Reel :
5.000
Details
Si
SMD/SMT
DFN-6
P-Channel
1 Channel
12 V
16 A
18 mOhms
12 V
1 V
48 nC
- 55 C
+ 150 C
18 W
Enhancement
Reel
MOSFETs SOP-8 MOSFET
RM12N40S8-T
Rectron
5.000:
0,213 €
Non-Stocked
Mouser Part No
583-RM12N40S8-T
Rectron
MOSFETs SOP-8 MOSFET
Non-Stocked
Buy
Min.: 5.000
Mult.: 2.500
Reel :
2.500
Details
Si
Reel
MOSFETs MOSFET TO-220
RM12N500T2
Rectron
2.000:
0,881 €
Non-Stocked
Mouser Part No
583-RM12N500T2
Rectron
MOSFETs MOSFET TO-220
Non-Stocked
Buy
Min.: 2.000
Mult.: 1.000
Details
Si
Through Hole
TO-220-3
N-Channel
1 Channel
500 V
12 A
520 mOhms
30 V
3 V
30 nC
- 55 C
+ 150 C
101 W
Enhancement
Tube