POWER MOS 8, ISOTOP MOSFET Modules

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Packaging
Microchip Technology MOSFET Modules FREDFET MOS8 1000 V 41 A SOT-227 173In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 42 A 180 mOhms - 30 V, + 30 V 2.5 V - 55 C + 150 C 960 W Tube
Microchip Technology MOSFET Modules FREDFET MOS8 800 V 53 A SOT-227
209On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 57 A 70 mOhms - 30 V, + 30 V 2.5 V - 55 C + 150 C 960 W Tube
Microchip Technology MOSFET Modules MOSFET MOS8 500 V 100 A SOT-227 Non-Stocked
Min.: 20
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 103 A 28 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 960 W Tube
Microchip Technology MOSFET Modules FREDFET MOS8 1200 V 32 A SOT-227 Non-Stocked
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 33 A 270 mOhms - 30 V, + 30 V 2.5 V - 55 C + 150 C 960 W Tube
Microchip Technology MOSFET Modules MOSFET MOS8 1200 V 34 A SOT-227 Non-Stocked
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1.2 kV 35 A 240 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 960 W Tube
Microchip Technology MOSFET Modules MOSFET MOS8 500 V 51 A SOT-227 Non-Stocked
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 51 A 64 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 480 W Tube
Microchip Technology MOSFET Modules PM-MOSFET-8-SOT227 Non-Stocked Lead-Time 20 Weeks
Min.: 34
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 58 A 65 mOhms - 30 V, + 30 V 3 V - 40 C + 150 C 543 W Tube