FS17MR12W2M1HB11ABPSA2

Infineon Technologies
726-FS17MR12W2M1HB11
FS17MR12W2M1HB11ABPSA2

Mfr.:

Description:
MOSFET Modules EasyPACK 2B module with CoolSiC Trench MOSFET and PressFIT / NTC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
96,08 € 96,08 €

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFET Modules
RoHS:  
Si
Press Fit
N-Channel
1.2 kV
40 A
- 10 V, 23 V
5.15 V
20 mW
EasyPACK 2B
Tray
Brand: Infineon Technologies
Configuration: Hex
Country of Assembly: DE
Country of Diffusion: Not Available
Country of Origin: AT
Fall Time: 12 ns
Height: 1.4 mm
If - Forward Current: 16 A
Length: 56.7 mm
Product: MOSFET Modules
Product Type: MOSFET Modules
Rise Time: 29 ns
Factory Pack Quantity: 15
Subcategory: Discrete and Power Modules
Tradename: CoolSiC
Typical Turn-Off Delay Time: 39 ns
Typical Turn-On Delay Time: 32 ns
Vf - Forward Voltage: 4.2 V
Width: 48 mm
Part # Aliases: FS17MR12W2M1H_B11_A SP005958141
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ECCN:
EAR99

1200V CoolSiC™ M1H Modules

Infineon Technologies 1200V CoolSiC™ M1H Modules offer EV Charging and other inverter designers opportunities to achieve never-before-seen efficiency and power density levels.

1200V CoolSiC™ Modules

Infineon Technologies 1200V CoolSiC™ Modules are Silicon Carbide (SiC) MOSFET modules that offer good levels of efficiency and system flexibility. These modules come with Near Threshold Circuits (NTC) and PressFIT contact technology. The CoolSiC modules feature high current density, best in class switching and conduction losses, and low inductive design. These modules provide high-frequency operation, increased power density, and optimized development cycle time and cost.