TFM MOSFET Modules

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
IXYS MOSFET Modules 24SMPD N-CH 75V 500A 11In Stock
1.120Expected 4/23/2026
Min.: 1
Mult.: 1

Si SMD/SMT SMPD-24 N-Channel 1 Channel 75 V 500 A 1.6 mOhms - 20 V, + 20 V 2.5 V - 55 C + 175 C 830 W HiPerFET Tube
IXYS MMIX1F210N30P3
IXYS MOSFET Modules Disc MSFT SMPD Pkg-HiPerFET&MSFT SMPD-B 260In Stock
Min.: 1
Mult.: 1

Si SMD/SMT N-Channel 300 V 108 A 16 mOhms - 20 V, + 20 V 2.5 V - 55 C + 150 C 520 W HiPerFET Tube
IXYS MOSFET Modules ISOPLUS 100V 190A 3-PH BRIDGE Lead-Time 41 Weeks
Min.: 1
Mult.: 1
Si SMD/SMT ISOPLUS-DIL-17 N-Channel 100 V 190 A 2.2 mOhms - 15 V, + 15 V 2 V - 55 C + 150 C Tube
IXYS MCB20P1200LB-TRR
IXYS MOSFET Modules SiC MOSFET phaseleg 80mO SMPD-B Non-Stocked
Min.: 200
Mult.: 200
Reel: 200

SiC Reel
IXYS MOSFET Modules MOSFET Module - Sixpack ISOPLUS-DIL Non-Stocked Lead-Time 34 Weeks
Min.: 104
Mult.: 104

Si SMD/SMT ISOPLUS-DIL-17 N-Channel 75 V 180 A 3.1 mOhms - 15 V, + 15 V 2 V - 55 C + 175 C Tube


IXYS MOSFET Modules SiC MOSFET phaseleg 80mO SMPD-B Non-Stocked
Min.: 20
Mult.: 20

SiC SMD/SMT - 20 V, + 20 V - 40 C + 150 C Tube
IXYS MOSFET Modules MOSFET Module - Sixpack ISOPLUS-DIL Non-Stocked
Min.: 104
Mult.: 104
Si SMD/SMT ISOPLUS-DIL-17 N-Channel 75 V 255 A 1.3 mOhms - 15 V, + 15 V 2.3 V - 55 C + 150 C Tube
IXYS MMIX2F60N50P3
IXYS MOSFET Modules Disc MSFT SMPD Pkg-HiPerFET&MSFT SMPD-B Non-Stocked Lead-Time 26 Weeks
Min.: 300
Mult.: 20

Si SMD/SMT N-Channel 500 V 30 A 120 mOhms - 30 V, + 30 V 3 V - 55 C + 150 C 320 W HiPerFET Tube