Tray MOSFET Modules

Results: 170
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Wolfspeed MOSFET Modules SiC, Module, 32mohm, 1200V, 33.8 mm, FM3, Six-Pack, Industrial, Gen 3, Pre-Applied TIM 41In Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 1.2 kV 40 A 32 mOhms - 4 V, + 15 V 3.6 V - 40 C + 150 C WolfPACK Tray
Wolfspeed MOSFET Modules SiC, Module, 21mohm, 1200V, 33.8 mm, FM3, Six-Pack, Industrial, Gen 3, Pre-Applied TIM 25In Stock
Min.: 1
Mult.: 1

SiC Screw Mount 47.62 mm x 33.5 mm N-Channel 1.2 kV 51 A 21 mOhms - 4 V, + 15 V 3.6 V - 40 C + 150 C WolfPACK Tray
Infineon Technologies MOSFET Modules Half-bridge 1200 V CoolSiC MOSFET Easy Module 13In Stock
Min.: 1
Mult.: 1

Si SMD/SMT - 40 C + 175 C 20 mW M1H Tray
ROHM Semiconductor MOSFET Modules 1200V Vdss; 204A ID SiC Mod; SICSTD02 4In Stock
Min.: 1
Mult.: 1

SiC Screw Mount Module N-Channel 1 Channel 1.2 kV 204 A - 6 V, + 22 V 1.6 V - 40 C + 150 C 1.36 kW BSMx Tray
Infineon Technologies MOSFET Modules EasyPACK module with CoolSiC Trench MOSFET 29In Stock
Min.: 1
Mult.: 1

SiC Press Fit 92 mm x 20 mm x 30 mm N-Channel 1.2 kV 100 A 11.3 mOhms - 10 V, + 20 V 4.5 V - 40 C + 150 C 20 mW Tray
Infineon Technologies MOSFET Modules 3-Level 1200 V CoolSiC MOSFET Easy Module 25In Stock
Min.: 1
Mult.: 1

Si SMD/SMT - 40 C + 150 C M1H Tray
Wolfspeed MOSFET Modules 1B 6pack 33.8mm 42In Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 1.2 kV 42 A 32 mOhms - 4 V, + 15 V 1.8 V - 40 C + 150 C 10 mW WolfPACK Tray
Infineon Technologies MOSFET Modules XHP2 module with CoolSiC Trench MOSFET and NTC
7In Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 2 Channel 2.3 kV 2 kA 2.88 mOhms - 10 V, + 23 V 5.15 V + 150 C 20 mW XHP 2 Tray
onsemi MOSFET Modules 50KW GENII 1200V 80MOHM SIC MOSFET 37In Stock
Min.: 1
Mult.: 1

SiC NXH80B120MNQ0 Tray
Infineon Technologies MOSFET Modules CoolSiC MOSFET half-bridge module 2300 V
4In Stock
Min.: 1
Mult.: 1

SiC Screw Mount N-Channel 2 Channel 2.3 kV 1.5 kA 3.84 mOhms - 10 V, + 23 V 5.15 V + 150 C 20 mW XHP 2 Tray
Infineon Technologies MOSFET Modules XHP2 module with CoolSiC Trench MOSFET and NTC
3In Stock
Min.: 1
Mult.: 1

XHP 2 Tray
Infineon Technologies MOSFET Modules XHP2 module with CoolSiC Trench MOSFET and NTC /
3In Stock
Min.: 1
Mult.: 1

XHP 2 Tray
onsemi NXH40B120MNQ0SNG
onsemi MOSFET Modules 80KW GENII 1200V 80MOHM S 17In Stock
Min.: 1
Mult.: 1

SiC - 40 C + 150 C 118 W NXH40B120MNQ0 Tray
Infineon Technologies MOSFET Modules HybridPACK Drive G2 with Si/SiC Fusion switch: Compact 750V B6-bridge power module optimized for traction inverter applications 3In Stock
Min.: 1
Mult.: 1

Si, SiC Screw Mount 750 V 5.15 mOhms - 10 V, + 23 V 4 V - 40 C + 175 C HybridPACK Tray
Infineon Technologies MOSFET Modules HYBRID PACK DRIVE G2 SIC 24In Stock
Min.: 1
Mult.: 1

SiC Press Fit Module N-Channel 6 Channel 1.2 kV 500 A 1.87 mOhms - 5 V, 19 V 3.98 V - 40 C + 175 C Drive G2 Tray
STMicroelectronics MOSFET Modules ACEPACK 2 power module triple boost 650V 49 mOhm half-bridge 23.5mOhm SiC MOSFET 36In Stock
Min.: 1
Mult.: 1

Press Fit ACEPACK 650 V 28 A 72 mOhms - 10 V, + 22 V 4.2 V - 40 C + 150 C Tray
Infineon Technologies MOSFET Modules EasyPACK 2C CoolSiC MOSFET M2 .XT, 3-level module 1200 V, 8 mOhm with NTC temperature sensor and high current PressFIT contact technology 33In Stock
Min.: 1
Mult.: 1

SiC Press Fit 1.2 kV 95 A 16.8 mOhms - 10 V, + 25 V 4.3 V - 40 C + 175 C 20 mW EasyPACK C series Tray
Infineon Technologies MOSFET Modules EasyPACK 2C CoolSiC MOSFET M2 .XT, 3-level module 1200 V, 8 mOhm with NTC temperature sensor, pre-applied thermal interface material 2.0 and high current PressFIT contact technology 16In Stock
Min.: 1
Mult.: 1

SiC Press Fit 1.2 kV 95 A 16.8 mOhms - 10 V, + 25 V 4.3 V - 40 C + 175 C 20 mW EasyPACK C series Tray
Infineon Technologies MOSFET Modules EasyPACK 1C CoolSiC MOSFET M2 .XT, fourpack module 1200 V, 13 mOhm with NTC temperature sensor and high current PressFIT contact technology 45In Stock
Min.: 1
Mult.: 1

SiC Press Fit 1.2 kV 60 A 25.2 mOhms - 10 V, + 25 C 4.35 V - 40 C + 175 C 20 mW EasyPACK C series Tray
Infineon Technologies MOSFET Modules EasyPACK 1C CoolSiC MOSFET M2 .XT, fourpack module 1200 V, 13 mOhm with NTC temperature sensor, pre-applied thermal interface material 2.0 and high current PressFIT contact technology 30In Stock
Min.: 1
Mult.: 1

SiC Press Fit 1.2 kV 60 A 25.2 mOhms - 10 V, + 25 V 4.3 V - 40 C + 175 C 20 mW EasyPACK C series Tray
Infineon Technologies MOSFET Modules EasyPACK module with CoolSiC Trench MOSFET and PressFIT / NTC 3In Stock
Min.: 1
Mult.: 1

SiC Press Fit N-Channel 1 Channel 1.2 kV 470 A 1.91 Ohms - 7 V, + 20 V 5.15 V - 40 C + 175 C 20 mW EasyPACK Tray
Infineon Technologies MOSFET Modules EasyPACK 2C CoolSiC MOSFET M2 .XT, fourpack module 1200 V, 8 mOhm with NTC temperature sensor and high current PressFIT contact technology 23In Stock
Min.: 1
Mult.: 1

SiC Press Fit 1.2 kV 95 A 16.8 mOhms - 10 V, + 25 V 4.3 V - 40 C + 175 C 20 mW EasyPACK C series Tray
Infineon Technologies MOSFET Modules EasyPACK 2C CoolSiC MOSFET M2 .XT, fourpack module 1200 V, 8 mOhm with NTC temperature sensor, pre-applied thermal interface material 2.0 and high current PressFIT contact technology 33In Stock
Min.: 1
Mult.: 1

SiC Press Fit 1.2 kV 100 A 16.8 mOhms - 10 V, + 25 V 4.3 V - 40 C + 175 C 20 mW EasyPACK C series Tray
Infineon Technologies MOSFET Modules MEDIUM POWER 62MM 12In Stock
Min.: 1
Mult.: 1

SiC Screw Mount 1.2 kV 395 A 3.2 mOhms - 10 V, + 23 V 4.3 V - 40 C + 175 C Tray
Infineon Technologies MOSFET Modules EconoDUAL 3 CoolSiC MOSFET 1200 V module 4In Stock
30Expected 9/24/2026
Min.: 1
Mult.: 1

SiC Press Fit 2 Channel 1.2 kV 420 A 1.91 mOhms - 10 V, + 23 V 5.15 V - 40 C + 175 C 20 mW EconoDUAL 3 Tray