4 Channel MOSFET Modules

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
Wolfspeed MOSFET Modules SiC Module, 17 mohm, 1200 V, 33.8 mm, FM4, Full-Bridge, Industrial 47In Stock
7Expected 10/23/2026
Min.: 1
Mult.: 1
SiC Press Fit N-Channel 4 Channel 1.2 kV 50 A 22.3 mOhms - 8 V, + 19 V 4 V - 40 C + 150 C 168 W Tray
Wolfspeed MOSFET Modules SiC Module, 17 mohm, 1200 V, 33.8 mm, FM4, Full-Bridge, Industrial, Pre-Applied TIM 54In Stock
Min.: 1
Mult.: 1
SiC Press Fit N-Channel 4 Channel 1.2 kV 50 A 22.3 mOhms - 8 V, + 19 V 4 V - 40 C + 150 C 168 W Tray
onsemi MOSFET Modules 30M OHM 1200V 40A M3S SIC FULL BRIDGE MODULE 20In Stock
Min.: 1
Mult.: 1

SiC Screw Mount PIM-22 N-Channel 4 Channel 1.2 kV 38 A 38.5 mOhms - 10 V, + 22 V 4.4 V - 40 C + 150 C 100 W NXH030F120M3F1PTG Tray
onsemi MOSFET Modules APM32 SIC POWER MODULE 48In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 4 Channel 1.2 kV 31 A 116 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 208 W NVXK2PR80WXT2 Tube
onsemi MOSFET Modules APM32 SIC H-BRIDGE POWER MODULE 34In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 4 Channel 1.2 kV 27 A 59 mOhms - 15 V, + 25 V 4.3 V - 55 C + 175 C 319 W NVXK2TR40WXT Tube
onsemi MOSFET Modules APM32 SIC H-BRIDGE POWER MODULE 48In Stock
Min.: 1
Mult.: 1

SiC Through Hole APM-32 N-Channel 4 Channel 1.2 kV 20 A 116 mOhms - 15 V, + 25 V 4.3 V - 40 C + 175 C 82 W NVXK2TR80WDT Tube
SemiQ MOSFET Modules 1200V, 10mohm SiC MOSFET Full Bridge Module Non-Stocked Lead-Time 20 Weeks
Min.: 20
Mult.: 20

SiC Press Fit B3 N-Channel 4 Channel 1.2 kV 201 A 8.9 mOhms - 5 V, + 20 V 4 V - 40 C + 150 C 600 W GCMX Bulk
SemiQ MOSFET Modules 1200V, 20mohm SiC MOSFET Full Bridge Module Non-Stocked Lead-Time 20 Weeks
Min.: 40
Mult.: 40

SiC Press Fit B2 N-Channel 4 Channel 1.2 kV 102 A 28 mOhms - 5 V, + 20 V 4 V - 40 C + 150 C 333 W GCMX Bulk
SemiQ MOSFET Modules 1200V, 40mohm SiC MOSFET Full Bridge Module Non-Stocked Lead-Time 20 Weeks
Min.: 40
Mult.: 40

SiC Press Fit B2 N-Channel 4 Channel 1.2 kV 56 A 52 mOhms - 5 V, + 20 V 4 V - 40 C + 150 C 217 W GCMX Bulk
SemiQ MOSFET Modules 1200V, 80mohm SiC MOSFET Full Bridge Module Non-Stocked Lead-Time 20 Weeks
Min.: 40
Mult.: 40

SiC Press Fit B2 N-Channel 4 Channel 1.2 kV 27 A 100 mOhms - 5 V, + 20 V 4 V - 40 C + 150 C 119 W GCMX Bulk
ROHM Semiconductor MOSFET Modules 1200V, 70A, Full-bridge, Automotive / Industrial Grade SiC Power Module Non-Stocked Lead-Time 27 Weeks
Min.: 60
Mult.: 60
SiC 4 Channel 1.2 kV 70 A 25 mOhms - 4 V, + 21 V 4.8 V - 40 C + 175 C 385 W Bulk
ROHM Semiconductor MOSFET Modules 750V, 90A, Full-bridge, Automotive / Industrial Grade SiC Power Module Non-Stocked Lead-Time 27 Weeks
Min.: 60
Mult.: 60
SiC HSDIP-20 N-Channel 4 Channel 750 V 90 A 19 mOhms - 4 V, + 21 V 4.8 V - 40 C + 175 C 385 W Bulk