IXYS HiPerFET MOSFET Modules

Results: 72
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Series Packaging
IXYS MOSFET Modules HiperFET Pwr MOSFET 70V, 340A 970In Stock
240Expected 6/29/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 70 V 340 A 4 mOhms - 20 V, + 20 V 4 V - 55 C + 150 C 700 W IXFN340N07 Tube
IXYS MOSFET Modules 600V 64A 902In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 600 V 50 A 96 mOhms - 30 V, + 30 V - 55 C + 150 C 700 W IXFN64N60 Tube
IXYS MOSFET Modules DiscMSFT NChUltrJnctX3Clas SOT-227B(mini 568In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 150 V 400 A 2.5 mOhms - 20 V, + 20 V 2.5 V - 55 C + 150 C 695 W Tube
IXYS MOSFET Modules N-Channel: Power MOSFET w/Fast Diode 680In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 300 V 192 A 14.5 mOhms - 20 V, + 20 V - 55 C + 150 C 1.5 kW IXFN210N30 Tube
IXYS MOSFET Modules MBLOC 150V 400A N-CH X4CLASS 411In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 150 V 400 A 2.35 mOhms - 20 V, + 20 V 4.5 V - 55 C + 175 C 830 W X4-Class Tube
IXYS MOSFET Modules 650V/108A Ultra Junction X2-Class 254In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 650 V 108 A 24 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 890 W 650V Ultra Junction X2 Tube
IXYS MOSFET Modules 32 Amps 1000V 0.32 Rds 196In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 27 A 320 mOhms - 30 V, + 30 V 6.5 V - 55 C + 150 C 690 W IXFN32N100 Tube
IXYS MOSFET Modules 36 Amps 800V 143In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 39 A 190 mOhms - 30 V, + 30 V 5 V - 55 C + 150 C 694 W HiPerFET Tube
IXYS MOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET 308In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 55 V 550 A 1.3 mOhms - 20 V, + 20 V 4 V - 55 C + 175 C 940 W IXTN550N055 Tube
IXYS MOSFET Modules PolarHV HiPerFETs 900V 56A 278In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 900 V 56 A 135 mOhms - 30 V, + 30 V 6.5 V - 55 C + 150 C 1 kW IXFN56N90 Tube
IXYS MOSFET Modules 180 Amps 100V 0.008 Rds 268In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 180 A 8 mOhms - 20 V, + 20 V - 55 C + 150 C 600 W IXFN180N10 Tube
IXYS MOSFET Modules Q3Class HiPerFET Pwr MOSFET 800V/49A 212In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 800 V 49 A 140 mOhms - 30 V, + 30 V - 55 C + 150 C 960 W IXFN62N80 Tube
IXYS MOSFET Modules 1000V 44A SOT-227 Power MOSFET 177In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 44 A 125 mOhms - 30 V, + 30 V 3.5 V - 55 C + 150 C 830 W X-Class Tube
IXYS MOSFET Modules 250V/170A Ultra Junc tion X3-Class MOSFE 299In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 250 V 146 A 7.4 mOhms - 20 V, + 20 V 4.5 V - 55 C + 150 C 390 W X3-Class Tube
IXYS MOSFET Modules Q3Class HiPerFET Pwr MOSFET 1000V/38A 147In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 38 A 220 mOhms - 30 V, + 30 V + 150 C 960 W IXFN44N100 Tube
IXYS MOSFET Modules 1000V 65A SOT-227 Power MOSFET 187In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 65 A 89 mOhms - 30 V, + 30 V 3.5 V - 55 C + 150 C 1.2 kW X-Class Tube
IXYS MOSFET Modules PolarHV HiPerFETs 500V-1.2Kv Red Rds 280In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227B - 55 C + 150 C HiPerFET Tube
IXYS MOSFET Modules 38 Amps 1000V 420In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 1 kV 38 A 210 mOhms - 30 V, + 30 V - 55 C + 150 C 1 kW IXFN38N100 Tube
IXYS MOSFET Modules 188 Amps 200V 0.0105 Rds 1.506In Stock
330Expected 6/16/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 188 A 10.5 mOhms - 20 V, + 20 V - 55 C + 175 C 1.07 kW HiPerFET Tube
IXYS MOSFET Modules DiscMSFT NChUltrJnctX3Clas SOT-227B(mini 462In Stock
210Expected 5/6/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 300 V 210 A 4.6 mOhms - 20 V, + 20 V 4.5 V - 55 C + 150 C 695 W Tube
IXYS MOSFET Modules Polar Power MOSFET HiPerFET 1.255In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 100 V 295 A 5.5 mOhms - 20 V, + 20 V 5 V - 55 C + 175 C 1.07 kW IXFN300N10 Tube
IXYS MOSFET Modules DiscMSFT NChUltrJnctX3Clas SOT-227B(mini 668In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 200 V 300 A 3.5 mOhms - 20 V, + 20 V 4.5 V - 55 C + 150 C 695 W Tube
IXYS MOSFET Modules 500V 64A 740In Stock
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 61 A 85 mOhms - 30 V, + 30 V - 55 C + 150 C 700 W IXFN64N50 Tube
IXYS MOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET 817In Stock
1.620On Order
Min.: 1
Mult.: 1

Si Screw Mount SOT-227B-4 N-Channel 40 V 600 A 1.3 mOhms - 20 V, + 20 V 3.5 V - 55 C + 175 C 940 W IXTN600N04 Tube
IXYS MOSFET Modules 500V 100A 364In Stock
300Expected 5/25/2026
Min.: 1
Mult.: 1

Si Screw Mount SOT-227-4 N-Channel 1 Channel 500 V 90 A 49 mOhms - 30 V, + 30 V - 55 C + 150 C 1.04 mW IXFN100N50 Tube