MouseReel JFETs

Results: 87
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Gate-Source Cut-off Voltage Drain-Source Current at Vgs=0 Id - Continuous Drain Current Rds On - Drain-Source Resistance Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Toshiba JFETs Junction FET N-Ch x2 1.2 to 14mA 10mA 79.467In Stock
3.000Expected 11/13/2026
Cut Tape
0,972 €
0,607 €
0,397 €
0,307 €
Reel
0,255 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT SMV-5 N-Channel Dual 10 V - 30 V - 1.5 V 2.6 mA 14 mA 300 mW 2SK2145 Reel, Cut Tape, MouseReel

onsemi JFETs 25V 10mA 245.714In Stock
Cut Tape
0,198 €
0,121 €
0,095 €
0,09 €
0,086 €
Reel
0,08 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
Si SMD/SMT SOT-23-3 N-Channel Single 25 V 25 V 12 mA to 30 mA MMBFJ309L Reel, Cut Tape, MouseReel
onsemi JFETs NCH J-FET SOT-883 581.321In Stock
Cut Tape
0,473 €
0,21 €
0,184 €
0,138 €
Reel
0,077 €
Min.: 1
Mult.: 1
Max.: 24.000
: 8.000
Si SMD/SMT SOT-883-3 N-Channel Single 30 V - 30 V - 800 mV 3 mA 10 mA 100 mW - 55 C + 150 C TF412S Reel, Cut Tape, MouseReel
Texas Instruments JFETs Ultra-low-noise low -gate-current audio 224In Stock
Cut Tape
4,03 €
2,07 €
1,68 €
Reel
1,68 €
1,55 €
1,52 €
Min.: 1
Mult.: 1
: 250
Si SMD/SMT SOT-23-5 N-Channel Single 40 V - 40 V - 1.2 V 50 mA - 40 C + 125 C JFE150 Reel, Cut Tape, MouseReel
onsemi JFETs NCH J-FET 94.406In Stock
Cut Tape
0,602 €
0,272 €
0,239 €
0,181 €
Reel
0,125 €
0,114 €
Min.: 1
Mult.: 1
Max.: 6.000
: 3.000
Si SC-59 N-Channel 15 V 50 mA 50 mA 200 mW 2SK932 Reel, Cut Tape, MouseReel
InterFET JFETs JFET N-Channel -20V Low Noise 1.119In Stock
Cut Tape
4,58 €
3,00 €
2,24 €
1,94 €
Reel
1,64 €
1,62 €
Min.: 1
Mult.: 1
: 1.000
Si SMD/SMT SOT-23-3 N-Channel Single 15 V - 20 V - 1.5 V 5 mA 500 pA 225 mW IF4500 Reel, Cut Tape, MouseReel
InterFET JFETs JFET P-Channel 30V Low Noise 5.416In Stock
Cut Tape
4,03 €
2,64 €
1,92 €
1,70 €
Reel
1,43 €
1,38 €
Min.: 1
Mult.: 1
: 1.000
Si P-Channel SMPJ270 Reel, Cut Tape, MouseReel
Texas Instruments JFETs Dual ultra-low nois e low-gate-current 2.086In Stock
Cut Tape
5,56 €
2,94 €
2,69 €
2,49 €
2,39 €
Reel
2,35 €
Min.: 1
Mult.: 1
: 2.500
Si SMD/SMT SOIC-8 N-Channel Dual 40 V - 40 V - 1.15 V 50 mA - 40 C + 125 C JFE2140 Reel, Cut Tape, MouseReel
Toshiba JFETs Junction FET N-Ch 0.3 to 6.5mA 10mA 19.655In Stock
Cut Tape
0,602 €
0,273 €
0,24 €
0,181 €
Reel
0,138 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT SC-59-3 N-Channel Single 10 V - 30 V - 5 V 300 uA 6.5 mA 100 mW 2SK208 Reel, Cut Tape, MouseReel
Toshiba JFETs N-Ch Junction FET 10mA -50V VGDS 19.785In Stock
Cut Tape
0,783 €
0,358 €
0,316 €
0,242 €
Reel
0,187 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT SOT-323-3 N-Channel Single - 1.5 V 14 mA 100 mW 2SK880 Reel, Cut Tape, MouseReel
onsemi JFETs N-Channel Switch 50.664In Stock
Cut Tape
0,585 €
0,264 €
0,232 €
0,176 €
Reel
0,121 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
Si SMD/SMT SOT-23 N-Channel Single - 40 V - 5 V 80 Ohms 350 mW - 55 C + 150 C MMBF4093 Reel, Cut Tape, MouseReel
onsemi JFETs N-Channel Switch 40.258In Stock
39.000Expected 10/20/2027
Cut Tape
0,404 €
0,246 €
0,156 €
0,116 €
0,104 €
Reel
0,081 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
Si SMD/SMT SOT-23-3 N-Channel Single - 30 V - 6 V 15 mA 225 mW - 55 C + 150 C MMBF4416A Reel, Cut Tape, MouseReel
onsemi JFETs N-Channel Switch 20.714In Stock
15.000Expected 12/18/2026
Cut Tape
0,791 €
0,372 €
0,327 €
0,241 €
Reel
0,174 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT SOT-23 N-Channel Single - 25 V - 10 V 10 mA 8 Ohms 350 mW - 55 C + 150 C MMBFJ108 Reel, Cut Tape, MouseReel

onsemi JFETs N-CH FET/SSOT-23 13.937In Stock
15.000Expected 1/8/2027
Cut Tape
0,645 €
0,294 €
0,259 €
0,197 €
Reel
0,137 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT SSOT-3 N-Channel Single - 25 V - 25 V 10 mA 18 Ohms 460 mW - 55 C + 150 C MMBFJ110 Reel, Cut Tape, MouseReel

onsemi JFETs N-Channel Switch 171.311In Stock
Cut Tape
0,421 €
0,188 €
0,164 €
0,123 €
0,114 €
Reel
0,083 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
Si SMD/SMT SOT-23-3 N-Channel Single - 35 V - 5 V 5 mA 50 Ohms 350 mW - 55 C + 150 C MMBFJ112 Reel, Cut Tape, MouseReel
onsemi JFETs N-Channel Switch 33.301In Stock
Cut Tape
0,421 €
0,188 €
0,165 €
0,124 €
0,123 €
Reel
0,101 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
Si SMD/SMT SOT-23 N-Channel Single - 35 V - 3 V 2 mA 100 Ohms 350 mW - 55 C + 150 C MMBFJ113 Reel, Cut Tape, MouseReel

onsemi JFETs P-Channel Switch 25.954In Stock
Cut Tape
0,662 €
0,30 €
0,265 €
0,201 €
0,194 €
Reel
0,154 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
Si SMD/SMT SOT-23-3 P-Channel Single 30 V 4 V - 25 mA 250 Ohms 225 mW - 55 C + 150 C MMBFJ176 Reel, Cut Tape, MouseReel

onsemi JFETs P-Channel Switch 36.855In Stock
Cut Tape
0,636 €
0,288 €
0,254 €
0,193 €
Reel
0,147 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
Si SMD/SMT SOT-23-3 P-Channel Single 30 V 2 V - 15 mA 225 mW - 55 C + 150 C MMBFJ270 Reel, Cut Tape, MouseReel
Texas Instruments JFETs Ultra-low-noise low -gate-current audio JFE150DCKT 2.587In Stock
Cut Tape
3,53 €
1,80 €
1,63 €
1,35 €
Reel
1,27 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT SC70-5 N-Channel Single 40 V - 40 V - 1.2 V 50 mA - 40 C + 125 C JFE150 Reel, Cut Tape, MouseReel
Toshiba JFETs N-Ch Junction FET 10mA -50V VGDS 14.002In Stock
186.000On Order
Cut Tape
1,03 €
0,476 €
0,421 €
0,325 €
Reel
0,255 €
Min.: 1
Mult.: 1
: 3.000
Si SMD/SMT SOT-346-3 N-Channel Dual - 1.5 V 14 mA 300 mW 2SK2145 Reel, Cut Tape, MouseReel

onsemi JFETs LOW-FREQUENCY AMPLIFIER 21.126In Stock
Cut Tape
0,654 €
0,298 €
0,261 €
0,199 €
0,195 €
Reel
0,138 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
Si SMD/SMT SC-59 N-Channel 15 V - 15 V - 1.5 V 50 mA 50 mA 200 mW - 55 C + 150 C 2SK3557 Reel, Cut Tape, MouseReel

onsemi JFETs 30V 10mA 33.089In Stock
33.000Expected 4/16/2027
Cut Tape
0,705 €
0,486 €
0,308 €
0,19 €
0,141 €
Reel
0,125 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
Si SMD/SMT SOT-23-3 N-Channel Single 30 V 30 V 25 mA to 75 mA MMBF4392L Reel, Cut Tape, MouseReel

onsemi JFETs 30V 10mA 88.824In Stock
60.000Expected 10/13/2027
Cut Tape
0,404 €
0,181 €
0,159 €
0,119 €
0,117 €
Reel
0,103 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
Si SMD/SMT SOT-23-3 N-Channel Single 30 V 30 V 5 mA to 30 mA MMBF4393L Reel, Cut Tape, MouseReel

onsemi JFETs 25V 10mA 92.254In Stock
Cut Tape
0,464 €
0,209 €
0,183 €
0,138 €
Reel
0,103 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
Si SMD/SMT SOT-23-3 P-Channel Single 30 V 7 mA to 60 mA MMBFJ175L Reel, Cut Tape, MouseReel

onsemi JFETs 25V 10mA 69.451In Stock
54.000Expected 7/9/2027
Cut Tape
0,464 €
0,209 €
0,183 €
0,138 €
Reel
0,103 €
Min.: 1
Mult.: 1
Max.: 3.000
: 3.000
Si SMD/SMT SOT-23-3 P-Channel Single 30 V 1.5 mA to 20 mA MMBFJ177L Reel, Cut Tape, MouseReel