JFETs

Results: 501
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Configuration Vds - Drain-Source Breakdown Voltage Vgs - Gate-Source Breakdown Voltage Gate-Source Cut-off Voltage Drain-Source Current at Vgs=0 Id - Continuous Drain Current Rds On - Drain-Source Resistance Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
InterFET JFETs JFET N-Channel(Dual) -20V Low Noise 137In Stock
300Expected 10/29/2026
35,75 €
29,17 €
25,77 €
Min.: 1
Mult.: 1
Si Through Hole TO-71-6 N-Channel Dual 10 V - 20 V - 3 V 10 mA 100 uA 400 mW IFN860 Bulk
InterFET JFETs JFET N-Channel -20V Low Noise 155In Stock
35,60 €
29,05 €
25,66 €
23,97 €
Min.: 1
Mult.: 1
Si Through Hole TO-39-3 N-Channel Single 10 V - 20 V - 2 V 30 mA 500 pA 300 mW IF360 Bulk
InterFET JFETs JFET N-Channel -20V Low Noise 239In Stock
393Expected 12/31/2026
21,77 €
16,58 €
13,80 €
12,30 €
11,50 €
Min.: 1
Mult.: 1
Si Through Hole TO-46-3 N-Channel Single 10 V - 20 V - 3 V 100 mA 100 uA 400 mW 2N6550 Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 1.604In Stock
4,45 €
2,92 €
2,16 €
1,81 €
Min.: 1
Mult.: 1
Si SMD/SMT SOT-23-3 N-Channel Single 20 V - 40 V - 1.5 V 1 mA 50 mA 360 mW - 55 C + 125 C Bulk
InterFET JFETs JFET N-Channel -20V Low Noise 1.704In Stock
5,24 €
3,22 €
3,12 €
1,74 €
Min.: 1
Mult.: 1
Si SMD/SMT SOT-23-3 N-Channel Single 10 V - 20 V - 1.5 V 20 mA 500 pA 225 mW IF1320 Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 455In Stock
20,27 €
15,14 €
13,08 €
12,39 €
11,73 €
Min.: 1
Mult.: 1
Si Through Hole TO-72-4 N-Channel Single - 40 V - 3 V 240 uA 300 mW Bulk
InterFET JFETs JFET N-Channel -20V Low Noise 161In Stock
38On Order
21,77 €
16,58 €
13,80 €
12,30 €
11,50 €
Min.: 1
Mult.: 1
Si Through Hole TO-18-3 N-Channel Single 10 V - 20 V - 2 V 20 mA IFN152 Bulk
InterFET JFETs JFET N-Channel -50V Low Ciss 2.005In Stock
4,17 €
2,95 €
1,93 €
1,49 €
Min.: 1
Mult.: 1
Si SMD/SMT SOT-23-3 N-Channel Single SMP43 Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 1.533In Stock
4,87 €
2,73 €
1,89 €
1,38 €
Min.: 1
Mult.: 1
Si SMD/SMT SOT-23-3 N-Channel Single 10 V - 40 V - 1.8 V 90 uA Bulk
InterFET JFETs JFET N-Channel(Dual) -40V Low Noise 280In Stock
25,49 €
19,03 €
16,45 €
15,57 €
Min.: 1
Mult.: 1
Si Through Hole TO-71-6 N-Channel Dual 10 V - 40 V - 1.2 V 30 mA 1 uA 375 mW IFN14 Bulk
InterFET JFETs JFET P-Channel 30V Low Noise 855In Stock
6,27 €
4,11 €
3,01 €
2,68 €
2,41 €
Min.: 1
Mult.: 1
Si Through Hole TO-92-3 P-Channel Single - 15 V 30 V 10 V - 125 mA - 10 nA 85 Ohms 360 mW J174 Bulk
InterFET JFETs JFET N-Channel -20V Low Noise 2.090In Stock
4,36 €
2,86 €
2,12 €
1,77 €
Min.: 1
Mult.: 1
Si SMD/SMT SOT-23-3 N-Channel Single - 20 V 400 mW Bulk
onsemi JFETs N-Channel Switch 22.011In Stock
0,576 €
0,261 €
0,192 €
0,166 €
Min.: 1
Mult.: 1
Si Through Hole TO-92 N-Channel Single - 25 V - 6 V 1 mA to 5 mA 12 Ohms 625 mW - 55 C + 150 C J109 Bulk
InterFET JFETs JFET N-Channel -40V Low Ciss 140In Stock
20,27 €
15,14 €
13,08 €
12,39 €
11,73 €
Min.: 1
Mult.: 1
Si Through Hole TO-72-4 N-Channel Single 20 V - 40 V - 2 V 1.2 mA 1 uA 300 mW 2N486 Bulk
InterFET JFETs JFET P-Channel 25V Low Ciss 344In Stock
19,49 €
14,85 €
12,37 €
11,02 €
10,43 €
Min.: 1
Mult.: 1
Si Through Hole TO-18-3 P-Channel Single - 15 V 25 V 1.5 V - 1.2 mA 1 nA 500 mW (1/2 W) 2N50 Bulk
InterFET JFETs JFET N-Channel -20V Low Noise 139In Stock
20,43 €
15,26 €
13,19 €
12,48 €
11,83 €
Min.: 1
Mult.: 1
Si Through Hole TO-72-4 N-Channel Single 10 V - 20 V - 3.5 V 20 mA 500 pA 360 mW 2N645 Bulk
InterFET JFETs JFET N-Channel -25V Low Noise 299In Stock
19,22 €
14,64 €
12,19 €
10,86 €
10,29 €
Min.: 1
Mult.: 1
Si Through Hole TO-52-3 N-Channel Single 10 V - 25 V - 4 V 30 mA 1 nA 500 mW (1/2 W) U309 Bulk
InterFET JFETs JFET N-Channel -15V Low Ciss 555In Stock
14,90 €
11,11 €
9,24 €
8,24 €
7,81 €
Min.: 1
Mult.: 1
Si Through Hole TO-18-3 N-Channel Single 10 V 15 V 7 V 600 Ohms 300 mW VCR4N Bulk
InterFET JFETs JFET N-Channel -40V Low Noise 536In Stock
11,90 €
8,41 €
7,00 €
6,24 €
5,91 €
Min.: 1
Mult.: 1
Si Through Hole TO-18-3 N-Channel Single 10 V - 40 V - 5 V 75 mA 5 mA 60 Ohms 300 mW 2N397 Bulk
InterFET JFETs JFET N-Channel -30V Low Ciss 498In Stock
20,92 €
15,63 €
13,50 €
12,79 €
Min.: 1
Mult.: 1
Si Through Hole TO-72-4 N-Channel Single - 30 V - 8 V 20 mA 300 mW Bulk
InterFET JFETs JFET N-Channel -40V Low Noise 338In Stock
18,55 €
14,14 €
11,77 €
10,49 €
9,94 €
Min.: 1
Mult.: 1
Si Through Hole TO-18-3 N-Channel Single 15 V - 40 V - 10 V 50 mA 500 pA 25 Ohms 1.8 W 2N485 Bulk
InterFET JFETs JFET N-Channel -25V Low Noise 97In Stock
63Expected 11/12/2026
20,66 €
15,74 €
13,10 €
11,67 €
10,91 €
Min.: 1
Mult.: 1
Si Through Hole TO-52-3 N-Channel Single 15 V - 25 V - 4 V 30 mA 10 mA 10 Ohms 300 mW IFN543 Bulk
InterFET JFETs JFET N-Channel -50V Low Ciss 547In Stock
4,72 €
2,65 €
2,53 €
1,83 €
Min.: 1
Mult.: 1
Si SMD/SMT SOT-23-3 N-Channel Single 15 V - 50 V - 6 V 9 mA 800 Ohms Bulk
InterFET JFETs JFET N-Channel(Dual) -25V Low Ciss 37In Stock
41,84 €
34,14 €
30,15 €
Min.: 1
Mult.: 1
Si Through Hole TO-78-8 N-Channel Dual 10 V - 25 V - 5 V 40 mA 5 mA 500 mW (1/2 W) IFN591 Bulk
InterFET JFETs JFET N-Channel -50V Low Ciss 449In Stock
3,93 €
2,45 €
1,89 €
1,47 €
Min.: 1
Mult.: 1
Si SMD/SMT SOT-23-3 N-Channel Single 15 V - 50 V - 3 V 3.6 mA 1.5 kOhms Bulk